Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DCMC312T400CC2B | Cornell Dubilier Electronics | 400V 3100uF -10%~+50% 11.049A@10kHz 42.8mΩ@120Hz Bolt,D63.5xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623888 | Bolt,D63.5xL106.35mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 400V | 3100uF | 28.58mm | -10%~+50% | 11.049A@10kHz | 106.35mm | -40℃~+85℃ | 42.8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCMC222T400CB5F | Cornell Dubilier Electronics | 400V 2200uF -10%~+50% Bolt,D63.5xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622682 | Bolt,D63.5xL80.95mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 400V | 2200uF | 28.58mm | -10%~+50% | - | 80.95mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | DCMC513M125DP2D | Cornell Dubilier Electronics | 125V 51000uF ±20% Bolt,D76.2xL150.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623117 | Bolt,D76.2xL150.8mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 125V | 51000uF | 31.75mm | ±20% | - | 150.8mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | DCMC103T200BF2B | Cornell Dubilier Electronics | 200V 10000uF -10%~+50% 19.6mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623138 | Bolt | Bag-packed | 2000hrs@85℃ | - | 200V | 10000uF | - | -10%~+50% | - | - | -40℃~+85℃ | 19.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCMC472M400DC5H | Cornell Dubilier Electronics | 400V 4700uF ±20% Bolt,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623218 | Bolt,D76.2xL106.35mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 400V | 4700uF | 31.75mm | ±20% | - | 106.35mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | DCMC462T350DJ1ES | Cornell Dubilier Electronics | 350V 4600uF -10%~+50% Bolt,D76.2xL93.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623765 | Bolt,D76.2xL93.65mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 350V | 4600uF | 31.75mm | -10%~+50% | - | 93.65mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | DCMC102T400BH5M | Cornell Dubilier Electronics | 400V 1000uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622324 | Bolt | Bag-packed | 2000hrs@85℃ | - | 400V | 1000uF | - | -10%~+50% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | DCMC332T400CC5F | Cornell Dubilier Electronics | 400V 3300uF -10%~+50% Bolt,D63.5xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622868 | Bolt,D63.5xL106.35mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 400V | 3300uF | 28.58mm | -10%~+50% | - | 106.35mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81C433QS200 | KEMET | 200V 43000uF ±20% 31.8A@10kHz 11mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812964 | Bolt,D90xL196mm | Box-packed | 9000hrs@105℃ | 90mm | 200V | 43000uF | 31.8mm | ±20% | 31.8A@10kHz | 196mm | -40℃~+105℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70U163NS350 | KEMET | 350V 16000uF ±20% 29.9A@10kHz 17mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812979 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 350V | 16000uF | 31.8mm | ±20% | 29.9A@10kHz | 196mm | -40℃~+85℃ | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A163NJ200 | KEMET | 200V 16000uF ±20% 20.5A@10kHz 25mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813014 | Bolt,D77xL117mm | Box-packed | 9000hrs@105℃ | 77mm | 200V | 16000uF | 31.8mm | ±20% | 20.5A@10kHz | 117mm | -40℃~+105℃ | 25mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H184MF040 | KEMET | 40V 0.18F ±20% 29.2A@10kHz 9mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813418 | Bolt,D66xL107mm | Box-packed | 19000hrs@85℃ | 66mm | 40V | 0.18F | 28.5mm | ±20% | 29.2A@10kHz | 107mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C392NF550 | KEMET | 550V 3900uF ±20% 19A@10kHz 118mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813443 | Bolt,D77xL107mm | Box-packed | 20000hrs@85℃ | 77mm | 550V | 3900uF | 31.8mm | ±20% | 19A@10kHz | 107mm | -40℃~+85℃ | 118mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A433QS200 | KEMET | 200V 43000uF ±20% 31.8A@10kHz 11mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813863 | Bolt,D90xL196mm | Box-packed | 9000hrs@105℃ | 90mm | 200V | 43000uF | 31.8mm | ±20% | 31.8A@10kHz | 196mm | -40℃~+105℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C363QW200 | KEMET | 200V 36000uF ±20% 34.8A@10kHz 13mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814183 | Bolt,D90xL171mm | Box-packed | 20000hrs@85℃ | 90mm | 200V | 36000uF | 31.8mm | ±20% | 34.8A@10kHz | 171mm | -40℃~+85℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43725A9688M000 | TDK | 400V 6800uF ±20% 26A@100Hz 10mΩ@100Hz Bolt,D76.9xL144.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814373 | Bolt,D76.9xL144.2mm | Box-packed | 12000hrs@85℃ | 76.9mm | 400V | 6800uF | 31.7mm | ±20% | 26A@100Hz | 144.2mm | -40℃~+85℃ | 10mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C562QH500 | KEMET | 500V 5600uF ±20% 24A@10kHz 50mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814473 | Bolt,D90xL100mm | Box-packed | 20000hrs@85℃ | 90mm | 500V | 5600uF | 31.8mm | ±20% | 24A@10kHz | 100mm | -40℃~+85℃ | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80U333NT200 | KEMET | 200V 33000uF ±20% 26.2A@10kHz 14mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814533 | Bolt,D77xL222mm | Box-packed | 9000hrs@105℃ | 77mm | 200V | 33000uF | 31.8mm | ±20% | 26.2A@10kHz | 222mm | -40℃~+105℃ | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80P243NW200 | KEMET | 200V 24000uF ±20% 24.4A@10kHz 18mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814613 | Bolt,D77xL171mm | Box-packed | 9000hrs@105℃ | 77mm | 200V | 24000uF | 31.8mm | ±20% | 24.4A@10kHz | 171mm | -40℃~+105℃ | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C134QS100 | KEMET | 100V 0.13F ±20% 42.2A@10kHz 6mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814753 | Bolt,D90xL196mm | Box-packed | 20000hrs@85℃ | 90mm | 100V | 0.13F | 31.8mm | ±20% | 42.2A@10kHz | 196mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H513NF100 | KEMET | 100V 51000uF ±20% 27.9A@10kHz 12mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814893 | Bolt,D77xL107mm | Box-packed | 20000hrs@85℃ | 77mm | 100V | 51000uF | 31.8mm | ±20% | 27.9A@10kHz | 107mm | -40℃~+85℃ | 12mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H752NW500 | KEMET | 500V 7500uF ±20% 26.3A@10kHz 38mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814923 | Bolt,D77xL171mm | Box-packed | 20000hrs@85℃ | 77mm | 500V | 7500uF | 31.8mm | ±20% | 26.3A@10kHz | 171mm | -40℃~+85℃ | 38mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H432KF250 | KEMET | 250V 4300uF ±20% 14.3A@10kHz 54mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815198 | Bolt,D51xL107mm | Box-packed | 7000hrs@105℃ | 51mm | 250V | 4300uF | 22.2mm | ±20% | 14.3A@10kHz | 107mm | -40℃~+105℃ | 54mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2G153MSEJ | Nichicon | 400V 15000uF ±20% 34.8A@120Hz Bolt,D90xL190mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815258 | Bolt,D90xL190mm | Box-packed | 5000hrs@85℃ | 90mm | 400V | 15000uF | 31.8mm | ±20% | 34.8A@120Hz | 190mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81C113NJ250 | KEMET | 250V 11000uF ±20% 20.5A@10kHz 26mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815508 | Bolt,D77xL117mm | Box-packed | 9000hrs@105℃ | 77mm | 250V | 11000uF | 31.8mm | ±20% | 20.5A@10kHz | 117mm | -40℃~+105℃ | 26mΩ@100Hz |