Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS81P752NF350 | KEMET | 350V 7500uF ±20% 19.9A@10kHz 29mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615119 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 7500uF | ±20% | 31.8mm | 19.9A@10kHz | -40℃~+105℃ | 107mm | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A823LM063 | KEMET | 63V 82000uF ±20% 26.3A@10kHz 9mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615139 | Bolt,D63.5xL133mm | Bag-packed | 8000hrs@105℃ | 63.5mm | 63V | 82000uF | ±20% | 28.5mm | 26.3A@10kHz | -40℃~+105℃ | 133mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A332LM500 | KEMET | 500V 3300uF ±20% 20.4A@10kHz 76mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615149 | Bolt,D63.5xL133mm | Bag-packed | 19000hrs@85℃ | 63.5mm | 500V | 3300uF | ±20% | 28.5mm | 20.4A@10kHz | -40℃~+85℃ | 133mm | 76mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX273G050CC2A | Vishay Intertech | 50V 27000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615169 | Bolt | Bag-packed | 1000hrs@85℃ | - | 50V | 27000uF | -10%~+75% | 28.6mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 36DX503G015BC2A | Vishay Intertech | 15V 50000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615204 | Bolt | Bag-packed | 1000hrs@85℃ | - | 15V | 50000uF | -10%~+75% | 22.22mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 50LSW27000MEFC51X83 | Rubycon | 50V 27000uF ±20% 8.1A@10kHz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615249 | Bolt,D51xL83mm | Bag-packed | 3000hrs@105℃ | 51mm | 50V | 27000uF | ±20% | 21.8mm | 8.1A@10kHz | -40℃~+105℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | 36DX471F200AA2A | Vishay Intertech | 200V 470uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615269 | Plugin | Bag-packed | 1000hrs@85℃ | - | 200V | 470uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | 57.2mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS70C822NF350 | KEMET | 350V 8200uF ±20% 23.2A@10kHz 29mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615284 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 350V | 8200uF | ±20% | 31.8mm | 23.2A@10kHz | -40℃~+85℃ | 107mm | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71P822NJ350 | KEMET | 350V 8200uF ±20% 23.8A@10kHz 29mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615344 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 350V | 8200uF | ±20% | 31.8mm | 23.8A@10kHz | -40℃~+85℃ | 117mm | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C332MF500 | KEMET | 500V 3300uF ±20% 19.7A@10kHz 77mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615374 | Bolt,D66xL107mm | Bag-packed | 19000hrs@85℃ | 66mm | 500V | 3300uF | ±20% | 28.5mm | 19.7A@10kHz | -40℃~+85℃ | 107mm | 77mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C432MF400 | KEMET | 400V 4300uF ±20% 19.8A@10kHz 38mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615399 | Bolt,D66xL107mm | Bag-packed | 8000hrs@105℃ | 66mm | 400V | 4300uF | ±20% | 28.5mm | 19.8A@10kHz | -40℃~+105℃ | 107mm | 38mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A113NJ250 | KEMET | 250V 11000uF ±20% 20.5A@10kHz 26mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615474 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 250V | 11000uF | ±20% | 31.8mm | 20.5A@10kHz | -40℃~+105℃ | 117mm | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H184NF040 | KEMET | 40V 0.18F ±20% 24.8A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615619 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 40V | 0.18F | ±20% | 31.8mm | 24.8A@10kHz | -40℃~+105℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C124NJ063 | KEMET | 63V 0.12F ±20% 25.4A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615694 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 63V | 0.12F | ±20% | 31.8mm | 25.4A@10kHz | -40℃~+105℃ | 117mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H134NP063 | KEMET | 63V 0.13F ±20% 27.8A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615719 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 63V | 0.13F | ±20% | 31.8mm | 27.8A@10kHz | -40℃~+105℃ | 148mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H432LM450 | KEMET | 450V 4300uF ±20% 22.2A@10kHz 46mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615744 | Bolt,D63.5xL133mm | Bag-packed | 19000hrs@85℃ | 63.5mm | 450V | 4300uF | ±20% | 28.5mm | 22.2A@10kHz | -40℃~+85℃ | 133mm | 46mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H623NP100 | KEMET | 100V 62000uF ±20% 31.2A@10kHz 11mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615809 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 100V | 62000uF | ±20% | 31.8mm | 31.2A@10kHz | -40℃~+85℃ | 148mm | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX663G030DC2A | Vishay Intertech | 30V 66000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615844 | Bolt | Bag-packed | 1000hrs@85℃ | - | 30V | 66000uF | -10%~+75% | 31.8mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H163QH250 | KEMET | 250V 16000uF ±20% 26.3A@10kHz 22mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615859 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 250V | 16000uF | ±20% | 31.8mm | 26.3A@10kHz | -40℃~+85℃ | 100mm | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX202F200BC2A | Vishay Intertech | 200V 2000uF -10%~+50% Bolt,D52.8xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615879 | Bolt,D52.8xL108mm | Bag-packed | 1000hrs@85℃ | 52.8mm | 200V | 2000uF | -10%~+50% | 22.22mm | - | -40℃~+85℃ | 108mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H432MF450 | KEMET | 450V 4300uF ±20% 21.5A@10kHz 46mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615919 | Bolt,D66xL107mm | Bag-packed | 19000hrs@85℃ | 66mm | 450V | 4300uF | ±20% | 28.5mm | 21.5A@10kHz | -40℃~+85℃ | 107mm | 46mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H561DA350 | KEMET | 350V 560uF ±20% 6.8A@10kHz 298mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611311 | Bolt,D36xL54mm | Bag-packed | 11000hrs@85℃ | 36mm | 350V | 560uF | ±20% | 12.8mm | 6.8A@10kHz | -40℃~+85℃ | 54mm | 298mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A432DB100 | KEMET | 100V 4300uF ±20% 10.7A@10kHz 77mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611381 | Bolt,D36xL64mm | Bag-packed | 11000hrs@85℃ | 36mm | 100V | 4300uF | ±20% | 12.8mm | 10.7A@10kHz | -40℃~+85℃ | 64mm | 77mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A102DE400 | KEMET | 400V 1000uF ±20% 10A@10kHz 157mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611956 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 400V | 1000uF | ±20% | 12.8mm | 10A@10kHz | -40℃~+85℃ | 84mm | 157mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A823DF025 | KEMET | 25V 82000uF ±20% 16.1A@10kHz 20mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611996 | Bolt,D36xL107mm | Bag-packed | 11000hrs@85℃ | 36mm | 25V | 82000uF | ±20% | 12.8mm | 16.1A@10kHz | -40℃~+85℃ | 107mm | 20mΩ@100Hz |