Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS70H122DA200 | KEMET | 200V 1200uF ±20% 7A@10kHz 230mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612036 | Bolt,D36xL54mm | Bag-packed | 11000hrs@85℃ | 36mm | 200V | 1200uF | ±20% | 12.8mm | 7A@10kHz | -40℃~+85℃ | 54mm | 230mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H681DE500 | KEMET | 500V 680uF ±20% 7.5A@10kHz 368mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612781 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 500V | 680uF | ±20% | 12.8mm | 7.5A@10kHz | -40℃~+85℃ | 84mm | 368mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A302KE250 | KEMET | 250V 3000uF ±20% 12A@10kHz 76mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613311 | Bolt,D51xL84mm | Bag-packed | 7000hrs@105℃ | 51mm | 250V | 3000uF | ±20% | 22.2mm | 12A@10kHz | -40℃~+105℃ | 84mm | 76mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DY682F025AN2A | Vishay Intertech | 25V 6800uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613925 | Plugin | Bag-packed | 2000hrs@85℃ | - | 25V | 6800uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | 44.5mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H561DE550 | KEMET | 550V 560uF ±20% 6A@10kHz 791mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614500 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 550V | 560uF | ±20% | 12.8mm | 6A@10kHz | -40℃~+85℃ | 84mm | 791mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A134NF063 | KEMET | 63V 0.13F ±20% 28.9A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614960 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 63V | 0.13F | ±20% | 31.8mm | 28.9A@10kHz | -40℃~+85℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C274QC025 | KEMET | 25V 0.27F ±20% 23.7A@10kHz 13mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615010 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 90mm | 25V | 0.27F | ±20% | 31.8mm | 23.7A@10kHz | -40℃~+85℃ | 69mm | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A912MF250 | KEMET | 250V 9100uF ±20% 22.7A@10kHz 31mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615035 | Bolt,D66xL107mm | Bag-packed | 19000hrs@85℃ | 66mm | 250V | 9100uF | ±20% | 28.5mm | 22.7A@10kHz | -40℃~+85℃ | 107mm | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 80LSW12000M51X83 | Rubycon | 80V 12000uF ±20% 7.7A@10kHz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615040 | Bolt,D51xL83mm | Bag-packed | 3000hrs@105℃ | 51mm | 80V | 12000uF | ±20% | 21.8mm | 7.7A@10kHz | -40℃~+105℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | 36DE632G040AA2A | Vishay Intertech | 40V 6300uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615050 | Plugin | Bag-packed | - | 36.9mm | 40V | 6300uF | -10%~+75% | 12.7mm | - | -40℃~+95℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS80C304MF025 | KEMET | 25V 0.3F ±20% 25.4A@10kHz 9mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615190 | Bolt,D66xL107mm | Bag-packed | 8000hrs@105℃ | 66mm | 25V | 0.3F | ±20% | 28.5mm | 25.4A@10kHz | -40℃~+105℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H752NF350 | KEMET | 350V 7500uF ±20% 19.9A@10kHz 29mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615305 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 7500uF | ±20% | 31.8mm | 19.9A@10kHz | -40℃~+105℃ | 107mm | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71U822NJ350 | KEMET | 350V 8200uF ±20% 23.8A@10kHz 29mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615335 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 350V | 8200uF | ±20% | 31.8mm | 23.8A@10kHz | -40℃~+85℃ | 117mm | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80P752NF350 | KEMET | 350V 7500uF ±20% 19.9A@10kHz 29mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615370 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 7500uF | ±20% | 31.8mm | 19.9A@10kHz | -40℃~+105℃ | 107mm | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A122KE550 | KEMET | 550V 1200uF ±20% 9.7A@10kHz 385mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615430 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 51mm | 550V | 1200uF | ±20% | 22.2mm | 9.7A@10kHz | -40℃~+85℃ | 84mm | 385mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80P474NJ025 | KEMET | 25V 0.47F ±20% 25.4A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615924 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 25V | 0.47F | ±20% | 31.8mm | 25.4A@10kHz | -40℃~+105℃ | 117mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A432MF450 | KEMET | 450V 4300uF ±20% 21.5A@10kHz 46mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615964 | Bolt,D66xL107mm | Bag-packed | 19000hrs@85℃ | 66mm | 450V | 4300uF | ±20% | 28.5mm | 21.5A@10kHz | -40℃~+85℃ | 107mm | 46mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210447102E3 | Vishay Intertech | 450V 1000uF ±20% 8.85A@10kHz 116mΩ Bolt,D65xL110.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615989 | Bolt,D65xL110.2mm | Bag-packed | 5000hrs@105℃ | 65mm | 450V | 1000uF | ±20% | 28.5mm | 8.85A@10kHz | -40℃~+105℃ | 110.2mm | 116mΩ | ||
| Min: 1 Mult: 1 | 0 | 36D143F075DC2A | Vishay Intertech | 75V 14000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616104 | Plugin | Bag-packed | 1000hrs@85℃ | - | 75V | 14000uF | -10%~+75% | 31.8mm | - | -40℃~+85℃ | 108mm | - | ||
| Min: 1 Mult: 1 | 0 | 36DE173G040AC2A | Vishay Intertech | 40V 17000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616124 | Plugin | Bag-packed | 1000hrs@85℃ | - | 40V | 17000uF | -10%~+75% | 12.7mm | - | -40℃~+95℃ | 108mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS80H332LM450 | KEMET | 450V 3300uF ±20% 20.2A@10kHz 49mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616174 | Bolt,D63.5xL133mm | Bag-packed | 8000hrs@105℃ | 63.5mm | 450V | 3300uF | ±20% | 28.5mm | 20.2A@10kHz | -40℃~+105℃ | 133mm | 49mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H914NS025 | KEMET | 25V 0.91F ±20% 34.8A@10kHz 6mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616199 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 25V | 0.91F | ±20% | 31.8mm | 34.8A@10kHz | -40℃~+85℃ | 196mm | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C622NF400 | KEMET | 400V 6200uF ±20% 19.8A@10kHz 31mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616219 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 400V | 6200uF | ±20% | 31.8mm | 19.8A@10kHz | -40℃~+105℃ | 107mm | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C562QH450 | KEMET | 450V 5600uF ±20% 22.5A@10kHz 33mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616269 | Bolt,D90xL100mm | Bag-packed | 9000hrs@105℃ | 90mm | 450V | 5600uF | ±20% | 31.8mm | 22.5A@10kHz | -40℃~+105℃ | 100mm | 33mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80U133NP250 | KEMET | 250V 13000uF ±20% 22.6A@10kHz 23mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616289 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 250V | 13000uF | ±20% | 31.8mm | 22.6A@10kHz | -40℃~+105℃ | 148mm | 23mΩ@100Hz |