Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS81A113NW350 | KEMET | 350V 11000uF ±20% 24.4A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616817 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 11000uF | 31.8mm | ±20% | 24.4A@10kHz | 171mm | -40℃~+105℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81U113NW350 | KEMET | 350V 11000uF ±20% 24.4A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616862 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 11000uF | 31.8mm | ±20% | 24.4A@10kHz | 171mm | -40℃~+105℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A823NS100 | KEMET | 100V 82000uF ±20% 29.4A@10kHz 8mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616942 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 100V | 82000uF | 31.8mm | ±20% | 29.4A@10kHz | 196mm | -40℃~+105℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70P113NW400 | KEMET | 400V 11000uF ±20% 28.3A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616972 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 400V | 11000uF | 31.8mm | ±20% | 28.3A@10kHz | 171mm | -40℃~+85℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A223QP250 | KEMET | 250V 22000uF ±20% 32.2A@10kHz 16mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617127 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 90mm | 250V | 22000uF | 31.8mm | ±20% | 32.2A@10kHz | 148mm | -40℃~+85℃ | 16mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71P113NW400 | KEMET | 400V 11000uF ±20% 28.3A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617172 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 400V | 11000uF | 31.8mm | ±20% | 28.3A@10kHz | 171mm | -40℃~+85℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H682QM450 | KEMET | 450V 6800uF ±20% 25.4A@10kHz 28mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617576 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 450V | 6800uF | 31.8mm | ±20% | 25.4A@10kHz | 133mm | -40℃~+105℃ | 28mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H223NT250 | KEMET | 250V 22000uF ±20% 26.2A@10kHz 15mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617596 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 77mm | 250V | 22000uF | 31.8mm | ±20% | 26.2A@10kHz | 222mm | -40℃~+105℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81G622NJ400 | KEMET | 400V 6200uF ±20% 20.5A@10kHz 30mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617641 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 400V | 6200uF | 31.8mm | ±20% | 20.5A@10kHz | 117mm | -40℃~+105℃ | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H123NS450 | KEMET | 450V 12000uF ±20% 29.2A@10kHz 21mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617881 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 12000uF | 31.8mm | ±20% | 29.2A@10kHz | 196mm | -40℃~+85℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C623QM100 | KEMET | 100V 62000uF ±20% 30.8A@10kHz 9mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617931 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 100V | 62000uF | 31.8mm | ±20% | 30.8A@10kHz | 133mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C433QT200 | KEMET | 200V 43000uF ±20% 32.5A@10kHz 11mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618051 | Bolt,D90xL222mm | Bag-packed | 9000hrs@105℃ | 90mm | 200V | 43000uF | 31.8mm | ±20% | 32.5A@10kHz | 222mm | -40℃~+105℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ERHB631LGC152ME85U | NCC(Nippon Chemi-Con) | 630V 1500uF ±20% 7.84A@3kHz Bolt,D76.2xL85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618061 | Bolt,D76.2xL85mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 630V | 1500uF | 31.5mm | ±20% | 7.84A@3kHz | 85mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81H133QT450 | KEMET | 450V 13000uF ±20% 32.3A@10kHz 16mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618121 | Bolt,D90xL222mm | Bag-packed | 9000hrs@105℃ | 90mm | 450V | 13000uF | 31.8mm | ±20% | 32.3A@10kHz | 222mm | -40℃~+105℃ | 16mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81U153NT350 | KEMET | 350V 15000uF ±20% 26.1A@10kHz 17mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618316 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 15000uF | 31.8mm | ±20% | 26.1A@10kHz | 222mm | -40℃~+105℃ | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C473QT200 | KEMET | 200V 47000uF ±20% 37.8A@10kHz 11mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618331 | Bolt,D90xL222mm | Bag-packed | 20000hrs@85℃ | 90mm | 200V | 47000uF | 31.8mm | ±20% | 37.8A@10kHz | 222mm | -40℃~+85℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H682QP550 | KEMET | 550V 6800uF ±20% 27.1A@10kHz 69mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618805 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 90mm | 550V | 6800uF | 31.8mm | ±20% | 27.1A@10kHz | 148mm | -40℃~+85℃ | 69mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C133NF250 | KEMET | 250V 13000uF ±20% 23.2A@10kHz 26mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616777 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 250V | 13000uF | 31.8mm | ±20% | 23.2A@10kHz | 107mm | -40℃~+85℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A133NF250 | KEMET | 250V 13000uF ±20% 23.2A@10kHz 26mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616792 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 250V | 13000uF | 31.8mm | ±20% | 23.2A@10kHz | 107mm | -40℃~+85℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36D753G025DC2A | Vishay Intertech | 25V 75000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616937 | Bolt | Bag-packed | 1000hrs@85℃ | - | 25V | 75000uF | 31.8mm | -10%~+75% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H113NW400 | KEMET | 400V 11000uF ±20% 28.3A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616977 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 400V | 11000uF | 31.8mm | ±20% | 28.3A@10kHz | 171mm | -40℃~+85℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C752NW450 | KEMET | 450V 7500uF ±20% 24.2A@10kHz 26mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617162 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 450V | 7500uF | 31.8mm | ±20% | 24.2A@10kHz | 171mm | -40℃~+105℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A123QP350 | KEMET | 350V 12000uF ±20% 27.8A@10kHz 19mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617546 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 90mm | 350V | 12000uF | 31.8mm | ±20% | 27.8A@10kHz | 148mm | -40℃~+105℃ | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C472QH550 | KEMET | 550V 4700uF ±20% 21.8A@10kHz 98mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617586 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 550V | 4700uF | 31.8mm | ±20% | 21.8A@10kHz | 100mm | -40℃~+85℃ | 98mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ERHB5H1LGC272MEA5U | NCC(Nippon Chemi-Con) | 575V 2700uF ±20% 11.62A@3kHz Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617631 | Bolt,D76.2xL105mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 575V | 2700uF | 31.5mm | ±20% | 11.62A@3kHz | 105mm | -25℃~+85℃ | - |