Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS81P622NJ400 | KEMET | 400V 6200uF ±20% 20.5A@10kHz 30mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617646 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 400V | 6200uF | 31.8mm | ±20% | 20.5A@10kHz | 117mm | -40℃~+105℃ | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C184NW063 | KEMET | 63V 0.18F ±20% 29.1A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617671 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 63V | 0.18F | 31.8mm | ±20% | 29.1A@10kHz | 171mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C153QW400 | KEMET | 400V 15000uF ±20% 34.9A@10kHz 15mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617731 | Bolt,D90xL171mm | Bag-packed | 20000hrs@85℃ | 90mm | 400V | 15000uF | 31.8mm | ±20% | 34.9A@10kHz | 171mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70G123NS450 | KEMET | 450V 12000uF ±20% 29.2A@10kHz 21mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617871 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 12000uF | 31.8mm | ±20% | 29.2A@10kHz | 196mm | -40℃~+85℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80G912NS450 | KEMET | 450V 9100uF ±20% 25.5A@10kHz 22mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617911 | Bolt,D77xL196mm | Bag-packed | - | 77mm | 450V | 9100uF | 31.8mm | ±20% | 25.5A@10kHz | 196mm | -40℃~+105℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX973G030DF2A | Vishay Intertech | 30V 97000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617946 | Bolt | Bag-packed | 1000hrs@85℃ | - | 30V | 97000uF | 31.8mm | -10%~+75% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DX222F450DF2A | Vishay Intertech | 450V 2200uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617976 | Bolt | Bag-packed | 1000hrs@85℃ | - | 450V | 2200uF | 31.8mm | -10%~+50% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43724B7228M000 | TDK | 550V 2200uF ±20% 50mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618326 | Bolt | Bag-packed | 8000hrs@85℃ | - | 550V | 2200uF | - | ±20% | - | - | -40℃~+85℃ | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70U153NT400 | KEMET | 400V 15000uF ±20% 30.6A@10kHz 16mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618470 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 77mm | 400V | 15000uF | 31.8mm | ±20% | 30.6A@10kHz | 222mm | -40℃~+85℃ | 16mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C303QS250 | KEMET | 250V 30000uF ±20% 31.8A@10kHz 12mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618735 | Bolt,D90xL196mm | Bag-packed | 9000hrs@105℃ | 90mm | 250V | 30000uF | 31.8mm | ±20% | 31.8A@10kHz | 196mm | -40℃~+105℃ | 12mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C363QS250 | KEMET | 250V 36000uF ±20% 37.1A@10kHz 11mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618820 | Bolt,D90xL196mm | Bag-packed | 20000hrs@85℃ | 90mm | 250V | 36000uF | 31.8mm | ±20% | 37.1A@10kHz | 196mm | -40℃~+85℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DE842G075AC2A | Vishay Intertech | 75V 8400uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1644852 | Plugin | Bag-packed | 1000hrs@85℃ | - | 75V | 8400uF | 12.7mm | -10%~+75% | - | 108mm | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H304LM025 | KEMET | 25V 0.3F ±20% 30.2A@10kHz 9mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1644867 | Bolt,D63.5xL133mm | Bag-packed | 19000hrs@85℃ | 63.5mm | 25V | 0.3F | 28.5mm | ±20% | 30.2A@10kHz | 133mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 80LSW56000MEFC77X121 | Rubycon | 80V 56000uF ±20% 18.7A@10kHz Bolt,D77xL121mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616909 | Bolt,D77xL121mm | Bag-packed | 3000hrs@105℃ | 77mm | 80V | 56000uF | 31.4mm | ±20% | 18.7A@10kHz | 121mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71C912NW450 | KEMET | 450V 9100uF ±20% 27.4A@10kHz 26mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617084 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 9100uF | 31.8mm | ±20% | 27.4A@10kHz | 171mm | -40℃~+85℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A912NW450 | KEMET | 450V 9100uF ±20% 27.4A@10kHz 26mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617094 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 9100uF | 31.8mm | ±20% | 27.4A@10kHz | 171mm | -40℃~+85℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C184QM063 | KEMET | 63V 0.18F ±20% 37.1A@10kHz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617164 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 0.18F | 31.8mm | ±20% | 37.1A@10kHz | 133mm | -40℃~+85℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A273QP200 | KEMET | 200V 27000uF ±20% 27.6A@10kHz 16mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617558 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 90mm | 200V | 27000uF | 31.8mm | ±20% | 27.6A@10kHz | 148mm | -40℃~+105℃ | 16mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C273NW200 | KEMET | 200V 27000uF ±20% 28.3A@10kHz 17mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617618 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 200V | 27000uF | 31.8mm | ±20% | 28.3A@10kHz | 171mm | -40℃~+85℃ | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DY223F100DC2A | Vishay Intertech | 100V 22000uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617633 | Bolt | Bag-packed | 2000hrs@85℃ | - | 100V | 22000uF | 31.8mm | -10%~+50% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81P103NT450 | KEMET | 450V 10000uF ±20% 26.1A@10kHz 21mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617743 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 77mm | 450V | 10000uF | 31.8mm | ±20% | 26.1A@10kHz | 222mm | -40℃~+105℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A564NT040 | KEMET | 40V 0.56F ±20% 35.3A@10kHz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618343 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 77mm | 40V | 0.56F | 31.8mm | ±20% | 35.3A@10kHz | 222mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H103QP450 | KEMET | 450V 10000uF ±20% 31.1A@10kHz 23mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618417 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 90mm | 450V | 10000uF | 31.8mm | ±20% | 31.1A@10kHz | 148mm | -40℃~+85℃ | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H163QT400 | KEMET | 400V 16000uF ±20% 32.4A@10kHz 13mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618477 | Bolt,D90xL222mm | Bag-packed | 9000hrs@105℃ | 90mm | 400V | 16000uF | 31.8mm | ±20% | 32.4A@10kHz | 222mm | -40℃~+105℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C822NT550 | KEMET | 550V 8200uF ±20% 26.5A@10kHz 58mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619307 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 77mm | 550V | 8200uF | 31.8mm | ±20% | 26.5A@10kHz | 222mm | -40℃~+85℃ | 58mΩ@100Hz |