Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
Nominal of Bolt
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
Nominal of Bolt
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS80G184NW063 | KEMET | 63V 0.18F ±20% 29.1A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814626 | Bolt,D77xL171mm | Box-packed | 9000hrs@105℃ | 77mm | 63V | 0.18F | ±20% | 31.8mm | 29.1A@10kHz | -40℃~+105℃ | 171mm | 7mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | LNK2H562MSEJ | Nichicon | 500V 5600uF ±20% 18.6A@120Hz Bolt,D90xL150mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815271 | Bolt,D90xL150mm | Box-packed | 5000hrs@85℃ | 90mm | 500V | 5600uF | ±20% | 31.8mm | 18.6A@120Hz | -25℃~+85℃ | 150mm | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A333NS200 | KEMET | 200V 33000uF ±20% 29.9A@10kHz 15mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815371 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 200V | 33000uF | ±20% | 31.8mm | 29.9A@10kHz | -40℃~+85℃ | 196mm | 15mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN392TA41U | NCC(Nippon Chemi-Con) | 50V 3900uF -10%~+50% Bolt,D34.93xL41.28mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815441 | Bolt,D34.93xL41.28mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 50V | 3900uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | 41.28mm | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS71G513NF100 | KEMET | 100V 51000uF ±20% 27.9A@10kHz 12mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815646 | Bolt,D77xL107mm | Box-packed | 20000hrs@85℃ | 77mm | 100V | 51000uF | ±20% | 31.8mm | 27.9A@10kHz | -40℃~+85℃ | 107mm | 12mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS81A153DE063 | KEMET | 63V 15000uF ±20% 13.7A@10kHz 30mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815991 | Bolt,D36xL84mm | Box-packed | 6000hrs@105℃ | 36mm | 63V | 15000uF | ±20% | 12.8mm | 13.7A@10kHz | -40℃~+105℃ | 84mm | 30mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS203U040V5L | Cornell Dubilier Electronics | 40V 20000uF -10%~+75% 13.6A@120Hz 14mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5618674 | Bolt,D50.8xL142.88mm | Bag-packed | - | 50.8mm | 40V | 20000uF | -10%~+75% | - | 13.6A@120Hz | -40℃~+85℃ | 142.88mm | 14mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | PSU20015A | Cornell Dubilier Electronics | 125V 220uF 0%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5829429 | Plugin | Bag-packed | - | 36.53mm | 125V | 220uF | 0%~+20% | - | - | -40℃~+65℃ | 85.73mm | - | - | ||
| Min: 1 Mult: 1 | 0 | B43456K5568M000 | TDK | 450V 5600uF ±20% 16.6A@120Hz 21mΩ@120Hz Bolt,D76.9xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C165786 | Bolt,D76.9xL130mm | Box-packed | 12000hrs@85℃ | 76.9mm | 450V | 5600uF | ±20% | 31.7mm | 16.6A@120Hz | -40℃~+85℃ | 130mm | 21mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | B43458K5478M000 | TDK | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C532901 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | A381TM752M350A | KEMET | 350V 7500uF ±20% 14A@100Hz 29mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6454976 | Bolt,D77xL107mm | Box-packed | - | 77mm | 350V | 7500uF | ±20% | 31.8mm | 14A@100Hz | -40℃~+105℃ | 107mm | 29mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | PSU7230B | Cornell Dubilier Electronics | 330V 72uF 0%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5710397 | Plugin | Bag-packed | - | 46.05mm | 330V | 72uF | 0%~+20% | - | - | -40℃~+65℃ | 112.65mm | - | - | ||
| Min: 1 Mult: 1 | 0 | 63LSQ15000MEFC36X98 | Rubycon | 63V 15000uF ±20% Bolt,D36xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5911672 | Bolt,D36xL98mm | Bag-packed | - | 36mm | 63V | 15000uF | ±20% | - | - | - | 98mm | - | - | ||
| Min: 1 Mult: 1 | 0 | B43564A0108M000 | TDK | 400V 1000uF ±20% 5.2A@100Hz 130mΩ@100Hz Bolt,D51.6xL82.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5950204 | Bolt,D51.6xL82.1mm | Bag-packed | - | 51.6mm | 400V | 1000uF | ±20% | 22.2mm | 5.2A@100Hz | -25℃~+85℃ | 82.1mm | 130mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | PSU8815 | Cornell Dubilier Electronics | 125V 88uF 0%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6148941 | Plugin | Bag-packed | - | 36.53mm | 125V | 88uF | 0%~+20% | - | - | -40℃~+65℃ | 71.37mm | - | - | ||
| Min: 1 Mult: 1 | 0 | 36D171F250AA2A | Vishay Intertech | 250V 170uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6064197 | Plugin | Bag-packed | - | 36.9mm | 250V | 170uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 36DX902G025AB2A | Vishay Intertech | 25V 9000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6064211 | Plugin | Bag-packed | - | 36.9mm | 25V | 9000uF | -10%~+75% | 12.7mm | - | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 36DX292F200EC2B | Vishay Intertech | 200V 2900uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5893149 | Plugin | Bag-packed | - | 46.4mm | 200V | 2900uF | -10%~+50% | 19.1mm | - | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CGS713U040V4C | Cornell Dubilier Electronics | 40V 71000uF -10%~+75% 14A@120Hz 10mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5596168 | Bolt,D50.8xL104.78mm | Bag-packed | - | 50.8mm | 40V | 71000uF | -10%~+75% | - | 14A@120Hz | -40℃~+85℃ | 104.78mm | 10mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | 36DX123F250DJ2A | Vishay Intertech | 250V 12000uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5893145 | Plugin | Bag-packed | - | 78.2mm | 250V | 12000uF | -10%~+50% | 31.8mm | - | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS70G163NP250 | KEMET | 250V 16000uF ±20% 20.5A@100Hz 22mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5549693 | Bolt,D77xL148mm | Bag-packed | - | 77mm | 250V | 16000uF | ±20% | 31.8mm | 20.5A@100Hz | -40℃~+85℃ | 148mm | 22mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS81C562QM500 | KEMET | 500V 5600uF ±20% 16.2A@100Hz 43mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5549735 | Bolt,D90xL133mm | Bag-packed | - | 90mm | 500V | 5600uF | ±20% | 31.8mm | 16.2A@100Hz | -40℃~+105℃ | 133mm | 43mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS80A163NW250 | KEMET | 250V 16000uF ±20% 18.8A@100Hz 19mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5549711 | Bolt,D77xL171mm | Bag-packed | - | 77mm | 250V | 16000uF | ±20% | 31.8mm | 18.8A@100Hz | -40℃~+105℃ | 171mm | 19mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H364QT063 | KEMET | 63V 0.36F ±20% 42.3A@100Hz 5mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5549702 | Bolt,D90xL222mm | Bag-packed | - | 90mm | 63V | 0.36F | ±20% | 31.8mm | 42.3A@100Hz | -40℃~+85℃ | 222mm | 5mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS473U025V4C | Cornell Dubilier Electronics | 25V 47000uF -10%~+75% 9.5A@120Hz 22mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5573562 | Bolt,D50.8xL104.78mm | Bag-packed | - | 50.8mm | 25V | 47000uF | -10%~+75% | - | 9.5A@120Hz | -40℃~+85℃ | 104.78mm | 22mΩ@120Hz | - |