Aluminum Electrolytic Capacitors (Can - Screw Terminals)
The Results of Aluminum Electrolytic Capacitors (Can - Screw Terminals) 18327
Manufacturer
Package
Operating Temperature
Lifetime @ Temp
Voltage Rated
Equivalent Series Resistance(ESR)
Nominal of Bolt
Tolerance
Capacitance
Lead Spacing
L
Ripple Current
φD
Rated Voltage
Results: 18327
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
φD
Rated Voltage
Capacitance
Tolerance
Lead Spacing
L
Operating Temperature
Ripple Current
Equivalent Series Resistance(ESR)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
φD
Rated Voltage
Capacitance
Tolerance
Lead Spacing
L
Operating Temperature
Ripple Current
Equivalent Series Resistance(ESR)
Min: 1
Mult: 1
0
E32D501LPN102TCA5UNCC(Nippon Chemi-Con)
500V 1000uF -10%~+50% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5629056Bolt,D50.8xL105mmBag-packed50.8mm500V1000uF-10%~+50%22.2mm105mm-40℃~+105℃--
Min: 1
Mult: 1
0
ERWE451LGC822MFF5UNCC(Nippon Chemi-Con)
450V 8200uF ±20% 18.6A@120Hz Bolt,D89xL159mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5638797Bolt,D89xL159mmBag-packed89mm450V8200uF±20%31.8mm159mm-25℃~+85℃18.6A@120Hz-
Min: 1
Mult: 1
0
DCMC123M200CD2BCornell Dubilier Electronics
200V 12000uF ±20% Bolt,D63.5xL119.05mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5624511Bolt,D63.5xL119.05mmBag-packed63.5mm200V12000uF±20%28.58mm119.05mm-40℃~+85℃--
Min: 1
Mult: 1
0
ELXR451LGC472MEF5MNCC(Nippon Chemi-Con)
450V 4700uF ±20% 21.7A@120Hz Bolt,D76.2xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5634037Bolt,D76.2xL155mmBag-packed76.2mm450V4700uF±20%31.5mm155mm-25℃~+105℃21.7A@120Hz-
Min: 1
Mult: 1
0
B43584B5478M000TDK
450V 4700uF ±20% 15.7A@100Hz 21mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5556288PluginBag-packed-450V4700uF±20%31.7mm--25℃~+85℃15.7A@100Hz21mΩ@100Hz
Min: 1
Mult: 1
0
ALS80H133QW400KEMET
400V 13000uF ±20% 21.6A@100Hz 16mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5561738Bolt,D90xL171mmBag-packed90mm400V13000uF±20%31.8mm171mm-40℃~+105℃21.6A@100Hz16mΩ@100Hz
Min: 1
Mult: 1
0
E36D500LLN823MCB7CNCC(Nippon Chemi-Con)
50V 82000uF ±20% 15.2A@120Hz 6.3mΩ@120Hz Bolt,D50.8xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5627984Bolt,D50.8xL117mmBag-packed50.8mm50V82000uF±20%22.2mm117mm-40℃~+85℃15.2A@120Hz6.3mΩ@120Hz
Min: 1
Mult: 1
0
E36L451HLS332MEA5UNCC(Nippon Chemi-Con)
450V 3300uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5628134PluginBag-packed-450V3300uF±20%31.8mm--40℃~+85℃--
Min: 1
Mult: 1
0
E36D251LPN781TAE3UNCC(Nippon Chemi-Con)
250V 780uF -10%~+50% Bolt,D35xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5627884Bolt,D35xL143mmBag-packed35mm250V780uF-10%~+50%12.7mm143mm-40℃~+85℃--
Min: 1
Mult: 1
0
E32D401HPN191TAA5UNCC(Nippon Chemi-Con)
400V 190uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5629034Bolt,D35xL105mmBag-packed35mm400V190uF-10%~+50%12.7mm105mm-40℃~+105℃--
Min: 1
Mult: 1
0
E36D201HPC153MEA5UNCC(Nippon Chemi-Con)
200V 15000uF ±20% 17.12A@120Hz 14.3mΩ@120Hz Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5629109Bolt,D76.2xL105mmBag-packed76.2mm200V15000uF±20%31.8mm105mm-40℃~+85℃17.12A@120Hz14.3mΩ@120Hz
Min: 1
Mult: 1
0
E36D251LPN102TC54UNCC(Nippon Chemi-Con)
250V 1000uF -10%~+50% Bolt,D50.8xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5629129Bolt,D50.8xL54mmBag-packed50.8mm250V1000uF-10%~+50%22.2mm54mm-40℃~+85℃--
Min: 1
Mult: 1
0
E36F501HLS562MEE3UNCC(Nippon Chemi-Con)
500V 5600uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5628107PluginBag-packed-500V5600uF±20%31.8mm--40℃~+85℃--
Min: 1
Mult: 1
0
E32D351HPN332MDA5UNCC(Nippon Chemi-Con)
350V 3300uF ±20% 9.32A@120Hz 50mΩ@120Hz Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5629022Bolt,D63.5xL105mmBag-packed63.5mm350V3300uF±20%28.6mm105mm-40℃~+105℃9.32A@120Hz50mΩ@120Hz
Min: 1
Mult: 1
0
E36D300LPN802UA79UNCC(Nippon Chemi-Con)
30V 8000uF -10%~+75% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5627895Bolt,D35xL79mmBag-packed35mm30V8000uF-10%~+75%12.7mm79mm-40℃~+85℃--
Min: 1
Mult: 1
0
E36D451LGN183MFP0UNCC(Nippon Chemi-Con)
450V 18000uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5627965PluginBag-packed-450V18000uF±20%---40℃~+85℃--
Min: 1
Mult: 1
0
E36F401CDN272MD92UNCC(Nippon Chemi-Con)
400V 2700uF ±20% 9.6A@120Hz 37mΩ@120Hz Bolt,D63.5xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5628070Bolt,D63.5xL92mmBag-packed63.5mm400V2700uF±20%28.6mm92mm-40℃~+85℃9.6A@120Hz37mΩ@120Hz
Min: 1
Mult: 1
0
E36D101LPN302UCA5UNCC(Nippon Chemi-Con)
100V 3000uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5629085Bolt,D50.8xL105mmBag-packed50.8mm100V3000uF-10%~+75%22.2mm105mm-40℃~+85℃--
Min: 1
Mult: 1
0
ALS70A754QP025KEMET
25V 0.75F ±20% 39.1A@10kHz 6mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5583990PluginBag-packed90mm25V0.75F±20%31.8mm--40℃~+85℃39.1A@10kHz6mΩ@100Hz
Min: 1
Mult: 1
0
LNY2V332MSEFNichicon
350V 3300uF ±20% 13.8A@120Hz Bolt,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5663919Bolt,D51xL105mmBag-packed51mm350V3300uF±20%22mm105mm-40℃~+85℃13.8A@120Hz-
Min: 1
Mult: 1
0
LNT2W331MSECNichicon
450V 330uF ±20% 2.4A@120Hz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5663897Bolt,D35xL103mmBag-packed35mm450V330uF±20%12.7mm103mm-25℃~+105℃2.4A@120Hz-
Min: 1
Mult: 1
0
ALS70H512MF400KEMET
400V 5100uF ±20% 14A@100Hz 36mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5582547Bolt,D66xL107mmBag-packed66mm400V5100uF±20%28.5mm107mm-40℃~+85℃14A@100Hz36mΩ@100Hz
Min: 1
Mult: 1
0
ALS80A133QS450KEMET
450V 13000uF ±20% 31.6A@10kHz 16mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5582662PluginBag-packed90mm450V13000uF±20%31.8mm--40℃~+105℃31.6A@10kHz16mΩ@100Hz
Min: 1
Mult: 1
0
ALS81G304NW040KEMET
40V 0.3F ±20% 27.9A@100Hz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5582702Bolt,D77xL171mmBag-packed77mm40V0.3F±20%31.8mm171mm-40℃~+105℃27.9A@100Hz7mΩ@100Hz
Min: 1
Mult: 1
0
LNT1E473MSENNichicon
25V 47000uF ±20% 8.3A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5663888Bolt,D51xL83mmBag-packed51mm25V47000uF±20%22mm83mm-40℃~+105℃8.3A@120Hz-