Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL210217152E3 | Vishay Intertech | 450V 1500uF ±20% 10.65A@10kHz 81mΩ Bolt,D50xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5669311 | Bolt,D50xL105.8mm | Bag-packed | 50mm | 450V | 1500uF | 22.2mm | ±20% | 10.65A@10kHz | 105.8mm | -40℃~+85℃ | 81mΩ | - | ||
| Min: 1 Mult: 1 | 0 | ALS70A512KF250 | KEMET | 250V 5100uF ±20% 10.6A@100Hz 53mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5583986 | Bolt,D51xL107mm | Bag-packed | 51mm | 250V | 5100uF | 22.2mm | ±20% | 10.6A@100Hz | 107mm | -40℃~+85℃ | 53mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | CAP-3/440 | Littelfuse | 440V 3uF ±3% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5590796 | Plugin | - | - | 440V | 3uF | - | ±3% | - | - | -40℃~+70℃ | - | 60000hrs@70℃ | ||
| Min: 1 Mult: 1 | 0 | PSU40015A | Cornell Dubilier Electronics | 125V 440uF 0%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5710391 | Plugin | Bag-packed | 36.53mm | 125V | 440uF | - | 0%~+20% | - | 87.25mm | -40℃~+65℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E37F401LPN562TEB7U | NCC(Nippon Chemi-Con) | 400V 5600uF -10%~+50% Bolt,D76.2xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5722239 | Bolt,D76.2xL117mm | Bag-packed | 76.2mm | 400V | 5600uF | 31.8mm | -10%~+50% | - | 117mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNC2W222MSEHBN | Nichicon | 450V 2200uF ±20% 12.5A@120Hz Bolt,D76.2xL68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5752178 | Bolt,D76.2xL68mm | Bag-packed | 76.2mm | 450V | 2200uF | 31.8mm | ±20% | 12.5A@120Hz | 68mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK2G332MSEHBN | Nichicon | 400V 3300uF ±20% 12A@120Hz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5752195 | Bolt,D76.2xL93mm | Bag-packed | 76.2mm | 400V | 3300uF | 31.8mm | ±20% | 12A@120Hz | 93mm | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LQR2V272MSEGBN | Nichicon | 350V 2700uF ±20% 10.6A@120Hz Bolt,D63.5xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5752284 | Bolt,D63.5xL83mm | Bag-packed | 63.5mm | 350V | 2700uF | 28.6mm | ±20% | 10.6A@120Hz | 83mm | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL210658222E3 | Vishay Intertech | 63V 2200uF -10%~+30% 5.4A@100Hz 68mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5759462 | Bolt,D35xL69.7mm | Bag-packed | 35mm | 63V | 2200uF | 12.8mm | -10%~+30% | 5.4A@100Hz | 69.7mm | -40℃~+85℃ | 68mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | MAL210157473E3 | Vishay Intertech | 40V 47000uF ±20% 14.6A@100Hz 12mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5759441 | Bolt,D50xL88.8mm | Bag-packed | 50mm | 40V | 47000uF | 22.2mm | ±20% | 14.6A@100Hz | 88.8mm | -40℃~+85℃ | 12mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | LNU2G472MSEHBN | Nichicon | 400V 4700uF ±20% 15.8A@120Hz Bolt,D76.2xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5782483 | Bolt,D76.2xL98mm | Bag-packed | 76.2mm | 400V | 4700uF | 31.8mm | ±20% | 15.8A@120Hz | 98mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNY2G392MSEFBB | Nichicon | 400V 3900uF ±20% 13.8A@120Hz Bolt,D51xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5782493 | Bolt,D51xL173mm | Bag-packed | 51mm | 400V | 3900uF | 22mm | ±20% | 13.8A@120Hz | 173mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H682MSEJ | Nichicon | 500V 6800uF ±20% 18.5A@120Hz Bolt,D90xL165mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5782485 | Bolt,D90xL165mm | Bag-packed | 90mm | 500V | 6800uF | 31.8mm | ±20% | 18.5A@120Hz | 165mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNY2W332MSEGBN | Nichicon | 450V 3300uF ±20% 12A@120Hz Bolt,D63.5xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5782495 | Bolt,D63.5xL108mm | Bag-packed | 63.5mm | 450V | 3300uF | 28.6mm | ±20% | 12A@120Hz | 108mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNC2W122MSEF | Nichicon | 450V 1200uF ±20% 9.9A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5782456 | Bolt,D51xL83mm | Bag-packed | 51mm | 450V | 1200uF | 22mm | ±20% | 9.9A@120Hz | 83mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ERWF451LGC272MDB5U | NCC(Nippon Chemi-Con) | 450V 2700uF ±20% 10.1A@120Hz Bolt,D63.5xL119mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5735899 | Bolt,D63.5xL119mm | Bag-packed | 63.5mm | 450V | 2700uF | 28.6mm | ±20% | 10.1A@120Hz | 119mm | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN272UA54U | NCC(Nippon Chemi-Con) | 25V 2700uF -10%~+75% Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682391 | Bolt,D35xL54mm | Bag-packed | 35mm | 25V | 2700uF | 12.7mm | -10%~+75% | - | 54mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D251LPN422TDE3U | NCC(Nippon Chemi-Con) | 250V 4200uF -10%~+50% Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682401 | Bolt,D63.5xL143mm | Bag-packed | 63.5mm | 250V | 4200uF | 28.6mm | -10%~+50% | - | 143mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D350CPN302WC54U | NCC(Nippon Chemi-Con) | 35V 3000uF -10%~+100% Bolt,D50.8xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682263 | Bolt,D50.8xL54mm | Bag-packed | 50.8mm | 35V | 3000uF | 22.2mm | -10%~+100% | - | 54mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D351LPN252TEE3U | NCC(Nippon Chemi-Con) | 350V 2500uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682432 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 350V | 2500uF | 31.8mm | -10%~+50% | - | 143mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ERHB5G1LGC272MEA5M | NCC(Nippon Chemi-Con) | 575V 2700uF ±20% 8.3A@120Hz Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5689117 | Bolt,D76.2xL105mm | Bag-packed | 76.2mm | 575V | 2700uF | 31.5mm | ±20% | 8.3A@120Hz | 105mm | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL211016602E3 | Vishay Intertech | 400V 6000uF -10%~+30% 23.8mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5669325 | Bolt,D76xL220mm | Bag-packed | 76mm | 400V | 6000uF | 31.8mm | -10%~+30% | - | 220mm | -40℃~+85℃ | 23.8mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | E36D120HPN114UCA5U | NCC(Nippon Chemi-Con) | 12V 0.11F -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5722886 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 12V | 0.11F | 22.2mm | -10%~+75% | - | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451HPN152MCA5U | NCC(Nippon Chemi-Con) | 450V 1500uF ±20% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5722216 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 450V | 1500uF | 22.2mm | ±20% | - | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D251HPN421UAB7U | NCC(Nippon Chemi-Con) | 250V 420uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5722822 | Plugin | Bag-packed | 35mm | 250V | 420uF | 12.7mm | -10%~+75% | - | - | -40℃~+105℃ | - | - |