Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 36DE303G100DF2D | Vishay Intertech | 100V 30000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619592 | Plugin | Bag-packed | 1000hrs@85℃ | 100V | 30000uF | -10%~+75% | 31.8mm | -40℃~+95℃ | 146.1mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS70A134QT100 | KEMET | 100V 0.13F ±20% 42.6A@10kHz 6mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619612 | Bolt,D90xL222mm | Bag-packed | 20000hrs@85℃ | 100V | 0.13F | ±20% | 31.8mm | -40℃~+85℃ | 222mm | 6mΩ@100Hz | 90mm | 42.6A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS71H511DB450 | KEMET | 450V 510uF ±20% 6.9A@10kHz 336mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1627260 | Bolt,D36xL64mm | Bag-packed | 11000hrs@85℃ | 450V | 510uF | ±20% | 12.8mm | -40℃~+85℃ | 64mm | 336mΩ@100Hz | 36mm | 6.9A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS71G133NF250 | KEMET | 250V 13000uF ±20% 23.2A@10kHz 26mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616785 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 250V | 13000uF | ±20% | 31.8mm | -40℃~+85℃ | 107mm | 26mΩ@100Hz | 77mm | 23.2A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS70C562NP500 | KEMET | 500V 5600uF ±20% 24A@10kHz 49mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616910 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 500V | 5600uF | ±20% | 31.8mm | -40℃~+85℃ | 148mm | 49mΩ@100Hz | 77mm | 24A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS80H303NS200 | KEMET | 200V 30000uF ±20% 25.7A@10kHz 15mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617115 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 200V | 30000uF | ±20% | 31.8mm | -40℃~+105℃ | 196mm | 15mΩ@100Hz | 77mm | 25.7A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS80C114QS100 | KEMET | 100V 0.11F ±20% 36.2A@10kHz 6mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1627531 | Bolt,D90xL196mm | Bag-packed | 9000hrs@105℃ | 100V | 0.11F | ±20% | 31.8mm | -40℃~+105℃ | 196mm | 6mΩ@100Hz | 90mm | 36.2A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS71P274NT063 | KEMET | 63V 0.27F ±20% 35.5A@10kHz 7mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617654 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 63V | 0.27F | ±20% | 31.8mm | -40℃~+85℃ | 222mm | 7mΩ@100Hz | 77mm | 35.5A@10kHz | ||
| Min: 1 Mult: 1 | 0 | 36D123G050BE2A | Vishay Intertech | 50V 12000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617724 | Bolt | Bag-packed | 1000hrs@85℃ | 50V | 12000uF | -10%~+75% | 22.22mm | -40℃~+85℃ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS81P912NS450 | KEMET | 450V 9100uF ±20% 25.5A@10kHz 22mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618084 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 450V | 9100uF | ±20% | 31.8mm | -40℃~+105℃ | 196mm | 22mΩ@100Hz | 77mm | 25.5A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS81H361DB500 | KEMET | 500V 360uF ±20% 5.9A@10kHz 589mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1650886 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 500V | 360uF | ±20% | 12.8mm | -40℃~+105℃ | 64mm | 589mΩ@100Hz | 36mm | 5.9A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS71A182DE250 | KEMET | 250V 1800uF ±20% 10.1A@10kHz 131mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1650911 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 250V | 1800uF | ±20% | 12.8mm | -40℃~+85℃ | 84mm | 131mΩ@100Hz | 36mm | 10.1A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS70H182DE250 | KEMET | 250V 1800uF ±20% 10.1A@10kHz 131mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1650908 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 250V | 1800uF | ±20% | 12.8mm | -40℃~+85℃ | 84mm | 131mΩ@100Hz | 36mm | 10.1A@10kHz | ||
| Min: 1 Mult: 1 | 0 | B41580A5100M000 | TDK | 25V 0.1F ±20% 15A@100Hz 9.4mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1651138 | Bolt | Bag-packed | 3000hrs@105℃ | 25V | 0.1F | ±20% | 22.2mm | -40℃~+105℃ | - | 9.4mΩ@100Hz | - | 15A@100Hz | ||
| Min: 1 Mult: 1 | 0 | PEH169PA4100QB2 | KEMET | 100V 1000uF -10%~+30% 110mΩ@100Hz Bolt,D35xL52mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1663748 | Bolt,D35xL52mm | Bag-packed | 7000hrs@105℃ | 100V | 1000uF | -10%~+30% | 13mm | -40℃~+105℃ | 52mm | 110mΩ@100Hz | 35mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS81A152DE250 | KEMET | 250V 1500uF ±20% 9.2A@10kHz 136mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1650904 | Bolt,D36xL84mm | Bag-packed | 6000hrs@105℃ | 250V | 1500uF | ±20% | 12.8mm | -40℃~+105℃ | 84mm | 136mΩ@100Hz | 36mm | 9.2A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS80H361DB500 | KEMET | 500V 360uF ±20% 5.9A@10kHz 589mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1650914 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 500V | 360uF | ±20% | 12.8mm | -40℃~+105℃ | 64mm | 589mΩ@100Hz | 36mm | 5.9A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS30A102KE450 | KEMET | 450V 1000uF ±20% 118mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1651134 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 450V | 1000uF | ±20% | 22.2mm | -40℃~+85℃ | 84mm | 118mΩ@100Hz | 51mm | - | ||
| Min: 1 Mult: 1 | 0 | LNY2W822MSEH | Nichicon | 450V 8200uF ±20% 28.14A@10kHz Bolt,D76.2xL170mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1668087 | Bolt,D76.2xL170mm | Bag-packed | 2000hrs@85℃ | 450V | 8200uF | ±20% | 31.8mm | -40℃~+85℃ | 170mm | - | 76.2mm | 28.14A@10kHz | ||
| Min: 1 Mult: 1 | 0 | B43704B5338M000 | TDK | 450V 3300uF ±20% 15A@100Hz 30mΩ@100Hz Bolt,D76.9xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1582334 | Bolt,D76.9xL97.7mm | Bag-packed | 12000hrs@85℃ | 450V | 3300uF | ±20% | 31.7mm | -40℃~+85℃ | 97.7mm | 30mΩ@100Hz | 76.9mm | 15A@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A102DB250 | KEMET | 250V 1000uF ±20% 7.4A@10kHz 202mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611150 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 250V | 1000uF | ±20% | 12.8mm | -40℃~+105℃ | 64mm | 202mΩ@100Hz | 36mm | 7.4A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS71A511DA400 | KEMET | 400V 510uF ±20% 6.9A@10kHz 304mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611160 | Bolt,D36xL54mm | Bag-packed | 11000hrs@85℃ | 400V | 510uF | ±20% | 12.8mm | -40℃~+85℃ | 54mm | 304mΩ@100Hz | 36mm | 6.9A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS81A361DA450 | KEMET | 450V 360uF ±20% 6.1A@10kHz 427mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611335 | Bolt,D36xL54mm | Bag-packed | 6000hrs@105℃ | 450V | 360uF | ±20% | 12.8mm | -40℃~+105℃ | 54mm | 427mΩ@100Hz | 36mm | 6.1A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS80A361DA450 | KEMET | 450V 360uF ±20% 6.1A@10kHz 427mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611490 | Bolt,D36xL54mm | Bag-packed | 6000hrs@105℃ | 450V | 360uF | ±20% | 12.8mm | -40℃~+105℃ | 54mm | 427mΩ@100Hz | 36mm | 6.1A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS80A133DA040 | KEMET | 40V 13000uF ±20% 10.4A@10kHz 49mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611675 | Bolt,D36xL54mm | Bag-packed | 6000hrs@105℃ | 40V | 13000uF | ±20% | 12.8mm | -40℃~+105℃ | 54mm | 49mΩ@100Hz | 36mm | 10.4A@10kHz |