Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | B43727A9109M600 | TDK | 400V 10000uF ±20% 22.9A@100Hz 12mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1236051 | Plugin | Bag-packed | 12000hrs@85℃ | 400V | 10000uF | ±20% | 31.7mm | 22.9A@100Hz | 131.7mm | -40℃~+85℃ | 12mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | B43727A9228M600 | TDK | 400V 2200uF ±20% 7.65A@100Hz 55mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1236074 | Plugin | Bag-packed | 12000hrs@85℃ | 400V | 2200uF | ±20% | 22.2mm | 7.65A@100Hz | 81.7mm | -40℃~+85℃ | 55mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | MAL210282333E3 | Vishay Intertech | 200V 33000uF ±20% 41.7A@100Hz 6mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633183 | Bolt,D90xL223.4mm | Bag-packed | 10000hrs@85℃ | 200V | 33000uF | ±20% | 31.8mm | 41.7A@100Hz | 223.4mm | -40℃~+85℃ | 6mΩ@100Hz | 90mm | ||
| Min: 1 Mult: 1 | 0 | MAL210242333E3 | Vishay Intertech | 200V 33000uF ±20% 41.7A@100Hz 6mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633190 | Bolt,D90xL223.4mm | Bag-packed | 10000hrs@85℃ | 200V | 33000uF | ±20% | 31.8mm | 41.7A@100Hz | 223.4mm | -40℃~+85℃ | 6mΩ@100Hz | 90mm | ||
| Min: 1 Mult: 1 | 0 | LNX2W103MSEJBB | Nichicon | 450V 10000uF ±20% 32.2A@10kHz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633220 | Bolt,D90xL193mm | Bag-packed | 20000hrs@85℃ | 450V | 10000uF | ±20% | 31.8mm | 32.2A@10kHz | 193mm | -25℃~+85℃ | - | 90mm | ||
| Min: 1 Mult: 1 | 0 | B43564A5828M7 | TDK | 450V 8200uF ±20% 23.8A@100Hz 20mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633236 | Plugin | Bag-packed | 15000hrs@85℃ | 450V | 8200uF | ±20% | 31.7mm | 23.8A@100Hz | 221.7mm | -25℃~+85℃ | 20mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | 100LSQ33000MEFC64X119 | Rubycon | 100V 33000uF ±20% 12.87A@10kHz Bolt,D64xL119mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633247 | Bolt,D64xL119mm | Bag-packed | 3000hrs@85℃ | 100V | 33000uF | ±20% | 28.2mm | 12.87A@10kHz | 119mm | -40℃~+85℃ | - | 64mm | ||
| Min: 1 Mult: 1 | 0 | LNC2V223MSEJBB | Nichicon | 350V 22000uF ±20% 60.76A@10kHz Bolt,D90xL208mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633261 | Bolt,D90xL208mm | Bag-packed | 5000hrs@85℃ | 350V | 22000uF | ±20% | 31.8mm | 60.76A@10kHz | 208mm | -40℃~+85℃ | - | 90mm | ||
| Min: 1 Mult: 1 | 0 | LNU2H472MSEH | Nichicon | 500V 4700uF ±20% 19.46A@10kHz Bolt,D76.2xL168mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588539 | Bolt,D76.2xL168mm | Bag-packed | 5000hrs@105℃ | 500V | 4700uF | ±20% | 31.8mm | 19.46A@10kHz | 168mm | -40℃~+105℃ | - | 76.2mm | ||
| Min: 1 Mult: 1 | 0 | 400LSU15000MNB90X221 | Rubycon | 400V 15000uF ±20% 35.8A@120Hz Bolt,D90xL221mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588575 | Bolt,D90xL221mm | Bag-packed | 5000hrs@85℃ | 400V | 15000uF | ±20% | 31.4mm | 35.8A@120Hz | 221mm | -25℃~+85℃ | - | 90mm | ||
| Min: 1 Mult: 1 | 0 | LNX2V472MSEG | Nichicon | 350V 4700uF ±20% 20.72A@10kHz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588837 | Bolt,D63.5xL133mm | Bag-packed | 20000hrs@85℃ | 350V | 4700uF | ±20% | 28.6mm | 20.72A@10kHz | 133mm | -25℃~+85℃ | - | 63.5mm | ||
| Min: 1 Mult: 1 | 0 | ALS71A242DE200 | KEMET | 200V 2400uF ±20% 10.2A@10kHz 117mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612555 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 200V | 2400uF | ±20% | 12.8mm | 10.2A@10kHz | 84mm | -40℃~+85℃ | 117mΩ@100Hz | 36mm | ||
| Min: 1 Mult: 1 | 0 | LNT1K103MSE | Nichicon | 80V 10000uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1589027 | Bolt | Bag-packed | 2000hrs@105℃ | 80V | 10000uF | ±20% | - | - | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ETOR401CTN972MEE3M | NCC(Nippon Chemi-Con) | 400V 9700uF ±20% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1589415 | Bolt,D76.2xL143mm | Bag-packed | 5000hrs@105℃ | 400V | 9700uF | ±20% | 31.75mm | - | 143mm | -40℃~+105℃ | - | 76.2mm | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LNX2J222MSEJ | Nichicon | 630V 2200uF ±20% 10.7A@120Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1579486 | Bolt,D90xL133mm | Bag-packed | 2000hrs@85℃ | 630V | 2200uF | ±20% | 31.8mm | 10.7A@120Hz | 133mm | -25℃~+85℃ | - | 90mm | ||
| Min: 1 Mult: 1 | 0 | MAL210659102E3 | Vishay Intertech | 100V 1000uF -10%~+30% 3.7A@100Hz 96mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613372 | Bolt,D35xL69.7mm | Bag-packed | 20000hrs@85℃ | 100V | 1000uF | -10%~+30% | 12.8mm | 3.7A@100Hz | 69.7mm | -40℃~+85℃ | 96mΩ@100Hz | 35mm | ||
| Min: 1 Mult: 1 | 0 | LNT1J103MSE | Nichicon | 63V 10000uF ±20% 5.75A@10kHz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1663750 | Bolt,D35xL103mm | Bag-packed | 2000hrs@105℃ | 63V | 10000uF | ±20% | 12.7mm | 5.75A@10kHz | 103mm | -40℃~+105℃ | - | 35mm | ||
| Min: 1 Mult: 1 | 0 | LNR2E152MSE | Nichicon | 250V 1500uF ±20% 3.6A@10kHz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1663755 | Bolt,D35xL103mm | Bag-packed | 5000hrs@85℃ | 250V | 1500uF | ±20% | 12.7mm | 3.6A@10kHz | 103mm | -25℃~+85℃ | - | 35mm | ||
| Min: 1 Mult: 1 | 0 | LNR1E473MSE | Nichicon | 25V 47000uF ±20% 8.2A@120Hz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1663766 | Bolt,D35xL103mm | Bag-packed | 5000hrs@85℃ | 25V | 47000uF | ±20% | 12.7mm | 8.2A@120Hz | 103mm | -40℃~+85℃ | - | 35mm | ||
| Min: 1 Mult: 1 | 0 | 400LSQ470MEFC36X83 | Rubycon | 400V 470uF ±20% 2.714A@10kHz Bolt,D36xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613777 | Bolt,D36xL83mm | Bag-packed | 3000hrs@85℃ | 400V | 470uF | ±20% | - | 2.714A@10kHz | 83mm | -25℃~+85℃ | - | 36mm | ||
| Min: 1 Mult: 1 | 0 | 80LSQ10000MEFC36X98 | Rubycon | 80V 10000uF ±20% 5.5A@10kHz Bolt,D36xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613781 | Bolt,D36xL98mm | Bag-packed | 3000hrs@85℃ | 80V | 10000uF | ±20% | 12.7mm | 5.5A@10kHz | 98mm | -40℃~+85℃ | - | 36mm | ||
| Min: 1 Mult: 1 | 0 | MAL210213681E3 | Vishay Intertech | 250V 680uF ±20% 3.8A@100Hz 175mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613796 | Bolt,D35xL86.7mm | Bag-packed | 10000hrs@85℃ | 250V | 680uF | ±20% | 12.8mm | 3.8A@100Hz | 86.7mm | -40℃~+85℃ | 175mΩ@100Hz | 35mm | ||
| Min: 1 Mult: 1 | 0 | LNT2G562MSEH | Nichicon | 400V 5600uF ±20% 23.7A@120Hz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590029 | Bolt,D76.2xL153mm | Bag-packed | 5000hrs@105℃ | 400V | 5600uF | ±20% | 31.8mm | 23.7A@120Hz | 153mm | -25℃~+105℃ | - | 76.2mm | ||
| Min: 1 Mult: 1 | 0 | LNK2W332MSEH | Nichicon | 450V 3300uF ±20% 18.06A@10kHz Bolt,D76.2xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590076 | Bolt,D76.2xL100mm | Bag-packed | 5000hrs@85℃ | 450V | 3300uF | ±20% | 31.8mm | 18.06A@10kHz | 100mm | -25℃~+85℃ | - | 76.2mm | ||
| Min: 1 Mult: 1 | 0 | LNX2G152MSEF | Nichicon | 400V 1500uF ±20% 6.8A@120Hz Bolt,D51xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590291 | Bolt,D51xL103mm | Bag-packed | 20000hrs@85℃ | 400V | 1500uF | ±20% | 22mm | 6.8A@120Hz | 103mm | -25℃~+85℃ | - | 51mm |