Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | M39018/06-0158M | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C22217886 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALC40A680BD450 | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C22272631 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALC40C182FP400 | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C22272633 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS30A681DF400 | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C22272656 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS41A682MF200 | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C22272660 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | M39018/04-2112M | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21926236 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H182MTEG | Nichicon | 500V 1800uF ±20% 7.4A@120Hz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812448 | Bolt,D63.5xL103mm | Box-packed | 5000hrs@105℃ | 63.5mm | 500V | 1800uF | ±20% | 28.6mm | 7.4A@120Hz | -40℃~+105℃ | 103mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A432NJ550 | KEMET | 550V 4300uF ±20% 19.8A@10kHz 108mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812508 | Bolt,D77xL117mm | Box-packed | 20000hrs@85℃ | 77mm | 550V | 4300uF | ±20% | 31.8mm | 19.8A@10kHz | -40℃~+85℃ | 117mm | 108mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2W392MSEH | Nichicon | 450V 3900uF ±20% 17A@120Hz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812648 | Bolt,D76.2xL93mm | Box-packed | 5000hrs@85℃ | 76.2mm | 450V | 3900uF | ±20% | 31.8mm | 17A@120Hz | -40℃~+85℃ | 93mm | - | ||
| Min: 1 Mult: 1 | 0 | B43733A9228M000 | TDK | 400V 2200uF ±20% 8.34A@100Hz 55mΩ@100Hz Bolt,D51.6xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812868 | Bolt,D51.6xL106.7mm | Box-packed | 15000hrs@85℃ | 51.6mm | 400V | 2200uF | ±20% | 22.2mm | 8.34A@100Hz | -25℃~+85℃ | 106.7mm | 55mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H113NJ250 | KEMET | 250V 11000uF ±20% 20.5A@10kHz 26mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812983 | Bolt,D77xL117mm | Box-packed | 9000hrs@105℃ | 77mm | 250V | 11000uF | ±20% | 31.8mm | 20.5A@10kHz | -40℃~+105℃ | 117mm | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80P622NF400 | KEMET | 400V 6200uF ±20% 19.8A@10kHz 31mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812988 | Bolt,D77xL107mm | Box-packed | 9000hrs@105℃ | 77mm | 400V | 6200uF | ±20% | 31.8mm | 19.8A@10kHz | -40℃~+105℃ | 107mm | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | PEH169VH368VMU2 | KEMET | 400V 680uF ±20% 120mΩ@100Hz Bolt,D51.6xL78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813312 | Bolt,D51.6xL78mm | Box-packed | 14500hrs@85℃ | 51.6mm | 400V | 680uF | ±20% | 22mm | - | -40℃~+85℃ | 78mm | 120mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H113QS550 | KEMET | 550V 11000uF ±20% 32.5A@10kHz 44mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813382 | Bolt,D90xL196mm | Box-packed | 20000hrs@85℃ | 90mm | 550V | 11000uF | ±20% | 31.8mm | 32.5A@10kHz | -40℃~+85℃ | 196mm | 44mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C622NW500 | KEMET | 500V 6200uF ±20% 23.3A@10kHz 40mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813507 | Bolt,D77xL171mm | Box-packed | 9000hrs@105℃ | 77mm | 500V | 6200uF | ±20% | 31.8mm | 23.3A@10kHz | -40℃~+105℃ | 171mm | 40mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C103QP450 | KEMET | 450V 10000uF ±20% 31.1A@10kHz 23mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813562 | Bolt,D90xL148mm | Box-packed | 20000hrs@85℃ | 90mm | 450V | 10000uF | ±20% | 31.8mm | 31.1A@10kHz | -40℃~+85℃ | 148mm | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C223NT250 | KEMET | 250V 22000uF ±20% 26.2A@10kHz 15mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813662 | Bolt,D77xL222mm | Box-packed | 9000hrs@105℃ | 77mm | 250V | 22000uF | ±20% | 31.8mm | 26.2A@10kHz | -40℃~+105℃ | 222mm | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71U134NF063 | KEMET | 63V 0.13F ±20% 28.9A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813677 | Bolt,D77xL107mm | Box-packed | 20000hrs@85℃ | 77mm | 63V | 0.13F | ±20% | 31.8mm | 28.9A@10kHz | -40℃~+85℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A223QM200 | KEMET | 200V 22000uF ±20% 25.7A@10kHz 18mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813737 | Bolt,D90xL133mm | Box-packed | 9000hrs@105℃ | 90mm | 200V | 22000uF | ±20% | 31.8mm | 25.7A@10kHz | -40℃~+105℃ | 133mm | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C363QW200 | KEMET | 200V 36000uF ±20% 34.8A@10kHz 13mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814152 | Bolt,D90xL171mm | Box-packed | 20000hrs@85℃ | 90mm | 200V | 36000uF | ±20% | 31.8mm | 34.8A@10kHz | -40℃~+85℃ | 171mm | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1V334MSEB | Nichicon | 35V 0.33F ±20% 24.8A@120Hz Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814677 | Bolt,D76.2xL143mm | Box-packed | 5000hrs@85℃ | 76.2mm | 35V | 0.33F | ±20% | 31.8mm | 24.8A@120Hz | -40℃~+85℃ | 143mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS81H153NT350 | KEMET | 350V 15000uF ±20% 26.1A@10kHz 17mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814767 | Bolt,D77xL222mm | Box-packed | 9000hrs@105℃ | 77mm | 350V | 15000uF | ±20% | 31.8mm | 26.1A@10kHz | -40℃~+105℃ | 222mm | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H432QC350 | KEMET | 350V 4300uF ±20% 15.8A@10kHz 49mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814812 | Bolt,D90xL69mm | Box-packed | 9000hrs@105℃ | 90mm | 350V | 4300uF | ±20% | 31.8mm | 15.8A@10kHz | -40℃~+105℃ | 69mm | 49mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 400LSW470M36X83 | Rubycon | 400V 470uF ±20% Bolt,D36xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814832 | Bolt,D36xL83mm | Box-packed | 3000hrs@105℃ | 36mm | 400V | 470uF | ±20% | - | - | -25℃~+105℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS81H152DE250 | KEMET | 250V 1500uF ±20% 9.2A@10kHz 136mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814867 | Bolt,D36xL84mm | Box-packed | 6000hrs@105℃ | 36mm | 250V | 1500uF | ±20% | 12.8mm | 9.2A@10kHz | -40℃~+105℃ | 84mm | 136mΩ@100Hz |