Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS80H432QC350 | KEMET | 350V 4300uF ±20% 15.8A@10kHz 49mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815037 | Bolt,D90xL69mm | Box-packed | 9000hrs@105℃ | 90mm | 350V | 4300uF | ±20% | 31.8mm | 15.8A@10kHz | -40℃~+105℃ | 69mm | 49mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43703A5228M000 | TDK | 450V 2200uF ±20% 8.44A@100Hz 45mΩ@100Hz Bolt,D51.6xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815122 | Bolt,D51.6xL106.7mm | Box-packed | 12000hrs@85℃ | 51.6mm | 450V | 2200uF | ±20% | 22.2mm | 8.44A@100Hz | -40℃~+85℃ | 106.7mm | 45mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C184MF040 | KEMET | 40V 0.18F ±20% 29.2A@10kHz 9mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815162 | Bolt,D66xL107mm | Box-packed | 19000hrs@85℃ | 66mm | 40V | 0.18F | ±20% | 28.5mm | 29.2A@10kHz | -40℃~+85℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A133NS400 | KEMET | 400V 13000uF ±20% 29.8A@10kHz 18mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815252 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 400V | 13000uF | ±20% | 31.8mm | 29.8A@10kHz | -40℃~+85℃ | 196mm | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A272MF550 | KEMET | 550V 2700uF ±20% 17A@10kHz 162mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815452 | Bolt,D66xL107mm | Box-packed | 19000hrs@85℃ | 66mm | 550V | 2700uF | ±20% | 28.5mm | 17A@10kHz | -40℃~+85℃ | 107mm | 162mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70U274NJ040 | KEMET | 40V 0.27F ±20% 29.6A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815592 | Bolt,D77xL117mm | Box-packed | 20000hrs@85℃ | 77mm | 40V | 0.27F | ±20% | 31.8mm | 29.6A@10kHz | -40℃~+85℃ | 117mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H223QS350 | KEMET | 350V 22000uF ±20% 37.1A@10kHz 13mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815637 | Bolt,D90xL196mm | Box-packed | 20000hrs@85℃ | 90mm | 350V | 22000uF | ±20% | 31.8mm | 37.1A@10kHz | -40℃~+85℃ | 196mm | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71P204NW063 | KEMET | 63V 0.2F ±20% 34.1A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815647 | Bolt,D77xL171mm | Box-packed | 20000hrs@85℃ | 77mm | 63V | 0.2F | ±20% | 31.8mm | 34.1A@10kHz | -40℃~+85℃ | 171mm | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H274QW063 | KEMET | 63V 0.27F ±20% 41.8A@10kHz 6mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815812 | Bolt,D90xL171mm | Box-packed | 20000hrs@85℃ | 90mm | 63V | 0.27F | ±20% | 31.8mm | 41.8A@10kHz | -40℃~+85℃ | 171mm | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2H562MSEJ | Nichicon | 500V 5600uF ±20% 18.6A@120Hz Bolt,D90xL150mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815271 | Bolt,D90xL150mm | Box-packed | 5000hrs@85℃ | 90mm | 500V | 5600uF | ±20% | 31.8mm | 18.6A@120Hz | -25℃~+85℃ | 150mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A333NS200 | KEMET | 200V 33000uF ±20% 29.9A@10kHz 15mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815371 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 200V | 33000uF | ±20% | 31.8mm | 29.9A@10kHz | -40℃~+85℃ | 196mm | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN392TA41U | NCC(Nippon Chemi-Con) | 50V 3900uF -10%~+50% Bolt,D34.93xL41.28mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815441 | Bolt,D34.93xL41.28mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 50V | 3900uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | 41.28mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS71G513NF100 | KEMET | 100V 51000uF ±20% 27.9A@10kHz 12mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815646 | Bolt,D77xL107mm | Box-packed | 20000hrs@85℃ | 77mm | 100V | 51000uF | ±20% | 31.8mm | 27.9A@10kHz | -40℃~+85℃ | 107mm | 12mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A153DE063 | KEMET | 63V 15000uF ±20% 13.7A@10kHz 30mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815991 | Bolt,D36xL84mm | Box-packed | 6000hrs@105℃ | 36mm | 63V | 15000uF | ±20% | 12.8mm | 13.7A@10kHz | -40℃~+105℃ | 84mm | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C104NS100 | KEMET | 100V 0.1F ±20% 34.3A@10kHz 8mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812446 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 100V | 0.1F | ±20% | 31.8mm | 34.3A@10kHz | -40℃~+85℃ | 196mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A303LM100 | KEMET | 100V 30000uF ±20% 25.3A@10kHz 14mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812746 | Bolt,D63.5xL133mm | Box-packed | 8000hrs@105℃ | 63.5mm | 100V | 30000uF | ±20% | 28.5mm | 25.3A@10kHz | -40℃~+105℃ | 133mm | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C622NW500 | KEMET | 500V 6200uF ±20% 23.3A@10kHz 40mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813046 | Bolt,D77xL171mm | Box-packed | 9000hrs@105℃ | 77mm | 500V | 6200uF | ±20% | 31.8mm | 23.3A@10kHz | -40℃~+105℃ | 171mm | 40mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41560A5100M000 | TDK | 25V 0.1F ±20% 15A@100Hz 9.4mΩ@100Hz Bolt,D51.6xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813086 | Bolt,D51.6xL106.7mm | Box-packed | 3000hrs@105℃ | 51.6mm | 25V | 0.1F | ±20% | 22.2mm | 15A@100Hz | -40℃~+105℃ | 106.7mm | 9.4mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C303MF100 | KEMET | 100V 30000uF ±20% 24.3A@10kHz 14mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813121 | Bolt,D66xL107mm | Box-packed | 8000hrs@105℃ | 66mm | 100V | 30000uF | ±20% | 28.5mm | 24.3A@10kHz | -40℃~+105℃ | 107mm | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H623QH100 | KEMET | 100V 62000uF ±20% 31.8A@10kHz 10mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813180 | Bolt,D90xL100mm | Box-packed | 20000hrs@85℃ | 90mm | 100V | 62000uF | ±20% | 31.8mm | 31.8A@10kHz | -40℃~+85℃ | 100mm | 10mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | PEH200KB5100MB2 | KEMET | 40V 10000uF ±20% 12A@100Hz 23mΩ@100Hz Bolt,D36.6xL60.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813405 | Bolt,D36.6xL60.5mm | Box-packed | 10000hrs@85℃ | 36.6mm | 40V | 10000uF | ±20% | 13mm | 12A@100Hz | -40℃~+85℃ | 60.5mm | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A623NP100 | KEMET | 100V 62000uF ±20% 31.2A@10kHz 11mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813505 | Bolt,D77xL148mm | Box-packed | 20000hrs@85℃ | 77mm | 100V | 62000uF | ±20% | 31.8mm | 31.2A@10kHz | -40℃~+85℃ | 148mm | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C474NF025 | KEMET | 25V 0.47F ±20% 28.6A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813510 | Bolt,D77xL107mm | Box-packed | 20000hrs@85℃ | 77mm | 25V | 0.47F | ±20% | 31.8mm | 28.6A@10kHz | -40℃~+85℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C304LM025 | KEMET | 25V 0.3F ±20% 26.3A@10kHz 9mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813965 | Bolt,D63.5xL133mm | Box-packed | 8000hrs@105℃ | 63.5mm | 25V | 0.3F | ±20% | 28.5mm | 26.3A@10kHz | -40℃~+105℃ | 133mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2E102MSEN | Nichicon | 250V 1000uF ±20% 1.9A@120Hz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813970 | Bolt,D35xL103mm | Box-packed | 2000hrs@105℃ | 35mm | 250V | 1000uF | ±20% | 12.7mm | 1.9A@120Hz | -25℃~+105℃ | 103mm | - |