Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNR1C474MSEN | Nichicon | 16V 0.47F ±20% 30.5A@120Hz Bolt,D76.2xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616797 | Bolt,D76.2xL123mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 16V | 0.47F | ±20% | 31.8mm | 30.5A@120Hz | 123mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2W272MSEGBN | Nichicon | 450V 2700uF ±20% 13.7A@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616908 | Bolt,D63.5xL93mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 450V | 2700uF | ±20% | 28.6mm | 13.7A@120Hz | 93mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2V332MSEFBN | Nichicon | 350V 3300uF ±20% 13.6A@120Hz Bolt,D51xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616924 | Bolt,D51xL118mm | Bag-packed | 5000hrs@85℃ | 51mm | 350V | 3300uF | ±20% | 22mm | 13.6A@120Hz | 118mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1E224MSEN | Nichicon | 25V 0.22F ±20% 25.5A@10kHz Bolt,D76.2xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616947 | Bolt,D76.2xL123mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 25V | 0.22F | ±20% | 31.8mm | 25.5A@10kHz | 123mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2W272MSEGBN | Nichicon | 450V 2700uF ±20% 10.8A@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616988 | Bolt,D63.5xL93mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 450V | 2700uF | ±20% | 28.6mm | 10.8A@120Hz | 93mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210232103E3 | Vishay Intertech | 200V 10000uF ±20% 19.9A@100Hz 18mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617010 | Bolt,D76xL111.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 200V | 10000uF | ±20% | 31.8mm | 19.9A@100Hz | 111.7mm | -40℃~+85℃ | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 50LSQ100000MEFC64X119 | Rubycon | 50V 0.1F ±20% 15.336A@10kHz Bolt,D64xL119mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617015 | Bolt,D64xL119mm | Bag-packed | 3000hrs@85℃ | 64mm | 50V | 0.1F | ±20% | 28.2mm | 15.336A@10kHz | 119mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210272103E3 | Vishay Intertech | 200V 10000uF ±20% 19.9A@100Hz 18mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617022 | Bolt,D76xL111.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 200V | 10000uF | ±20% | 31.8mm | 19.9A@100Hz | 111.7mm | -40℃~+85℃ | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2W332MSEHBB | Nichicon | 450V 3300uF ±20% 20.16A@10kHz Bolt,D76.2xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617059 | Bolt,D76.2xL98mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 450V | 3300uF | ±20% | 31.8mm | 20.16A@10kHz | 98mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR2C332MSEN | Nichicon | 160V 3300uF ±20% 5.64A@10kHz Bolt,D35xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497816 | Bolt,D35xL123mm | Bag-packed | 5000hrs@85℃ | 35mm | 160V | 3300uF | ±20% | 12.7mm | 5.64A@10kHz | 123mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250066102E3 | Vishay Intertech | 400V 1000uF ±20% 11.2A@120Hz 125mΩ@120Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497818 | Bolt,D50xL89.8mm | Bag-packed | 3000hrs@85℃ | 50mm | 400V | 1000uF | ±20% | 22.2mm | 11.2A@120Hz | 89.8mm | -40℃~+85℃ | 125mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2V562MSEHBN | Nichicon | 350V 5600uF ±20% 23.8A@10kHz Bolt,D76.2xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617136 | Bolt,D76.2xL88mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 350V | 5600uF | ±20% | 31.8mm | 23.8A@10kHz | 88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNUN7152MTEG | Nichicon | 525V 1500uF ±20% 10.08A@10kHz Bolt,D63.5xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617249 | Bolt,D63.5xL98mm | Bag-packed | 5000hrs@105℃ | 63.5mm | 525V | 1500uF | ±20% | 28.6mm | 10.08A@10kHz | 98mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210166154E3 | Vishay Intertech | 25V 0.15F ±20% 21.4A@100Hz 6mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617260 | Bolt,D76xL111.7mm | Bag-packed | 15000hrs@85℃ | 76mm | 25V | 0.15F | ±20% | 31.8mm | 21.4A@100Hz | 111.7mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 450LSU4700M64X189 | Rubycon | 450V 4700uF ±20% Bolt,D64xL189mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617300 | Bolt,D64xL189mm | Bag-packed | 5000hrs@85℃ | 64mm | 450V | 4700uF | ±20% | 28.2mm | - | 189mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LQR2V472MSEHBN | Nichicon | 350V 4700uF ±20% 22.96A@10kHz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617380 | Bolt,D76.2xL93mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 350V | 4700uF | ±20% | 31.8mm | 22.96A@10kHz | 93mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210257222E3 | Vishay Intertech | 450V 2200uF ±20% 10.1A@100Hz 55mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617492 | Bolt,D65xL110.7mm | Bag-packed | 10000hrs@85℃ | 65mm | 450V | 2200uF | ±20% | 28.5mm | 10.1A@100Hz | 110.7mm | -40℃~+85℃ | 55mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210217222E3 | Vishay Intertech | 450V 2200uF ±20% 15.15A@10kHz 55mΩ Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617493 | Bolt,D65xL105.8mm | Bag-packed | 10000hrs@85℃ | 65mm | 450V | 2200uF | ±20% | 28.5mm | 15.15A@10kHz | 105.8mm | -40℃~+85℃ | 55mΩ | ||
| Min: 1 Mult: 1 | 0 | MAL250036272E3 | Vishay Intertech | 400V 2700uF ±20% 21.5A@120Hz 49mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617541 | Bolt,D65xL110.7mm | Bag-packed | 3000hrs@85℃ | 65mm | 400V | 2700uF | ±20% | 28.5mm | 21.5A@120Hz | 110.7mm | -40℃~+85℃ | 49mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 36DY332F350DC2A | Vishay Intertech | 350V 3300uF -10%~+50% 11.05A@1kHz 44mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497863 | Bolt | Bag-packed | 2000hrs@85℃ | - | 350V | 3300uF | -10%~+50% | 31.8mm | 11.05A@1kHz | - | -40℃~+85℃ | 44mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250057472E3 | Vishay Intertech | 450V 4700uF ±20% 31A@120Hz 28mΩ@120Hz Bolt,D76xL121.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497881 | Bolt,D76xL121.7mm | Bag-packed | 3000hrs@85℃ | 76mm | 450V | 4700uF | ±20% | 31.8mm | 31A@120Hz | 121.7mm | -40℃~+85℃ | 28mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2W152MSEFBN | Nichicon | 450V 1500uF ±20% 9.52A@10kHz Bolt,D51xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497894 | Bolt,D51xL88mm | Bag-packed | 2000hrs@85℃ | 51mm | 450V | 1500uF | ±20% | 22mm | 9.52A@10kHz | 88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2W123MSEJBB | Nichicon | 450V 12000uF ±20% 36.4A@10kHz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497913 | Bolt,D90xL193mm | Bag-packed | 2000hrs@85℃ | 90mm | 450V | 12000uF | ±20% | 31.8mm | 36.4A@10kHz | 193mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DY102F450BC2A | Vishay Intertech | 450V 1000uF -10%~+50% 5.369A@1kHz 113mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497917 | Bolt | Bag-packed | 2000hrs@85℃ | - | 450V | 1000uF | -10%~+50% | 22.22mm | 5.369A@1kHz | - | -40℃~+85℃ | 113mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2W682MSEJ | Nichicon | 450V 6800uF ±20% 38.5A@10kHz Bolt,D90xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498251 | Bolt,D90xL118mm | Bag-packed | 5000hrs@85℃ | 90mm | 450V | 6800uF | ±20% | 31.8mm | 38.5A@10kHz | 118mm | -40℃~+85℃ | - |