Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNK2V123MSEJ | Nichicon | 350V 12000uF ±20% 39.76A@10kHz Bolt,D90xL150mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498258 | Bolt,D90xL150mm | Bag-packed | 5000hrs@85℃ | 90mm | 350V | 12000uF | 31.8mm | ±20% | 39.76A@10kHz | 150mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1K473MSE | Nichicon | 80V 47000uF ±20% 15.41A@10kHz Bolt,D76.2xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498262 | Bolt,D76.2xL123mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 80V | 47000uF | 31.8mm | ±20% | 15.41A@10kHz | 123mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL211045602E3 | Vishay Intertech | 350V 6000uF -10%~+30% 24mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617667 | Bolt,D76xL220mm | Bag-packed | 10000hrs@85℃ | 76mm | 350V | 6000uF | 31.8mm | -10%~+30% | - | 220mm | -40℃~+85℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2G472MSEHBN | Nichicon | 400V 4700uF ±20% 25.62A@10kHz Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617703 | Bolt,D76.2xL113mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 400V | 4700uF | 31.8mm | ±20% | 25.62A@10kHz | 113mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2H122MSEFBN | Nichicon | 500V 1200uF ±20% 8.68A@10kHz Bolt,D51xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617714 | Bolt,D51xL118mm | Bag-packed | 5000hrs@85℃ | 51mm | 500V | 1200uF | 22mm | ±20% | 8.68A@10kHz | 118mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2G562MTEG | Nichicon | 400V 5600uF ±20% 29.26A@10kHz Bolt,D63.5xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617720 | Bolt,D63.5xL138mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 400V | 5600uF | 28.6mm | ±20% | 29.26A@10kHz | 138mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 450LSQ2200MEFC64X99 | Rubycon | 450V 2200uF ±20% 8.496A@10kHz Bolt,D64xL99mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617762 | Bolt,D64xL99mm | Bag-packed | 3000hrs@85℃ | 64mm | 450V | 2200uF | 28.2mm | ±20% | 8.496A@10kHz | 99mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2H392MSEHBB | Nichicon | 350V 3900uF ±20% 16.94A@10kHz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617804 | Bolt,D76.2xL153mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 350V | 3900uF | 31.8mm | ±20% | 16.94A@10kHz | 153mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2H681MSEFBB | Nichicon | 500V 680uF ±20% 5.88A@10kHz Bolt,D51xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617809 | Bolt,D51xL103mm | Bag-packed | 2000hrs@105℃ | 51mm | 500V | 680uF | 22mm | ±20% | 5.88A@10kHz | 103mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2V103MSEHBB | Nichicon | 350V 10000uF ±20% 23.5A@120Hz Bolt,D76.2xL128mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617838 | Bolt,D76.2xL128mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 350V | 10000uF | 31.8mm | ±20% | 23.5A@120Hz | 128mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL211015602E3 | Vishay Intertech | 350V 6000uF -10%~+30% 24mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617858 | Bolt,D76xL220mm | Bag-packed | 10000hrs@85℃ | 76mm | 350V | 6000uF | 31.8mm | -10%~+30% | - | 220mm | -40℃~+85℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210263103E3 | Vishay Intertech | 250V 10000uF ±20% 22A@100Hz 15mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617899 | Bolt,D76xL151.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 250V | 10000uF | 31.8mm | ±20% | 22A@100Hz | 151.7mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2E682MSEN | Nichicon | 250V 6800uF ±20% 8.52A@10kHz Bolt,D76.2xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617901 | Bolt,D76.2xL123mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 250V | 6800uF | 31.8mm | ±20% | 8.52A@10kHz | 123mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1K333MSEN | Nichicon | 80V 33000uF ±20% 9.9A@120Hz Bolt,D76.2xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617904 | Bolt,D76.2xL103mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 80V | 33000uF | 31.8mm | ±20% | 9.9A@120Hz | 103mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1K333MSEB | Nichicon | 80V 33000uF ±20% 9.9A@120Hz Bolt,D30xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617914 | Bolt,D30xL103mm | Bag-packed | 2000hrs@105℃ | 30mm | 80V | 33000uF | 31.8mm | ±20% | 9.9A@120Hz | 103mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2G822MSEGBN | Nichicon | 400V 8200uF ±20% 29.68A@10kHz Bolt,D63.5xL213mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617923 | Bolt,D63.5xL213mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 400V | 8200uF | 28.6mm | ±20% | 29.68A@10kHz | 213mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210278682E3 | Vishay Intertech | 385V 6800uF ±20% 18.3A@100Hz 22mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617924 | Bolt,D76xL151.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 385V | 6800uF | 31.8mm | ±20% | 18.3A@100Hz | 151.7mm | -40℃~+85℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2V822MSEGBN | Nichicon | 350V 8200uF ±20% 31.64A@10kHz Bolt,D63.5xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617941 | Bolt,D63.5xL193mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 350V | 8200uF | 28.6mm | ±20% | 31.64A@10kHz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210217332E3 | Vishay Intertech | 450V 3300uF ±20% 13.5A@100Hz 37mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617990 | Bolt,D76xL111.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 450V | 3300uF | 31.8mm | ±20% | 13.5A@100Hz | 111.7mm | -40℃~+85℃ | 37mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210466152E3 | Vishay Intertech | 400V 1500uF ±20% 6.9A@100Hz 83mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618004 | Bolt,D65xL110.7mm | Bag-packed | 5000hrs@105℃ | 65mm | 400V | 1500uF | 28.5mm | ±20% | 6.9A@100Hz | 110.7mm | -40℃~+105℃ | 83mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2W392MSEHBN | Nichicon | 450V 3900uF ±20% 19.88A@10kHz Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618014 | Bolt,D76.2xL113mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 450V | 3900uF | 31.8mm | ±20% | 19.88A@10kHz | 113mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR2C333MSEN | Nichicon | 160V 33000uF ±20% 23.04A@10kHz Bolt,D90xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618050 | Bolt,D90xL143mm | Bag-packed | 5000hrs@85℃ | 90mm | 160V | 33000uF | 31.8mm | ±20% | 23.04A@10kHz | 143mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2A473MSEB | Nichicon | 100V 47000uF ±20% 25.5A@10kHz Bolt,D90xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618057 | Bolt,D90xL143mm | Bag-packed | 2000hrs@105℃ | 90mm | 100V | 47000uF | 31.8mm | ±20% | 25.5A@10kHz | 143mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2G332MSEGBB | Nichicon | 400V 3300uF ±20% 13.6A@120Hz Bolt,D63.5xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618058 | Bolt,D63.5xL98mm | Bag-packed | 5000hrs@105℃ | 63.5mm | 400V | 3300uF | 28.6mm | ±20% | 13.6A@120Hz | 98mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210447222E3 | Vishay Intertech | 450V 2200uF ±20% 15A@10kHz 53mΩ Bolt,D76.4xL151.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618071 | Bolt,D76.4xL151.2mm | Bag-packed | 5000hrs@105℃ | 76.4mm | 450V | 2200uF | 31.8mm | ±20% | 15A@10kHz | 151.2mm | -40℃~+105℃ | 53mΩ |