Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 550592T300DE2D | Cornell Dubilier Electronics | 300V 5900uF -10%~+50% Bolt,D76.81xL132.51mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623229 | Bolt,D76.81xL132.51mm | Bag-packed | 2000hrs@105℃ | 76.81mm | 300V | 5900uF | 31.75mm | -10%~+50% | 132.51mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CGS105U020X8L | Cornell Dubilier Electronics | 20V 1F -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623249 | Bolt | Bag-packed | - | - | 20V | 1F | - | -10%~+75% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CGH572T350X4L | Cornell Dubilier Electronics | 350V 5700uF -10%~+50% 10.3A@120Hz 32.5mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623272 | Bolt,D76.2xL117.48mm | Bag-packed | 1000hrs@85℃ | 76.2mm | 350V | 5700uF | - | -10%~+50% | 117.48mm | -40℃~+85℃ | 32.5mΩ@120Hz | 10.3A@120Hz | ||
| Min: 1 Mult: 1 | 0 | 101C134U075DG2D | Cornell Dubilier Electronics | Bolt,D76.2xL219.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623284 | Bolt,D76.2xL219.1mm | Bag-packed | - | 76.2mm | - | - | 31.75mm | - | 219.08mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 101C232T250EC2B | Cornell Dubilier Electronics | 250V 2300uF -10%~+50% Bolt,D44.45xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623285 | Bolt,D44.45xL106.35mm | Bag-packed | - | 44.45mm | 250V | 2300uF | 19.05mm | -10%~+50% | 106.35mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CGS105U6R3X5L | Cornell Dubilier Electronics | 6.3V 1F -10%~+75% 31.85A@10kHz 5mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623290 | Bolt,D76.2xL142.88mm | Bag-packed | - | 76.2mm | 6.3V | 1F | - | -10%~+75% | 142.88mm | -40℃~+85℃ | 5mΩ@120Hz | 31.85A@10kHz | ||
| Min: 1 Mult: 1 | 0 | 101C222T200AD2B | Cornell Dubilier Electronics | 200V 2200uF -10%~+50% Bolt,D34.93xL119.05mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623293 | Bolt,D34.93xL119.05mm | Bag-packed | - | 34.93mm | 200V | 2200uF | 12.7mm | -10%~+50% | 119.05mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 101C212U075AK2B | Cornell Dubilier Electronics | 2100uF -10%~+75% Bolt,D34.93xL42.85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623297 | Bolt,D34.93xL42.85mm | Bag-packed | - | 34.93mm | - | 2100uF | 12.7mm | -10%~+75% | 42.85mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 101C163U040BC2A | Cornell Dubilier Electronics | 16000uF -10%~+75% Bolt,D50.8xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623303 | Bolt,D50.8xL106.35mm | Bag-packed | - | 50.8mm | - | 16000uF | 22.23mm | -10%~+75% | 106.35mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 101C702U050AA2A | Cornell Dubilier Electronics | 7000uF -10%~+75% Bolt,D34.93xL55.55mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623318 | Bolt,D34.93xL55.55mm | Bag-packed | - | 34.93mm | - | 7000uF | 12.7mm | -10%~+75% | 55.55mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 101C603U025BB2B | Cornell Dubilier Electronics | 60000uF -10%~+75% Bolt,D50.8xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623320 | Bolt,D50.8xL80.95mm | Bag-packed | - | 50.8mm | - | 60000uF | 22.23mm | -10%~+75% | 80.95mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 101C613U040BD2B | Cornell Dubilier Electronics | 61000uF -10%~+75% Bolt,D50.8xL119.05mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623326 | Bolt,D50.8xL119.05mm | Bag-packed | - | 50.8mm | - | 61000uF | 22.23mm | -10%~+75% | 119.05mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CGS683U050X4C | Cornell Dubilier Electronics | 50V 68000uF -10%~+75% 15A@120Hz 17mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623886 | Bolt,D76.2xL104.78mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 50V | 68000uF | - | -10%~+75% | 104.78mm | -40℃~+85℃ | 17mΩ@120Hz | 15A@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCMX292T400DF2B | Cornell Dubilier Electronics | 400V 2900uF -10%~+50% Bolt,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623887 | Bolt,D76.2xL144.45mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 400V | 2900uF | 31.75mm | -10%~+50% | 144.45mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | DCMC432T200DC2B | Cornell Dubilier Electronics | 200V 4300uF -10%~+50% Bolt,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623907 | Bolt,D76.2xL106.35mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 200V | 4300uF | 31.75mm | -10%~+50% | 106.35mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CGS402T200V3C | Cornell Dubilier Electronics | 200V 4000uF -10%~+50% 5A@120Hz 62mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623908 | Bolt,D50.8xL79.38mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 200V | 4000uF | - | -10%~+50% | 79.38mm | -40℃~+85℃ | 62mΩ@120Hz | 5A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS402T200W4C | Cornell Dubilier Electronics | 200V 4000uF -10%~+50% 6.8A@120Hz 55mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623909 | Bolt,D63.5xL104.78mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 200V | 4000uF | - | -10%~+50% | 104.78mm | -40℃~+85℃ | 55mΩ@120Hz | 6.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCM252U050AC2B | Cornell Dubilier Electronics | 50V 2500uF -10%~+75% Bolt,D34.93xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623928 | Bolt,D34.93xL106.35mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 50V | 2500uF | 12.7mm | -10%~+75% | 106.35mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CGS283U050V5C | Cornell Dubilier Electronics | 50V 28000uF -10%~+75% 11.4A@120Hz 18mΩ@120Hz Bolt,D50.8xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623938 | Bolt,D50.8xL130.18mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 50V | 28000uF | - | -10%~+75% | 130.18mm | -40℃~+85℃ | 18mΩ@120Hz | 11.4A@120Hz | ||
| Min: 1 Mult: 1 | 0 | 500C412T050AB2B | Cornell Dubilier Electronics | 50V 4100uF -10%~+50% 35mΩ Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623963 | Bolt,D34.93xL79.38mm | Bag-packed | 5000hrs@95℃ | 34.93mm | 50V | 4100uF | 12.7mm | -10%~+50% | 79.38mm | -40℃~+95℃ | 35mΩ | - | ||
| Min: 1 Mult: 1 | 0 | CGS333U016V2C | Cornell Dubilier Electronics | 16V 33000uF -10%~+75% 6.5A@120Hz 28mΩ@120Hz Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623976 | Bolt,D50.8xL53.98mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 16V | 33000uF | - | -10%~+75% | 53.98mm | -40℃~+85℃ | 28mΩ@120Hz | 6.5A@120Hz | ||
| Min: 1 Mult: 1 | 0 | 500C551T250AC2B | Cornell Dubilier Electronics | 250V 550uF -10%~+50% 98mΩ Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623985 | Bolt,D34.93xL104.78mm | Bag-packed | 5000hrs@95℃ | 34.93mm | 250V | 550uF | 12.7mm | -10%~+50% | 104.78mm | -40℃~+95℃ | 98mΩ | - | ||
| Min: 1 Mult: 1 | 0 | CGS253U016R4C | Cornell Dubilier Electronics | 16V 25000uF -10%~+75% 8.8A@120Hz 16mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2624003 | Bolt,D34.93xL104.78mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 16V | 25000uF | - | -10%~+75% | 104.78mm | -40℃~+85℃ | 16mΩ@120Hz | 8.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS152U075R3C | Cornell Dubilier Electronics | 75V 1500uF -10%~+75% 4.9A@120Hz 41mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2624006 | Bolt,D34.93xL79.38mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 75V | 1500uF | - | -10%~+75% | 79.38mm | -40℃~+85℃ | 41mΩ@120Hz | 4.9A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CG152U025R2C | Cornell Dubilier Electronics | 25V 1500uF -10%~+75% 3.5A@120Hz 58mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622059 | Bolt,D34.93xL53.98mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 25V | 1500uF | - | -10%~+75% | 53.98mm | -40℃~+85℃ | 58mΩ@120Hz | 3.5A@120Hz |