Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D101HPN272MA54U | NCC(Nippon Chemi-Con) | 100V 2700uF ±20% 3.39A@120Hz 47.5mΩ@120Hz Bolt,D34.93xL61mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813469 | Bolt,D34.93xL61mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 100V | 2700uF | ±20% | 12.7mm | 3.39A@120Hz | 61mm | -40℃~+85℃ | 47.5mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37F421CPN472MDE3U | NCC(Nippon Chemi-Con) | 420V 4700uF ±20% 15.5A@120Hz 19mΩ@120Hz Bolt,D63.5xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813524 | Bolt,D63.5xL144mm | Box-packed | 5000hrs@85℃ | 63.5mm | 420V | 4700uF | ±20% | 28.6mm | 15.5A@120Hz | 144mm | -40℃~+85℃ | 19mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN822TEM9U | NCC(Nippon Chemi-Con) | 400V 8200uF -10%~+50% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813617 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 8200uF | -10%~+50% | 31.75mm | - | 219.08mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D251LPN302TCE3U | NCC(Nippon Chemi-Con) | 250V 3000uF -10%~+50% Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813623 | Bolt,D50.8xL142.88mm | Box-packed | 2000hrs@85℃ | 50.8mm | 250V | 3000uF | -10%~+50% | 22.22mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2V182MSEFBB | Nichicon | 350V 1800uF ±20% 7.3A@120Hz Bolt,D51xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813629 | Bolt,D51xL93mm | Box-packed | 5000hrs@85℃ | 51mm | 350V | 1800uF | ±20% | 22mm | 7.3A@120Hz | 93mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 100LSQ2200MEFC36X50 | Rubycon | 100V 2200uF ±20% 2.5A@120Hz Bolt,D36xL50mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813648 | Bolt,D36xL50mm | Box-packed | 3000hrs@85℃ | 36mm | 100V | 2200uF | ±20% | 12.7mm | 2.5A@120Hz | 50mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LQR2V153MSEJ | Nichicon | 350V 15000uF ±20% 40.5A@120Hz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813663 | Bolt,D90xL193mm | Box-packed | 5000hrs@85℃ | 90mm | 350V | 15000uF | ±20% | 31.8mm | 40.5A@120Hz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN223TEE3U | NCC(Nippon Chemi-Con) | 75V 22000uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813758 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 75V | 22000uF | -10%~+50% | 31.75mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37L401CPN103MEJ1U | NCC(Nippon Chemi-Con) | 400V 10000uF ±20% 25.8A@120Hz 10mΩ@120Hz Bolt,D76.2xL182mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813913 | Bolt,D76.2xL182mm | Box-packed | 10000hrs@85℃ | 76.2mm | 400V | 10000uF | ±20% | 31.8mm | 25.8A@120Hz | 182mm | -40℃~+85℃ | 10mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1J104MSEB | Nichicon | 63V 0.1F ±20% 20.8A@120Hz Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814001 | Bolt,D63.5xL143mm | Box-packed | 5000hrs@85℃ | 63.5mm | 63V | 0.1F | ±20% | 28.6mm | 20.8A@120Hz | 143mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37F351CPN562MDD0U | NCC(Nippon Chemi-Con) | 350V 5600uF ±20% 16.4A@120Hz 16mΩ@120Hz Bolt,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814063 | Bolt,D63.5xL131mm | Box-packed | 5000hrs@85℃ | 63.5mm | 350V | 5600uF | ±20% | 28.6mm | 16.4A@120Hz | 131mm | -40℃~+85℃ | 16mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1K683MSEN | Nichicon | 80V 68000uF ±20% 15.5A@120Hz Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814095 | Bolt,D63.5xL143mm | Box-packed | 5000hrs@85℃ | 63.5mm | 80V | 68000uF | ±20% | 28.6mm | 15.5A@120Hz | 143mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2W562MSEJBN | Nichicon | 450V 5600uF ±20% 15.3A@120Hz Bolt,D90xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814151 | Bolt,D90xL153mm | Box-packed | 20000hrs@85℃ | 90mm | 450V | 5600uF | ±20% | 31.8mm | 15.3A@120Hz | 153mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ERWF451LGN183MFP0U | NCC(Nippon Chemi-Con) | 450V 18000uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814157 | Plugin | Box-packed | 5000hrs@85℃ | - | 450V | 18000uF | ±20% | - | - | - | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR2A153MSEN | Nichicon | 100V 15000uF ±20% 6A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814165 | Bolt,D51xL83mm | Box-packed | 5000hrs@85℃ | 51mm | 100V | 15000uF | ±20% | 22mm | 6A@120Hz | 83mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D101LLN812MUA5U | NCC(Nippon Chemi-Con) | 100V 8100uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814173 | Plugin | Box-packed | 2000hrs@85℃ | - | 100V | 8100uF | ±20% | - | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN223TAB7U | NCC(Nippon Chemi-Con) | 50V 22000uF -10%~+50% Bolt,D34.93xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814176 | Bolt,D34.93xL117.48mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 50V | 22000uF | -10%~+50% | 12.7mm | - | 117.48mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | CGS902U100V5L | Cornell Dubilier Electronics | 100V 9000uF -10%~+75% 10.2A@120Hz 24mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814180 | Bolt,D50.8xL142.88mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 100V | 9000uF | -10%~+75% | 22.22mm | 10.2A@120Hz | 142.88mm | -40℃~+85℃ | 24mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250137472E3 | Vishay Intertech | 450V 4700uF ±20% 21.9A@10kHz 40mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814199 | Plugin | Box-packed | 5000hrs@85℃ | 76mm | 450V | 4700uF | ±20% | 31.8mm | 21.9A@10kHz | - | -40℃~+85℃ | 40mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37F421CPN123MEM9U | NCC(Nippon Chemi-Con) | 420V 12000uF ±20% 31.7A@120Hz 8mΩ@120Hz Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814212 | Bolt,D76.2xL220mm | Box-packed | 5000hrs@85℃ | 76.2mm | 420V | 12000uF | ±20% | 31.8mm | 31.7A@120Hz | 220mm | -40℃~+85℃ | 8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210456221E3 | Vishay Intertech | 400V 220uF ±20% 1.8A@100Hz 519mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814219 | Bolt,D35xL69.7mm | Box-packed | 5000hrs@105℃ | 35mm | 400V | 220uF | ±20% | 12.8mm | 1.8A@100Hz | 69.7mm | -40℃~+105℃ | 519mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451LPN761TDD0U | NCC(Nippon Chemi-Con) | 450V 760uF -10%~+50% Bolt,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814323 | Bolt,D63.5xL130.18mm | Box-packed | 2000hrs@85℃ | 63.5mm | 450V | 760uF | -10%~+50% | 28.58mm | - | 130.18mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1H224MSEB | Nichicon | 50V 0.22F ±20% 22A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814531 | Bolt,D90xL173mm | Box-packed | 2000hrs@105℃ | 90mm | 50V | 0.22F | ±20% | 31.8mm | 22A@120Hz | 173mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D350CHN374VFP0U | NCC(Nippon Chemi-Con) | 35V 0.37F -10%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815073 | Plugin | Box-packed | 2000hrs@105℃ | - | 35V | 0.37F | -10%~+20% | - | - | - | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37L401CPN123MEM9U | NCC(Nippon Chemi-Con) | 400V 12000uF ±20% 30.4A@120Hz 9mΩ@120Hz Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815098 | Bolt,D76.2xL220mm | Box-packed | 10000hrs@85℃ | 76.2mm | 400V | 12000uF | ±20% | 31.8mm | 30.4A@120Hz | 220mm | -40℃~+85℃ | 9mΩ@120Hz |