Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | B43701B5228M000 | TDK | 450V 2200uF ±20% 2A@100kHz 55mΩ@100Hz Bolt,D64.3xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615667 | Bolt,D64.3xL97.7mm | Bag-packed | 5000hrs@85℃ | 64.3mm | 450V | 2200uF | 28.5mm | ±20% | 2A@100kHz | 97.7mm | -25℃~+85℃ | 55mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H912QC200 | KEMET | 200V 9100uF ±20% 15.8A@10kHz 41mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615722 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 90mm | 200V | 9100uF | 31.8mm | ±20% | 15.8A@10kHz | 69mm | -40℃~+105℃ | 41mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81G113NF250 | KEMET | 250V 11000uF ±20% 19.9A@10kHz 27mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615762 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 250V | 11000uF | 31.8mm | ±20% | 19.9A@10kHz | 107mm | -40℃~+105℃ | 27mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A912QC200 | KEMET | 200V 9100uF ±20% 15.8A@10kHz 41mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615777 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 90mm | 200V | 9100uF | 31.8mm | ±20% | 15.8A@10kHz | 69mm | -40℃~+105℃ | 41mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C113LM200 | KEMET | 200V 11000uF ±20% 20.6A@10kHz 29mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615812 | Bolt,D63.5xL133mm | Bag-packed | 8000hrs@105℃ | 63.5mm | 200V | 11000uF | 28.5mm | ±20% | 20.6A@10kHz | 133mm | -40℃~+105℃ | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A154QH063 | KEMET | 63V 0.15F ±20% 33.3A@10kHz 8mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615832 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 0.15F | 31.8mm | ±20% | 33.3A@10kHz | 100mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C912NP350 | KEMET | 350V 9100uF ±20% 22.6A@10kHz 25mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615842 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 9100uF | 31.8mm | ±20% | 22.6A@10kHz | 148mm | -40℃~+105℃ | 25mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H154QH063 | KEMET | 63V 0.15F ±20% 33.3A@10kHz 8mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615847 | Bolt,D90xL100mm | Bag-packed | - | 90mm | 63V | 0.15F | 31.8mm | ±20% | 33.3A@10kHz | 100mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX153G100DC2A | Vishay Intertech | 100V 15000uF -10%~+75% Bolt,D78.2xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615882 | Bolt,D78.2xL108mm | Bag-packed | 1000hrs@85℃ | 78.2mm | 100V | 15000uF | 31.8mm | -10%~+75% | - | 108mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71H754QP025 | KEMET | 25V 0.75F ±20% 39.1A@10kHz 6mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617207 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 90mm | 25V | 0.75F | 31.8mm | ±20% | 39.1A@10kHz | 148mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C754QP025 | KEMET | 25V 0.75F ±20% 39.1A@10kHz 6mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617212 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 90mm | 25V | 0.75F | 31.8mm | ±20% | 39.1A@10kHz | 148mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A202DE200 | KEMET | 200V 2000uF ±20% 4.8A@100Hz 131mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612012 | Bolt,D36xL84mm | Bag-packed | 6000hrs@105℃ | 36mm | 200V | 2000uF | 12.8mm | ±20% | 4.8A@100Hz | 84mm | -40℃~+105℃ | 131mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H301DA500 | KEMET | 500V 300uF ±20% 5.2A@10kHz 706mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612082 | Bolt,D36xL54mm | Bag-packed | 6000hrs@105℃ | 36mm | 500V | 300uF | 12.8mm | ±20% | 5.2A@10kHz | 54mm | -40℃~+105℃ | 706mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36D132G100AC2A | Vishay Intertech | 100V 1300uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612732 | Bolt | Bag-packed | 1000hrs@85℃ | - | 100V | 1300uF | 12.7mm | -10%~+75% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71H112DE350 | KEMET | 350V 1100uF ±20% 9.9A@10kHz 154mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613312 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 350V | 1100uF | 12.8mm | ±20% | 9.9A@10kHz | 84mm | -40℃~+85℃ | 154mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H102DF500 | KEMET | 500V 1000uF ±20% 9A@10kHz 252mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613451 | Bolt,D36xL107mm | Bag-packed | 11000hrs@85℃ | 36mm | 500V | 1000uF | 12.8mm | ±20% | 9A@10kHz | 107mm | -40℃~+85℃ | 252mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H333KE063 | KEMET | 63V 33000uF ±20% 18.7A@10kHz 20mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613606 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 51mm | 63V | 33000uF | 22.2mm | ±20% | 18.7A@10kHz | 84mm | -40℃~+85℃ | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H184KF025 | KEMET | 25V 0.18F ±20% 18.7A@10kHz 13mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613946 | Bolt,D51xL107mm | Bag-packed | 7000hrs@105℃ | 51mm | 25V | 0.18F | 22.2mm | ±20% | 18.7A@10kHz | 107mm | -40℃~+105℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H122DF450 | KEMET | 450V 1200uF ±20% 10.6A@10kHz 146mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613951 | Bolt,D36xL107mm | Bag-packed | 11000hrs@85℃ | 36mm | 450V | 1200uF | 12.8mm | ±20% | 10.6A@10kHz | 107mm | -40℃~+85℃ | 146mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A162DF350 | KEMET | 350V 1600uF ±20% 11.6A@10kHz 108mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614061 | Bolt,D36xL107mm | Bag-packed | 11000hrs@85℃ | 36mm | 350V | 1600uF | 12.8mm | ±20% | 11.6A@10kHz | 107mm | -40℃~+85℃ | 108mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX232G100BA2A | Vishay Intertech | 100V 2300uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614146 | Bolt | Bag-packed | 1000hrs@85℃ | - | 100V | 2300uF | 22.22mm | -10%~+75% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H682KF200 | KEMET | 200V 6800uF ±20% 16.3A@10kHz 48mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614351 | Bolt,D51xL107mm | Bag-packed | 18000hrs@85℃ | 51mm | 200V | 6800uF | 22.2mm | ±20% | 16.3A@10kHz | 107mm | -40℃~+85℃ | 48mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX153G015AB2A | Vishay Intertech | 15V 15000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614376 | Bolt | Bag-packed | 1000hrs@85℃ | - | 15V | 15000uF | 12.7mm | -10%~+75% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H202KE400 | KEMET | 400V 2000uF ±20% 13.6A@10kHz 87mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614431 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 51mm | 400V | 2000uF | 22.2mm | ±20% | 13.6A@10kHz | 84mm | -40℃~+85℃ | 87mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX161F450AB2A | Vishay Intertech | 450V 160uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614446 | Bolt | Bag-packed | 1000hrs@85℃ | - | 450V | 160uF | 12.7mm | -10%~+50% | - | - | -40℃~+85℃ | - |