Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DCM142U100AC2B | Cornell Dubilier Electronics | 100V 1400uF -10%~+75% Bolt,D34.93xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814150 | Bolt,D34.93xL106.35mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 100V | 1400uF | -10%~+75% | 12.7mm | 106.35mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 125242U040AA2A | Cornell Dubilier Electronics | 40V 2400uF -10%~+75% Bolt,D35.54xL57.15mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814162 | Bolt,D35.54xL57.15mm | Box-packed | 5000hrs@125℃ | 35.54mm | 40V | 2400uF | -10%~+75% | 12.7mm | 57.15mm | -55℃~+125℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D630LPN223TC92U | NCC(Nippon Chemi-Con) | 63V 22000uF -10%~+50% Bolt,D50.8xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814168 | Bolt,D50.8xL92.08mm | Box-packed | 2000hrs@85℃ | 50.8mm | 63V | 22000uF | -10%~+50% | 22.22mm | 92.08mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | B43704A9398M000 | TDK | 400V 3900uF ±20% 15.1A@100Hz 28mΩ@100Hz Bolt,D64.3xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814377 | Bolt,D64.3xL106.7mm | Box-packed | 12000hrs@85℃ | 64.3mm | 400V | 3900uF | ±20% | 28.5mm | 106.7mm | -40℃~+85℃ | 28mΩ@100Hz | 15.1A@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210225102E3 | Vishay Intertech | 350V 1000uF ±20% 8.4A@10kHz 145mΩ Bolt,D50xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814387 | Bolt,D50xL80mm | Box-packed | 10000hrs@85℃ | 50mm | 350V | 1000uF | ±20% | 22.2mm | 80mm | -40℃~+85℃ | 145mΩ | 8.4A@10kHz | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN683TDA5U | NCC(Nippon Chemi-Con) | 50V 68000uF -10%~+50% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814389 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@85℃ | 63.5mm | 50V | 68000uF | -10%~+50% | 28.58mm | 104.78mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E37L421CPN123MFK0U | NCC(Nippon Chemi-Con) | 420V 12000uF ±20% 30.4A@120Hz 9mΩ@120Hz Bolt,D89xL191mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814392 | Bolt,D89xL191mm | Box-packed | 10000hrs@85℃ | 89mm | 420V | 12000uF | ±20% | 31.75mm | 191mm | -40℃~+85℃ | 9mΩ@120Hz | 30.4A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D161LPN272MA79U | NCC(Nippon Chemi-Con) | 160V 2700uF ±20% 5.46A@120Hz 56.8mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814427 | Bolt,D34.93xL79.38mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 160V | 2700uF | ±20% | 12.7mm | 79.38mm | -40℃~+105℃ | 56.8mΩ@120Hz | 5.46A@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250116392E3 | Vishay Intertech | 400V 3900uF ±20% 17.55A@10kHz 52mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814442 | Plugin | Box-packed | 5000hrs@85℃ | 65mm | 400V | 3900uF | ±20% | 28.5mm | - | -40℃~+85℃ | 52mΩ@100Hz | 17.55A@10kHz | ||
| Min: 1 Mult: 1 | 0 | B43700A8278M007 | TDK | 600V 2700uF ±20% 11.7A@100Hz 36mΩ@100Hz Bolt,D76.9xL131.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814448 | Bolt,D76.9xL131.7mm | Tray | 6000hrs@85℃ | 76.9mm | 600V | 2700uF | ±20% | 31.7mm | 131.7mm | -40℃~+85℃ | 36mΩ@100Hz | 11.7A@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401CAN103MEM9U | NCC(Nippon Chemi-Con) | 400V 10000uF ±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814458 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 10000uF | ±20% | 31.75mm | 219.08mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D350LPN683TCB7U | NCC(Nippon Chemi-Con) | 35V 68000uF -10%~+50% Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814504 | Bolt,D50.8xL117.48mm | Box-packed | 2000hrs@85℃ | 50.8mm | 35V | 68000uF | -10%~+50% | 22.22mm | 117.48mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | PSU10865 | Cornell Dubilier Electronics | 165V 108uF 0%~+20% Bolt,D36.53xL85.73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814550 | Bolt,D36.53xL85.73mm | Tape & Reel (TR) | - | 36.53mm | 165V | 108uF | 0%~+20% | - | 85.73mm | -40℃~+65℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D401HPN392MDD0U | NCC(Nippon Chemi-Con) | 400V 3900uF ±20% 11.13A@120Hz 39mΩ@120Hz Bolt,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814576 | Bolt,D63.5xL130.18mm | Box-packed | 2000hrs@105℃ | 63.5mm | 400V | 3900uF | ±20% | 28.6mm | 130.18mm | -40℃~+105℃ | 39mΩ@120Hz | 11.13A@120Hz | ||
| Min: 1 Mult: 1 | 0 | ERWF451LGC152MC96U | NCC(Nippon Chemi-Con) | 450V 1500uF ±20% 6.3A@120Hz Bolt,D50xL96mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814588 | Bolt,D50xL96mm | Box-packed | 5000hrs@85℃ | 50mm | 450V | 1500uF | ±20% | 22.4mm | 96mm | -25℃~+85℃ | - | 6.3A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D160HPC564MEB7U | NCC(Nippon Chemi-Con) | 16V 0.56F ±20% 32.56A@120Hz 6.7mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814601 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@105℃ | 76.2mm | 16V | 0.56F | ±20% | 31.75mm | 117.48mm | -40℃~+105℃ | 6.7mΩ@120Hz | 32.56A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D350HPN223MC48U | NCC(Nippon Chemi-Con) | 35V 22000uF ±20% 9.86A@120Hz 24.1mΩ@120Hz Bolt,D50.8xL47.63mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814610 | Bolt,D50.8xL47.63mm | Box-packed | 2000hrs@105℃ | 50.8mm | 35V | 22000uF | ±20% | 22.22mm | 47.63mm | -40℃~+105℃ | 24.1mΩ@120Hz | 9.86A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN104MCE3U | NCC(Nippon Chemi-Con) | 50V 0.1F ±20% 17.99A@120Hz 5.4mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814616 | Bolt,D50.8xL142.88mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 0.1F | ±20% | 22.22mm | 142.88mm | -40℃~+85℃ | 5.4mΩ@120Hz | 17.99A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101HPN392MA67U | NCC(Nippon Chemi-Con) | 100V 3900uF ±20% 4.21A@120Hz 33.6mΩ@120Hz Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814622 | Bolt,D34.93xL66.68mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 100V | 3900uF | ±20% | 12.7mm | 66.68mm | -40℃~+85℃ | 33.6mΩ@120Hz | 4.21A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D551HPC152MDE3U | NCC(Nippon Chemi-Con) | 550V 1500uF ±20% 5.46A@120Hz 176mΩ@120Hz Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814628 | Bolt,D63.5xL142.88mm | Box-packed | 2000hrs@85℃ | 63.5mm | 550V | 1500uF | ±20% | 28.58mm | 142.88mm | -40℃~+85℃ | 176mΩ@120Hz | 5.46A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN252UE92U | NCC(Nippon Chemi-Con) | 200V 2500uF -10%~+75% Bolt,D76.2xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814644 | Bolt,D76.2xL79.38mm | Box-packed | 2000hrs@85℃ | 76.2mm | 200V | 2500uF | -10%~+75% | 31.75mm | 79.38mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN223MED0U | NCC(Nippon Chemi-Con) | 200V 22000uF ±20% 22.72A@120Hz 10.8mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814645 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@85℃ | 76.2mm | 200V | 22000uF | ±20% | 31.75mm | 130.18mm | -40℃~+85℃ | 10.8mΩ@120Hz | 22.72A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D251HPN332MC79U | NCC(Nippon Chemi-Con) | 250V 3300uF ±20% 5.66A@120Hz 40.8mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814659 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@85℃ | 50.8mm | 250V | 3300uF | ±20% | 22.22mm | 79.38mm | -40℃~+85℃ | 40.8mΩ@120Hz | 5.66A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D630HPN823ME92U | NCC(Nippon Chemi-Con) | 63V 82000uF ±20% 29.71A@120Hz 8.9mΩ@120Hz Bolt,D76.2xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814660 | Bolt,D76.2xL79.38mm | Box-packed | 2000hrs@105℃ | 76.2mm | 63V | 82000uF | ±20% | 31.75mm | 79.38mm | -40℃~+105℃ | 8.9mΩ@120Hz | 29.71A@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCMC772T450FP2D | Cornell Dubilier Electronics | 450V 7700uF -10%~+50% 17.2A@120Hz 20mΩ@120Hz Bolt,D88.9xL150.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814670 | Bolt,D88.9xL150.8mm | Box-packed | 2000hrs@85℃ | 88.9mm | 450V | 7700uF | -10%~+50% | 31.75mm | 150.8mm | -40℃~+85℃ | 20mΩ@120Hz | 17.2A@120Hz |