Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS30A221DB450 | KEMET | 450V 220uF ±20% 5.1A@10kHz 502mΩ@100Hz Bolt,D36xL62mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019662 | Bolt,D36xL62mm | Box-packed | 11000hrs@85℃ | 36mm | 450V | 220uF | 12.8mm | ±20% | 5.1A@10kHz | 62mm | -40℃~+85℃ | 502mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C164QC040 | KEMET | 40V 0.16F ±20% 23.7A@10kHz 13mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617191 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 90mm | 40V | 0.16F | 31.8mm | ±20% | 23.7A@10kHz | 69mm | -40℃~+85℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DE843F020BC2A | Vishay Intertech | 20V 84000uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617221 | Plugin | Bag-packed | 1000hrs@85℃ | - | 20V | 84000uF | 22.22mm | -10%~+50% | - | 108mm | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | B41458B9339M000 | TDK | 100V 33000uF ±20% 6mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617311 | Bolt | Bag-packed | 12000hrs@85℃ | - | 100V | 33000uF | - | ±20% | - | - | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A122KE550 | KEMET | 550V 1200uF ±20% 9.7A@10kHz 385mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615435 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 51mm | 550V | 1200uF | 22.2mm | ±20% | 9.7A@10kHz | 84mm | -40℃~+85℃ | 385mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41456B9159M000 | TDK | 100V 15000uF ±20% 13A@100Hz 15mΩ@100Hz Bolt,D51.6xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615460 | Bolt,D51.6xL106.7mm | Bag-packed | 12000hrs@85℃ | 51.6mm | 100V | 15000uF | 22.2mm | ±20% | 13A@100Hz | 106.7mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81U513NP100 | KEMET | 100V 51000uF ±20% 27A@10kHz 11mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615495 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 100V | 51000uF | 31.8mm | ±20% | 27A@10kHz | 148mm | -40℃~+105℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H274QM040 | KEMET | 40V 0.27F ±20% 31.4A@10kHz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615540 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 40V | 0.27F | 31.8mm | ±20% | 31.4A@10kHz | 133mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H133QH250 | KEMET | 250V 13000uF ±20% 22.7A@10kHz 23mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615560 | Bolt,D90xL100mm | Bag-packed | 9000hrs@105℃ | 90mm | 250V | 13000uF | 31.8mm | ±20% | 22.7A@10kHz | 100mm | -40℃~+105℃ | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70U623NP100 | KEMET | 100V 62000uF ±20% 31.2A@10kHz 11mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615575 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 100V | 62000uF | 31.8mm | ±20% | 31.2A@10kHz | 148mm | -40℃~+85℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C304LM025 | KEMET | 25V 0.3F ±20% 30.2A@10kHz 9mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615585 | Bolt,D63.5xL133mm | Bag-packed | 19000hrs@85℃ | 63.5mm | 25V | 0.3F | 28.5mm | ±20% | 30.2A@10kHz | 133mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C912QC200 | KEMET | 200V 9100uF ±20% 15.8A@10kHz 41mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615690 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 90mm | 200V | 9100uF | 31.8mm | ±20% | 15.8A@10kHz | 69mm | -40℃~+105℃ | 41mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C204NJ040 | KEMET | 40V 0.2F ±20% 25.1A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615695 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 40V | 0.2F | 31.8mm | ±20% | 25.1A@10kHz | 117mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41458B5150M000 | TDK | 25V 0.15F ±20% 8mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615710 | Bolt | Bag-packed | 12000hrs@85℃ | - | 25V | 0.15F | - | ±20% | - | - | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DE323G040DG2A | Vishay Intertech | 40V 32000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615715 | Bolt | Bag-packed | 1000hrs@85℃ | - | 40V | 32000uF | - | -10%~+75% | - | - | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36D352F250DD2A | Vishay Intertech | 250V 3500uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615740 | Bolt | Bag-packed | 1000hrs@85℃ | - | 250V | 3500uF | 31.8mm | -10%~+50% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81C113NF250 | KEMET | 250V 11000uF ±20% 19.9A@10kHz 27mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615765 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 250V | 11000uF | 31.8mm | ±20% | 19.9A@10kHz | 107mm | -40℃~+105℃ | 27mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H113LM200 | KEMET | 200V 11000uF ±20% 20.6A@10kHz 29mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615815 | Bolt,D63.5xL133mm | Bag-packed | 8000hrs@105℃ | 63.5mm | 200V | 11000uF | 28.5mm | ±20% | 20.6A@10kHz | 133mm | -40℃~+105℃ | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H113LM200 | KEMET | 200V 11000uF ±20% 20.6A@10kHz 29mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615820 | Bolt,D63.5xL133mm | Bag-packed | 8000hrs@105℃ | 63.5mm | 200V | 11000uF | 28.5mm | ±20% | 20.6A@10kHz | 133mm | -40℃~+105℃ | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DY273F050BL2A | Vishay Intertech | 50V 27000uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615825 | Bolt | Bag-packed | 2000hrs@85℃ | - | 50V | 27000uF | 22.22mm | -10%~+50% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS80P113NF250 | KEMET | 250V 11000uF ±20% 19.9A@10kHz 27mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615840 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 250V | 11000uF | 31.8mm | ±20% | 19.9A@10kHz | 107mm | -40℃~+105℃ | 27mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H474NJ025 | KEMET | 25V 0.47F ±20% 25.4A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615845 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 25V | 0.47F | 31.8mm | ±20% | 25.4A@10kHz | 117mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H274NJ040 | KEMET | 40V 0.27F ±20% 29.6A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615865 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 40V | 0.27F | 31.8mm | ±20% | 29.6A@10kHz | 117mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 80LSW15000M51X83 | Rubycon | 80V 15000uF ±20% 8.36A@10kHz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615890 | Bolt,D51xL83mm | Bag-packed | 3000hrs@105℃ | 51mm | 80V | 15000uF | 21.8mm | ±20% | 8.36A@10kHz | 83mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81G562NP450 | KEMET | 450V 5600uF ±20% 22.4A@10kHz 33mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616035 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 450V | 5600uF | 31.8mm | ±20% | 22.4A@10kHz | 148mm | -40℃~+105℃ | 33mΩ@100Hz |