Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS81C433QS200 | KEMET | 200V 43000uF ±20% 31.8A@10kHz 11mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812964 | Bolt,D90xL196mm | Box-packed | 9000hrs@105℃ | 90mm | 200V | 43000uF | ±20% | 31.8mm | 31.8A@10kHz | -40℃~+105℃ | 196mm | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70U163NS350 | KEMET | 350V 16000uF ±20% 29.9A@10kHz 17mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812979 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 350V | 16000uF | ±20% | 31.8mm | 29.9A@10kHz | -40℃~+85℃ | 196mm | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A163NJ200 | KEMET | 200V 16000uF ±20% 20.5A@10kHz 25mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813014 | Bolt,D77xL117mm | Box-packed | 9000hrs@105℃ | 77mm | 200V | 16000uF | ±20% | 31.8mm | 20.5A@10kHz | -40℃~+105℃ | 117mm | 25mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41560A8479M000 | TDK | 63V 47000uF ±20% 17A@100Hz 10mΩ@100Hz Bolt,D64.3xL105.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813198 | Bolt,D64.3xL105.7mm | Box-packed | 3000hrs@105℃ | 64.3mm | 63V | 47000uF | ±20% | 28.5mm | 17A@100Hz | -40℃~+105℃ | 105.7mm | 10mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41456B5470M000 | TDK | 25V 0.47F ±20% 31A@100Hz 4mΩ@100Hz Bolt,D76.9xL220.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813408 | Bolt,D76.9xL220.7mm | Box-packed | 12000hrs@85℃ | 76.9mm | 25V | 0.47F | ±20% | 31.7mm | 31A@100Hz | -40℃~+85℃ | 220.7mm | 4mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A102DF500 | KEMET | 500V 1000uF ±20% 9A@10kHz 252mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813413 | Bolt,D36xL107mm | Box-packed | 11000hrs@85℃ | 36mm | 500V | 1000uF | ±20% | 12.8mm | 9A@10kHz | -40℃~+85℃ | 107mm | 252mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H184MF040 | KEMET | 40V 0.18F ±20% 29.2A@10kHz 9mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813418 | Bolt,D66xL107mm | Box-packed | 19000hrs@85℃ | 66mm | 40V | 0.18F | ±20% | 28.5mm | 29.2A@10kHz | -40℃~+85℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C392NF550 | KEMET | 550V 3900uF ±20% 19A@10kHz 118mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813443 | Bolt,D77xL107mm | Box-packed | 20000hrs@85℃ | 77mm | 550V | 3900uF | ±20% | 31.8mm | 19A@10kHz | -40℃~+85℃ | 107mm | 118mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C513NP100 | KEMET | 100V 51000uF ±20% 27A@10kHz 11mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813593 | Bolt,D77xL148mm | Box-packed | 9000hrs@105℃ | 77mm | 100V | 51000uF | ±20% | 31.8mm | 27A@10kHz | -40℃~+105℃ | 148mm | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C114QC040 | KEMET | 40V 0.11F ±20% 20.4A@10kHz 13mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813778 | Bolt,D90xL69mm | Box-packed | 9000hrs@105℃ | 90mm | 40V | 0.11F | ±20% | 31.8mm | 20.4A@10kHz | -40℃~+105℃ | 69mm | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A433QS200 | KEMET | 200V 43000uF ±20% 31.8A@10kHz 11mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813863 | Bolt,D90xL196mm | Box-packed | 9000hrs@105℃ | 90mm | 200V | 43000uF | ±20% | 31.8mm | 31.8A@10kHz | -40℃~+105℃ | 196mm | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H303DA025 | KEMET | 25V 30000uF ±20% 10.4A@10kHz 48mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813883 | Bolt,D36xL54mm | Box-packed | 6000hrs@105℃ | 36mm | 25V | 30000uF | ±20% | 12.8mm | 10.4A@10kHz | -40℃~+105℃ | 54mm | 48mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H103QW450 | KEMET | 450V 10000uF ±20% 29.8A@10kHz 20mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814018 | Bolt,D90xL171mm | Box-packed | 9000hrs@105℃ | 90mm | 450V | 10000uF | ±20% | 31.8mm | 29.8A@10kHz | -40℃~+105℃ | 171mm | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C363QW200 | KEMET | 200V 36000uF ±20% 34.8A@10kHz 13mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814183 | Bolt,D90xL171mm | Box-packed | 20000hrs@85℃ | 90mm | 200V | 36000uF | ±20% | 31.8mm | 34.8A@10kHz | -40℃~+85℃ | 171mm | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43725A9688M000 | TDK | 400V 6800uF ±20% 26A@100Hz 10mΩ@100Hz Bolt,D76.9xL144.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814373 | Bolt,D76.9xL144.2mm | Box-packed | 12000hrs@85℃ | 76.9mm | 400V | 6800uF | ±20% | 31.7mm | 26A@100Hz | -40℃~+85℃ | 144.2mm | 10mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C562QH500 | KEMET | 500V 5600uF ±20% 24A@10kHz 50mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814473 | Bolt,D90xL100mm | Box-packed | 20000hrs@85℃ | 90mm | 500V | 5600uF | ±20% | 31.8mm | 24A@10kHz | -40℃~+85℃ | 100mm | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A103QP400 | KEMET | 400V 10000uF ±20% 27.7A@10kHz 19mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814478 | Bolt,D90xL148mm | Box-packed | 9000hrs@105℃ | 90mm | 400V | 10000uF | ±20% | 31.8mm | 27.7A@10kHz | -40℃~+105℃ | 148mm | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A113QS500 | KEMET | 500V 11000uF ±20% 30.8A@10kHz 24mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814493 | Bolt,D90xL196mm | Box-packed | 9000hrs@105℃ | 90mm | 500V | 11000uF | ±20% | 31.8mm | 30.8A@10kHz | -40℃~+105℃ | 196mm | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80U333NT200 | KEMET | 200V 33000uF ±20% 26.2A@10kHz 14mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814533 | Bolt,D77xL222mm | Box-packed | 9000hrs@105℃ | 77mm | 200V | 33000uF | ±20% | 31.8mm | 26.2A@10kHz | -40℃~+105℃ | 222mm | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80P243NW200 | KEMET | 200V 24000uF ±20% 24.4A@10kHz 18mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814613 | Bolt,D77xL171mm | Box-packed | 9000hrs@105℃ | 77mm | 200V | 24000uF | ±20% | 31.8mm | 24.4A@10kHz | -40℃~+105℃ | 171mm | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C134QS100 | KEMET | 100V 0.13F ±20% 42.2A@10kHz 6mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814753 | Bolt,D90xL196mm | Box-packed | 20000hrs@85℃ | 90mm | 100V | 0.13F | ±20% | 31.8mm | 42.2A@10kHz | -40℃~+85℃ | 196mm | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H513NF100 | KEMET | 100V 51000uF ±20% 27.9A@10kHz 12mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814893 | Bolt,D77xL107mm | Box-packed | 20000hrs@85℃ | 77mm | 100V | 51000uF | ±20% | 31.8mm | 27.9A@10kHz | -40℃~+85℃ | 107mm | 12mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80G513NP100 | KEMET | 100V 51000uF ±20% 27A@10kHz 11mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814908 | Bolt,D77xL148mm | Box-packed | 9000hrs@105℃ | 77mm | 100V | 51000uF | ±20% | 31.8mm | 27A@10kHz | -40℃~+105℃ | 148mm | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H752NW500 | KEMET | 500V 7500uF ±20% 26.3A@10kHz 38mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814923 | Bolt,D77xL171mm | Box-packed | 20000hrs@85℃ | 77mm | 500V | 7500uF | ±20% | 31.8mm | 26.3A@10kHz | -40℃~+85℃ | 171mm | 38mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H432KF250 | KEMET | 250V 4300uF ±20% 14.3A@10kHz 54mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815198 | Bolt,D51xL107mm | Box-packed | 7000hrs@105℃ | 51mm | 250V | 4300uF | ±20% | 22.2mm | 14.3A@10kHz | -40℃~+105℃ | 107mm | 54mΩ@100Hz |