Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10 | Discontinued at LCSC | KSH477M025S1A5H1C6 | Teapo Elec | 470uF 25V ±20% 440mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C180988 | Plugin,D10xL12.5mm | Bag-packed | 470uF | 25V | 10mm | 12.5mm | - | 5mm | ±20% | 440mA@120Hz | 2000hrs@105℃ | |||
Min: 20 Mult: 20 | 0 | KSY107M025S1A5E11K | Teapo Elec | 100uF 25V 220mΩ@100kHz ±20% 340mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C180992 | Plugin,D6.3xL11mm | Bag-packed | 100uF | 25V | 6.3mm | 11mm | 220mΩ@100kHz | 2.5mm | ±20% | 340mA@100kHz | 3000hrs@105℃ | |||
Min: 5 Mult: 5 | Discontinued at LCSC | KSY477M025S1A5H15K | Teapo Elec | 470uF 25V ±20% Plugin,D10xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C180993 | Plugin,D10xL15mm | Bag-packed | 470uF | 25V | 10mm | 15mm | - | 5mm | ±20% | - | 5000hrs@105℃ | |||
Min: 20 Mult: 20 | Discontinued at LCSC | KSH107M025S1A5C11K | Teapo Elec | 100uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C180983 | Plugin,D5xL11mm | Bag-packed | 100uF | 25V | 5mm | 11mm | - | 2mm | ±20% | - | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | Discontinued at LCSC | KTA108M050S1A5M256 | Teapo Elec | 1000uF 50V 25mΩ@100kHz ±20% 2.555A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C180994 | Plugin,D16xL25mm | Bag-packed | 1000uF | 50V | 16mm | 25mm | 25mΩ@100kHz | 7.5mm | ±20% | 2.555A@100kHz | 10000hrs@105℃ | |||
Min: 20 Mult: 20 | Discontinued at LCSC | KSH107M025S1A5E11K | Teapo Elec | 100uF 25V ±20% 145mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C180985 | Plugin,D6.3xL11mm | Bag-packed | 100uF | 25V | 6.3mm | 11mm | - | 2.5mm | ±20% | 145mA@120Hz | 2000hrs@105℃ |