Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
886
(886+0+0)In Stock | EEUFR1C272 | PANASONIC | 2700uF 16V 15mΩ@100kHz ±20% 3.19A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407880 | Plugin,D12.5xL25mm | Bag-packed | 2700uF | -40℃~+105℃ | 16V | 12.5mm | 25mm | 15mΩ@100kHz | 5mm | ±20% | 3.19A@100kHz | 10000hrs@105℃ | ||
| Min: 10 Mult: 10 |
885
(0+885+0)In Stock | RGA221M1EBK-0611G | Lelon | 220uF 25V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C967099 | Plugin,D6.3xL11mm | Bag-packed | 220uF | -40℃~+105℃ | 25V | 6.3mm | 11mm | - | 2.5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 20 Mult: 20 |
885
(872+13+0)In Stock | KM471M0250814TV1 | UNITED | 470uF 25V ±20% 310mA@120kHz Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1222421 | Plugin,D8xL14mm | Bag-packed | 470uF | -40℃~+105℃ | 25V | 8mm | 14mm | - | 3.5mm | ±20% | 310mA@120kHz | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
884
(14+870+0)In Stock | ERR1HM471G20OT | AISHI(Aihua Group) | 470uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2826431 | Plugin,D10xL20mm | Bag-packed | 470uF | - | 50V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
884
(283+601+0)In Stock | RGA222M1EBK-1320 | Lelon | 2200uF 25V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C231211 | Plugin,D12.5xL20mm | Box-packed | 2200uF | - | 25V | 12.5mm | 20mm | - | 5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
884
(2+882+0)In Stock | EKXG201ETD221MM25S | NCC(Nippon Chemi-Con) | 220uF 200V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C410335 | Plugin,D18xL25mm | Box-packed | 220uF | - | 200V | 18mm | 25mm | - | 7.5mm | ±20% | - | 10000hrs@105℃ | ||
| Min: 10 Mult: 10 |
883
(0+883+0)In Stock | EGW2EM4R7E12B25TS3 | AISHI(Aihua Group) | 4.7uF 250V Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2937478 | Plugin,D6.3xL12mm | Box-packed | 4.7uF | -40℃~+130℃ | 250V | 6.3mm | 12mm | - | - | - | - | 2000hrs@130℃ | ||
| Min: 50 Mult: 50 |
881
(881+0+0)In Stock | HY1H4R7M050110CD288 | HYNCDZ | 4.7uF 50V 2Ω@100kHz ±20% 90mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841112 | Plugin,D5xL11mm | Bag-packed | 4.7uF | -40℃~+105℃ | 50V | 5mm | 11mm | 2Ω@100kHz | 2mm | ±20% | 90mA@100kHz | 5000hrs@105℃ | ||
| Min: 10 Mult: 10 |
881
(369+512+0)In Stock | EWH1JM101G13OT | AISHI(Aihua Group) | 100uF 63V ±20% Plugin,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C105328 | Plugin,D10xL13mm | Bag-packed | 100uF | - | 63V | 10mm | 13mm | - | 5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 20 Mult: 20 |
880
(0+880+0)In Stock | CD26G2GM3R3E120T | ChuangHui Electronics | 3.3uF 400V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C25503892 | Plugin,D6.3xL12mm | Bag-packed | 3.3uF | -25℃~+105℃ | 400V | 6.3mm | 12mm | - | 2.5mm | ±20% | - | - | ||
| Min: 20 Mult: 20 |
880
(0+880+0)In Stock | ECG2DM2R2D11CTBVZC-L=3 | Yunxing | 2.2uF 200V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2888234 | Plugin,D5xL11mm | Bag-packed | 2.2uF | - | 200V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
879
(37+842+0)In Stock | ECG2WM150G20OTBO | Yunxing | 15uF 450V ±20% 300mA@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C711642 | Plugin,D10xL20mm | Bag-packed | 15uF | - | 450V | 10mm | 20mm | - | 5mm | ±20% | 300mA@100kHz | 8000hrs@105℃ | ||
| Min: 1 Mult: 1 |
878
(0+878+0)In Stock | 63ZLH820MEFC16X25 | Rubycon | 820uF 63V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2916962 | Plugin,D16xL25mm | Bag-packed | 820uF | -40℃~+105℃ | 63V | 16mm | 25mm | - | 7.5mm | ±20% | - | - | ||
| Min: 5 Mult: 5 |
878
(395+483+0)In Stock | NHA25V220M6.3*11 2.5TP | SamYoung Electronics | 220uF 25V 238mA@120Hz ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165659 | Plugin,D6.3xL11mm | Tape & Reel (TR) | 220uF | -55℃~+105℃ | 25V | 6.3mm | 11mm | - | 2.5mm | ±20% | 238mA@120Hz | 2000hrs@105℃ | ||
| Min: 20 Mult: 20 |
878
(0+878+0)In Stock | EGW2DM1R5E09C33T | AISHI(Aihua Group) | 1.5uF 200V ±20% 60mA@100kHz Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5128213 | Plugin,D6.3xL9mm | Bag-packed | 1.5uF | -40℃~+130℃ | 200V | 6.3mm | 9mm | - | 2.5mm | ±20% | 60mA@100kHz | - | ||
| Min: 5 Mult: 5 |
878
(194+684+0)In Stock | NFK160V47M10*16 3.5CC | SamYoung Electronics | 47uF 160V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C346990 | Plugin,D10xL16mm | Bag-packed | 47uF | -40℃~+105℃ | 160V | 10mm | 16mm | - | 5mm | ±20% | - | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
877
(877+0+0)In Stock | ECH2WM150G20OTZO | Yunxing | 15uF 450V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C784537 | Plugin,D10xL20mm | Bag-packed | 15uF | - | 450V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
877
(861+16+0)In Stock | UVZ1J221MPD | Nichicon | 220uF 63V ±20% 335mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C251017 | Plugin,D10xL16mm | Bag-packed | 220uF | -55℃~+105℃ | 63V | 10mm | 16mm | - | 5mm | ±20% | 335mA@120Hz | 1000hrs@105℃ | ||
| Min: 5 Mult: 5 |
877
(426+451+0)In Stock | 16YXJ470MFFC(8X11.5) | Rubycon | 470uF 16V ±20% 640mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3035350 | Plugin,D8xL11.5mm | Bag-packed | 470uF | -40℃~+105℃ | 16V | 8mm | 11.5mm | - | 3.5mm | ±20% | 640mA@100kHz | 7000hrs@105℃ | ||
| Min: 10 Mult: 10 |
876
(0+876+0)In Stock | EGW2GM3R3E09OT | AISHI(Aihua Group) | 3.3uF 400V ±20% Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2990967 | Plugin,D6.3xL9mm | Bag-packed | 3.3uF | -40℃~+105℃ | 400V | 6.3mm | 9mm | - | 2.5mm | ±20% | - | - | ||
| Min: 5 Mult: 5 |
875
(875+0+0)In Stock | EC31VM471G17OTLO | Yunxing | 470uF 35V ±20% Plugin,D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841580 | Plugin,D10xL17mm | Bag-packed | 470uF | - | 35V | - | - | - | - | ±20% | - | - | ||
| Min: 20 Mult: 20 |
874
(30+844+0)In Stock | ECF1EM221E12OTPO | Yunxing | 220uF 25V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C783437 | Plugin,D6.3xL12mm | Bag-packed | 220uF | - | 25V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
873
(523+350+0)In Stock | ECH2WM6R8G13OTZO | Yunxing | 6.8uF 450V ±20% Plugin,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C882078 | Plugin,D10xL13mm | Bag-packed | 6.8uF | - | 450V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
872
(0+872+0)In Stock | ELXZ630ELL331MJ30S | NCC(Nippon Chemi-Con) | 330uF 63V ±20% Plugin,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2977805 | Plugin,D10xL30mm | Bag-packed | 330uF | -40℃~+105℃ | 63V | 10mm | 30mm | - | 5mm | ±20% | - | - | ||
| Min: 10 Mult: 10 |
872
(0+872+0)In Stock | EC31BM560F14OTLVZC | Yunxing | 56uF 80V ±20% Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940262 | Plugin,D8xL14mm | Bag-packed | 56uF | -40℃~+130℃ | 80V | - | - | - | - | ±20% | - | - |