Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
989
(0+989+0)In Stock | UVR2V220MHD | Nichicon | 22uF ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2757988 | Plugin,D12.5xL25mm | Bag-packed | 22uF | - | - | - | - | - | ±20% | - | - | - | ||
| Min: 10 Mult: 10 |
988
(0+988+0)In Stock | ECH2GM3R3F09OTZO | Yunxing | 3.3uF 400V ±20% Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C784530 | Plugin,D8xL9mm | Bag-packed | 3.3uF | 400V | - | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
988
(0+988+0)In Stock | UVZ1C222MHD | Nichicon | 2200uF ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445132 | Plugin,D12.5xL20mm | Bag-packed | 2200uF | - | - | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
987
(0+960+27)In Stock | 16YXF1000MFFC10X20 | Rubycon | 1000uF 16V 78mΩ@100kHz ±20% 1.05A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C272891 | Plugin,D10xL20mm | Bag-packed | 1000uF | 16V | 10mm | 20mm | 78mΩ@100kHz | 5mm | ±20% | 1.05A@100kHz | 7000hrs@105℃ | -40℃~+105℃ | ||
| Min: 20 Mult: 20 |
987
(0+987+0)In Stock | 63V47uF CD288 | HRK | 47uF 63V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2960225 | Plugin,D6.3xL12mm | Bag-packed | 47uF | 63V | 6.3mm | 12mm | - | 2.5mm | ±20% | - | - | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
986
(0+786+200)In Stock | ECA1VHG471 | PANASONIC | 470uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C278383 | Plugin,D10xL16mm | Bag-packed | 470uF | 35V | 10mm | 16mm | - | 5mm | ±20% | - | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
986
(736+250+0)In Stock | EEUFR1A471 | PANASONIC | 470uF 10V 56mΩ@100kHz ±20% 950mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407872 | Plugin,D8xL11.5mm | Bag-packed | 470uF | 10V | 8mm | 11.5mm | 56mΩ@100kHz | 3.5mm | ±20% | 950mA@100kHz | 6000hrs@105℃ | -40℃~+105℃ | ||
| Min: 20 Mult: 20 |
985
(0+477+508)In Stock | EGD2CM4R7E12OT | AISHI(Aihua Group) | 4.7uF 160V ±20% 72mA@100kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106300 | Plugin,D6.3xL12mm | Bag-packed | 4.7uF | 160V | 6.3mm | 12mm | - | 2.5mm | ±20% | 72mA@100kHz | 6000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
985
(0+985+0)In Stock | OLKC1202G4R7MF | Ymin | 4.7uF 400V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22391557 | Plugin,D6.3xL12mm | Bag-packed | 4.7uF | 400V | 6.3mm | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
984
(0+0+984)In Stock | EKY-100ETD332MK25S | NCC(Nippon Chemi-Con) | 3300uF 10V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C515848 | Plugin,D12.5xL25mm | Box-packed | 3300uF | 10V | - | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
984
(0+184+800)In Stock | KM106M400G17RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 10uF 400V ±20% 78mA@120Hz Plugin,D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C46104 | Plugin,D10xL17mm | Bag-packed | 10uF | 400V | 10mm | 17mm | - | 5mm | ±20% | 78mA@120Hz | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
984
(0+180+804)In Stock | ERS1CM332W25OT | AISHI(Aihua Group) | 3300uF 16V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7470911 | Plugin,D12.5xL25mm | Bag-packed | 3300uF | 16V | 12.5mm | 25mm | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
984
(0+0+984)In Stock | EKZN101ELL221MK25S | NCC(Nippon Chemi-Con) | 220uF 100V ±20% 1.105A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2998532 | Plugin,D12.5xL25mm | Bag-packed | 220uF | 100V | 12.5mm | 25mm | - | 5mm | ±20% | 1.105A@120Hz | 10000hrs@105℃ | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
983
(0+967+16)In Stock | EWH2GM4R7F09OT | AISHI(Aihua Group) | 4.7uF 400V ±20% Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C112516 | Plugin,D8xL9mm | Bag-packed | 4.7uF | 400V | 8mm | 9mm | - | 3.5mm | ±20% | - | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
982
(0+0+982)In Stock | 35PK220MEFC8X11.5 | Rubycon | 220uF 35V ±20% 370mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C473227 | Plugin,D8xL11.5mm | Bag-packed | 220uF | 35V | 8mm | 11.5mm | - | 3.5mm | ±20% | 370mA@120Hz | 2000hrs@85℃ | -25℃~+85℃ | ||
| Min: 1 Mult: 1 |
982
(0+0+982)In Stock | EKXG451ELL680MM251 | NCC(Nippon Chemi-Con) | Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5370747 | Plugin,D18xL25mm | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
982
(0+982+0)In Stock | UCY2G820MHD3 | Nichicon | 82uF 400V 765mA@120Hz ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C405320 | Plugin,D18xL25mm | Bag-packed | 82uF | 400V | 18mm | 25mm | - | 7.5mm | ±20% | 765mA@120Hz | 12000hrs@105℃ | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
982
(0+0+982)In Stock | EGS2GM4R7F12OTMVZC | Yunxing | 4.7uF 400V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2891880 | Plugin,D8xL12mm | Bag-packed | 4.7uF | 400V | - | - | - | - | ±20% | - | - | - | ||
| Min: 50 Mult: 50 |
982
(0+982+0)In Stock | CG470MD511B9 | TWBOR | 47uF 16V ±20% 57mA@120kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2840036 | Plugin,D5xL11mm | Bag-packed | 47uF | 16V | 5mm | 11mm | - | 2mm | ±20% | 57mA@120kHz | 2000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
982
(0+208+774)In Stock | ECF1JM331G20OTPO | Yunxing | 330uF 63V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841495 | Plugin,D10xL20mm | Bag-packed | 330uF | 63V | - | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
981
(0+595+386)In Stock | UPW1J121MPD | Nichicon | 120uF 63V 194mΩ@100kHz ±20% 600mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C433310 | Plugin,D10xL16mm | Bag-packed | 120uF | 63V | 10mm | 16mm | 194mΩ@100kHz | 5mm | ±20% | 600mA@100kHz | 5000hrs@105℃ | - | ||
| Min: 20 Mult: 20 |
981
(0+973+8)In Stock | HY1C471M060120CD288 | HYNCDZ | 470uF 16V 156mΩ@100kHz ±20% 590mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2841050 | Plugin | Bag-packed | 470uF | 16V | - | - | 156mΩ@100kHz | 2.5mm | ±20% | 590mA@100kHz | 5000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
981
(0+980+1)In Stock | EKYA500ELL221MJ16S | NCC(Nippon Chemi-Con) | 220uF 50V 84mΩ ±20% 500mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1594876 | Plugin,D10xL16mm | Bag-packed | 220uF | 50V | 10mm | 16mm | 84mΩ | 5mm | ±20% | 500mA@120Hz | 7000hrs@105℃ | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
980
(0+0+980)In Stock | EGT477M1AE11TC4HP-R | Man Yue Tech | Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5444802 | Plugin,D6.3xL11mm | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
980
(0+0+980)In Stock | EGS2EM4R7E12OT | AISHI(Aihua Group) | 4.7uF 250V -20%~+20% Straight,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5349378 | Straight,D6.3xL12mm | Bag-packed | 4.7uF | 250V | - | - | - | - | -20%~+20% | - | - | - |