Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
813
(811+2+0)In Stock | EEUFR1J101L | PANASONIC | 100uF 63V 68mΩ@100kHz ±20% 741mA@100kHz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407953 | Plugin,D8xL15mm | Bag-packed | 100uF | -40℃~+105℃ | 63V | 8mm | 15mm | 68mΩ@100kHz | 3.5mm | ±20% | 741mA@100kHz | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
812
(404+408+0)In Stock | 63YXF220MEFC10X20 | Rubycon | 220uF 63V ±20% 520mA@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1587691 | Plugin,D10xL20mm | Bag-packed | 220uF | -40℃~+105℃ | 63V | 10mm | 20mm | - | 5mm | ±20% | 520mA@100kHz | - | ||
| Min: 10 Mult: 10 |
810
(0+810+0)In Stock | ERR1CM681F12B35T | AISHI(Aihua Group) | 680uF 16V -20%~+20% Straight,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5349371 | Straight,D8xL12mm | Box-packed | 680uF | - | 16V | - | - | - | - | -20%~+20% | - | - | ||
| Min: 10 Mult: 10 |
810
(0+810+0)In Stock | RXW180M2ASA-0615 | Lelon | 18uF 100V ±20% Plugin,D6.3xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C916214 | Plugin,D6.3xL15mm | Box-packed | 18uF | - | 100V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
809
(0+809+0)In Stock | RBD-25V220ME3#-T2 | Taiyo Yuden | Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3039863 | Plugin,D5xL11mm | Tape & Reel (TR) | - | - | - | 5mm | 11mm | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
808
(0+808+0)In Stock | EKY-500ETD221MJ16S | NCC(Nippon Chemi-Con) | 220uF 50V 84mΩ@100kHz ±20% 1.05A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C438460 | Plugin,D10xL16mm | Tape & Reel (TR) | 220uF | - | 50V | 10mm | 16mm | 84mΩ@100kHz | 5mm | ±20% | 1.05A@100kHz | 7000hrs@105℃ | ||
| Min: 5 Mult: 5 |
807
(0+807+0)In Stock | KMG16V330M8*11.5 3.5TP | SamYoung Electronics | 330uF 16V ±20% 308mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002397 | Plugin,D8xL11.5mm | Box-packed | 330uF | -55℃~+105℃ | 16V | 8mm | 11.5mm | - | 3.5mm | ±20% | 308mA@120Hz | 1000hrs@105℃ | ||
| Min: 5 Mult: 5 |
805
(0+805+0)In Stock | EKZH100ELL222MJ25S | NCC(Nippon Chemi-Con) | Straight,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2972633 | Straight,D10xL25mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
805
(5+800+0)In Stock | NHA 400V68 18*20 | SamYoung Electronics | 68uF 400V ±20% Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C350110 | Plugin,D18xL20mm | Bag-packed | 68uF | -40℃~+105℃ | 400V | 18mm | 20mm | - | 7.5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 10 Mult: 10 |
805
(0+805+0)In Stock | EGD2EM4R7E12B25T | AISHI(Aihua Group) | 4.7uF 250V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5123332 | Plugin,D6.3xL12mm | Box-packed | 4.7uF | - | 250V | 6.3mm | 12mm | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
803
(803+0+0)In Stock | UHE1C152MPD | Nichicon | 1500uF ±20% Plugin,D10xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445438 | Plugin,D10xL31.5mm | Bag-packed | 1500uF | - | - | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
803
(801+2+0)In Stock | LKMD1602A680MF | Ymin | 68uF 100V 210mΩ@100kHz ±20% 735mA@100kHz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443131 | Plugin,D8xL16mm | Bag-packed | 68uF | - | 100V | 8mm | 16mm | 210mΩ@100kHz | 3.5mm | ±20% | 735mA@100kHz | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
802
(802+0+0)In Stock | ECR1VBK471MFA100020 | Nantong Jianghai Capacitor | 470uF 35V 340mΩ@120Hz ±20% 825mA@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C495097 | Plugin,D10xL20mm | Box-packed | 470uF | - | 35V | 10mm | 20mm | 340mΩ@120Hz | 5mm | ±20% | 825mA@100kHz | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
802
(402+400+0)In Stock | 80ZLH100MEFC8X20 | Rubycon | 100uF 80V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432420 | Plugin,D8xL20mm | Bag-packed | 100uF | -40℃~+105℃ | 80V | 8mm | 20mm | - | 3.5mm | ±20% | - | - | ||
| Min: 5 Mult: 5 |
801
(0+801+0)In Stock | EGE2GM6R8F14OTMVZC | Yunxing | 6.8uF 400V ±20% Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2891873 | Plugin,D8xL14mm | Bag-packed | 6.8uF | - | 400V | - | - | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
801
(801+0+0)In Stock | LKGB1101V470MF | Ymin | 47uF 35V 230mΩ@100kHz ±20% 350mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C270013 | Plugin,D5xL11mm | Bag-packed | 47uF | - | 35V | 5mm | 11mm | 230mΩ@100kHz | 2mm | ±20% | 350mA@100kHz | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
801
(0+801+0)In Stock | RFO-25V221MG3P#-T8 | Taiyo Yuden | 220uF 25V Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C399649 | Plugin,D8xL11.5mm | Box-packed | 220uF | - | 25V | 8mm | 11.5mm | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
801
(800+1+0)In Stock | UHE2A470MPD | Nichicon | 47uF ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445392 | Plugin,D10xL12.5mm | Bag-packed | 47uF | - | - | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
800
(800+0+0)In Stock | CD1101062WM1017VFL | HRK | 10uF 450V Plugin,D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7493846 | Plugin,D10xL17mm | Bag-packed | 10uF | - | 450V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
800
(0+800+0)In Stock | EKM475M2WF12TV | Man Yue Tech | Aluminum Electrolytic Capacitors - Leaded ROHS | C5444814 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
800
(0+800+0)In Stock | HY2G121M180300CD288 | HYNCDZ | 120uF 400V 340mΩ@100kHz ±20% 1.15A@100kHz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841137 | Plugin,D18xL30mm | Bag-packed | 120uF | -25℃~+105℃ | 400V | 18mm | 30mm | 340mΩ@100kHz | 7.5mm | ±20% | 1.15A@100kHz | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 |
800
(0+800+0)In Stock | NHA400V33M12.5*20 LO | SamYoung Electronics | 33uF 400V ±20% 157mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5632151 | Plugin,D12.5xL20mm | Bag-packed | 33uF | -40℃~+105℃ | 400V | 12.5mm | 20mm | - | 5mm | ±20% | 157mA@120Hz | 10000hrs@105℃ | ||
| Min: 10 Mult: 10 |
800
(0+800+0)In Stock | ELE-500ETD4R7ME111 | NCC(Nippon Chemi-Con) | 4.7uF 50V Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5137041 | Plugin,D5xL11mm | Tape & Reel (TR) | 4.7uF | - | 50V | 5mm | 11mm | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
800
(0+800+0)In Stock | RD1C477M0811MPF160 | Samwha Capacitor | Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C18214322 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
800
(660+140+0)In Stock | LKMI2001J102MF | Ymin | 1000uF 63V 35mΩ@100kHz ±20% 2.86A@100kHz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442962 | Plugin,D16xL20mm | Bag-packed | 1000uF | - | 63V | 16mm | 20mm | 35mΩ@100kHz | 7.5mm | ±20% | 2.86A@100kHz | 10000hrs@105℃ |