Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
948
(0+836+112)In Stock | HY2G121M180300CD288 | HYNCDZ | 120uF 400V 340mΩ@100kHz ±20% 1.15A@100kHz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841137 | Plugin,D18xL30mm | Bag-packed | 120uF | -25℃~+105℃ | 400V | 18mm | 30mm | 340mΩ@100kHz | 7.5mm | ±20% | 1.15A@100kHz | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 |
946
(0+346+600)In Stock | ERS1HM222M35OT | AISHI(Aihua Group) | 2200uF 50V ±20% Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106661 | Plugin,D18xL35mm | Box-packed | 2200uF | - | 50V | 18mm | 35mm | - | 7.5mm | ±20% | - | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
946
(0+546+400)In Stock | ERJ1BM221G20OT | AISHI(Aihua Group) | 220uF 80V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2930505 | Plugin,D10xL20mm | Bag-packed | 220uF | -40℃~+105℃ | 80V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
946
(0+0+946)In Stock | ECLE401ETD4R7MHB5D | NCC(Nippon Chemi-Con) | Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5110282 | Plugin,D8xL11.5mm | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
945
(0+0+945)In Stock | UKA1V331MPD1TD | Nichicon | 330uF 35V ±20% 350mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1585271 | Plugin | Tape & Reel (TR) | 330uF | -55℃~+105℃ | 35V | 10mm | - | - | 5mm | ±20% | 350mA@120Hz | 2000hrs@105℃ | ||
| Min: 20 Mult: 20 |
945
(0+0+945)In Stock | ECF1CM221E12CTPVZC-L=3.5 | Yunxing | 220uF 16V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940238 | Plugin,D6.3xL12mm | Bag-packed | 220uF | -40℃~+130℃ | 16V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
944
(0+0+944)In Stock | EGXE800ELL221MK25S-CAR | NCC(Nippon Chemi-Con) | 220uF 80V 180mΩ ±20% 620mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5247263 | Plugin,D12.5xL25mm | Bag-packed | 220uF | - | 80V | 12.5mm | 25mm | 180mΩ | 5mm | ±20% | 620mA@120Hz | 5000hrs@125℃ | ||
| Min: 1 Mult: 1 |
944
(0+0+944)In Stock | 450TXW39MEFR12.5X35 | Rubycon | 39uF 450V ±20% Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940694 | Plugin,D12.5xL35mm | Box-packed | 39uF | - | 450V | 12.5mm | 35mm | - | 5mm | ±20% | - | - | ||
| Min: 5 Mult: 5 |
944
(0+194+750)In Stock | RC016M152LO10*20TH-2A1E | BERYL Electronic Tech | 1500uF 16V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2837831 | Plugin,D10xL20mm | Bag-packed | 1500uF | -40℃~+105℃ | 16V | 10mm | 20mm | - | 5mm | ±20% | - | - | ||
| Min: 5 Mult: 5 |
941
(0+938+3)In Stock | UVZ1V331MPD | Nichicon | 330uF ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445105 | Plugin,D10xL12.5mm | Bag-packed | 330uF | - | - | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
941
(0+665+276)In Stock | LKMJ3152A821MF | Ymin | 820uF 100V ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443165 | Plugin,D18xL31.5mm | Bag-packed | 820uF | - | 100V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
940
(0+940+0)In Stock | EGS2GM100F16OT | AISHI(Aihua Group) | 10uF 400V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2930502 | Plugin,D8xL16mm | Bag-packed | 10uF | -40℃~+105℃ | 400V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
940
(0+940+0)In Stock | LKGE2001E102MF | Ymin | 1000uF 25V 28mΩ@100kHz ±20% 2.33A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C270006 | Plugin,D10xL20mm | Bag-packed | 1000uF | - | 25V | 10mm | 20mm | 28mΩ@100kHz | 5mm | ±20% | 2.33A@100kHz | 12000hrs@105℃ | ||
| Min: 1 Mult: 1 |
940
(0+940+0)In Stock | RPL121M2WBKF1840 | Lelon | 120uF 450V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134611 | Plugin,D18xL40mm | Bag-packed | 120uF | - | 450V | 18mm | 40mm | - | 7.5mm | ±20% | - | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 |
939
(0+939+0)In Stock | EKXG201ELL221MM25S | NCC(Nippon Chemi-Con) | 220uF 200V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C961253 | Plugin,D18xL25mm | Bag-packed | 220uF | - | 200V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
939
(0+926+13)In Stock | 100ZLH470MEFC18X25 | Rubycon | 470uF 100V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1582113 | Plugin,D18xL25mm | Box-packed | 470uF | -40℃~+105℃ | 100V | 18mm | 25mm | - | 7.5mm | ±20% | - | - | ||
| Min: 1 Mult: 1 |
937
(0+448+489)In Stock | 250BXW27MEFRT810X16 | Rubycon | 27uF 250V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940655 | Plugin,D10xL16mm | Tape & Reel (TR) | 27uF | -40℃~+105℃ | 250V | 10mm | 16mm | - | 5mm | ±20% | - | - | ||
| Min: 1 Mult: 1 |
936
(0+936+0)In Stock | UHE1J331MHD | Nichicon | 330uF ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445404 | Plugin,D12.5xL25mm | Bag-packed | 330uF | - | - | - | - | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
936
(0+928+8)In Stock | EGT476M1HE11RR | Man Yue Tech | 47uF 50V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C206149 | Plugin,D6.3xL11mm | Bag-packed | 47uF | -45℃~+105℃ | 50V | 6.3mm | 11mm | - | 2.5mm | ±20% | - | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 |
935
(0+935+0)In Stock | 25PX4700MEFC16X25 | Rubycon | 4700uF 25V ±20% 1.8A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1601148 | Plugin,D16xL25mm | Box-packed | 4700uF | -25℃~+105℃ | 25V | 16mm | 25mm | - | 7.5mm | ±20% | 1.8A@120Hz | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
935
(0+935+0)In Stock | EGW2WM330W25C36T | AISHI(Aihua Group) | 33uF 450V Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5128224 | Plugin,D12.5xL25mm | Bag-packed | 33uF | - | 450V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
934
(0+0+934)In Stock | ECA2WM120J21OTGVZC | Yunxing | 12uF 450V ±20% Plugin,D12xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2903529 | Plugin,D12xL21mm | Bag-packed | 12uF | -40℃~+105℃ | 450V | 12mm | - | - | - | ±20% | - | - | ||
| Min: 50 Mult: 50 |
934
(0+899+35)In Stock | CG4R7MG511B | TWBOR | 4.7uF 50V ±20% 36mA@120kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911191 | Plugin,D5xL11mm | Bag-packed | 4.7uF | -40℃~+105℃ | 50V | 5mm | 11mm | - | 2mm | ±20% | 36mA@120kHz | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
933
(0+931+2)In Stock | EEUFR1J101L | PANASONIC | 100uF 63V 68mΩ@100kHz ±20% 741mA@100kHz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407953 | Plugin,D8xL15mm | Bag-packed | 100uF | -40℃~+105℃ | 63V | 8mm | 15mm | 68mΩ@100kHz | 3.5mm | ±20% | 741mA@100kHz | 8000hrs@105℃ | ||
| Min: 10 Mult: 10 |
932
(0+932+0)In Stock | LKMC0902H1R2MF | Ymin | 1.2uF 500V ±20% Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443376 | Plugin,D6.3xL9mm | Bag-packed | 1.2uF | - | 500V | - | - | - | - | ±20% | - | - |