Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
786
(281+505+0)In Stock | ZF687M010F09RR0VL4FP0 | CX(Dongguan Chengxing Elec) | 680uF 10V ±20% Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C43335 | Plugin,D8xL9mm | Bag-packed | 680uF | -40℃~+105℃ | 10V | 8mm | 9mm | 3.5mm | ±20% | 1000hrs@105℃ | - | - | ||
| Min: 50 Mult: 50 |
785
(435+350+0)In Stock | CD110475M1H0407VFL | HRK | 4.7uF 50V Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7499924 | Plugin,D4xL7mm | Bag-packed | 4.7uF | - | 50V | 4mm | 7mm | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
785
(0+785+0)In Stock | ECG2CM101K21OTBO | Yunxing | 100uF 160V ±20% Plugin,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2895063 | Plugin,D13xL21mm | Bag-packed | 100uF | - | 160V | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
784
(784+0+0)In Stock | UHE1H821MHD6 | Nichicon | 820uF ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445409 | Plugin,D16xL20mm | Bag-packed | 820uF | - | - | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
784
(1+783+0)In Stock | 35ZL560MEFC10X23 | Rubycon | 560uF 35V ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1596195 | Plugin,D10xL23mm | Bag-packed | 560uF | - | 35V | - | - | 5mm | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
782
(65+717+0)In Stock | ECR2WQX220MLL160020 | Nantong Jianghai Capacitor | 22uF 450V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C233089 | Plugin,D16xL20mm | Bag-packed | 22uF | - | 450V | 16mm | 20mm | 7.5mm | ±20% | 2000hrs@105℃ | - | - | ||
| Min: 20 Mult: 20 |
781
(781+0+0)In Stock | LKMB0901J1R8MF | Ymin | 1.8uF 63V ±20% 41mA@100kHz Plugin,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442907 | Plugin,D5xL9mm | Bag-packed | 1.8uF | - | 63V | 5mm | 9mm | 2mm | ±20% | 7000hrs@105℃ | - | 41mA@100kHz | ||
| Min: 100 Mult: 100 |
781
(0+781+0)In Stock | CJ3R3MG511BP | TWBOR | Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911196 | Plugin,D5xL11mm | Bag-packed | - | - | - | 5mm | 11mm | - | - | 2000hrs@105℃ | - | - | ||
| Min: 5 Mult: 5 |
781
(3+778+0)In Stock
Not recommended for new designs
| NPXH1001C471MF | Ymin | 470uF 16V ±20% Plugin,D5.5xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2976213 | Plugin,D5.5xL10mm | Bag-packed | 470uF | -55℃~+105℃ | 16V | 5.5mm | 10mm | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
780
(580+200+0)In Stock | UPM1V151MPD6 | Nichicon | 150uF 35V ±20% 475mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5111784 | Plugin,D10xL14.5mm | Bag-packed | 150uF | -55℃~+105℃ | 35V | 10mm | 14.5mm | 5mm | ±20% | 5000hrs@105℃ | - | 475mA@120Hz | ||
| Min: 10 Mult: 10 |
780
(0+780+0)In Stock | ECG2GM3R3F16CTBVZC-L=4 | Yunxing | 3.3uF 400V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2891893 | Plugin,D8xL16mm | Bag-packed | 3.3uF | - | 400V | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
780
(780+0+0)In Stock | ELXV250ELL152MK30S | NCC(Nippon Chemi-Con) | 1500uF 25V 30mΩ ±20% 1.287A@120Hz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1599589 | Plugin,D12.5xL30mm | Bag-packed | 1500uF | -55℃~+105℃ | 25V | 12.5mm | 30mm | 5mm | ±20% | 5000hrs@105℃ | 30mΩ | 1.287A@120Hz | ||
| Min: 1 Mult: 1 |
780
(780+0+0)In Stock | 87EC0502 | KNSCHA | 56uF 400V 480mΩ@100kHz 815mA@100kHz ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718373 | Plugin,D10xL25mm | Bag-packed | 56uF | -25℃~+105℃ | 400V | 10mm | 25mm | 5mm | ±20% | 2000hrs@105℃ | 480mΩ@100kHz | 815mA@100kHz | ||
| Min: 1 Mult: 1 |
779
(1+778+0)In Stock | NXA 25V1000 12.5*20 | SamYoung Electronics | 1000uF 25V 35mΩ@100kHz 1.9A@100kHz ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165658 | Plugin,D12.5xL20mm | Bag-packed | 1000uF | -40℃~+105℃ | 25V | 12.5mm | 20mm | 5mm | ±20% | 10000hrs@105℃ | 35mΩ@100kHz | 1.9A@100kHz | ||
| Min: 1 Mult: 1 |
778
(117+661+0)In Stock | LKMJ2501J182MF | Ymin | 1800uF 63V 28mΩ@100kHz ±20% 3.57A@100kHz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442969 | Plugin,D18xL25mm | Bag-packed | 1800uF | - | 63V | 18mm | 25mm | 7.5mm | ±20% | 10000hrs@105℃ | 28mΩ@100kHz | 3.57A@100kHz | ||
| Min: 10 Mult: 10 |
778
(0+778+0)In Stock | RC6R3M821LO6.3*12TH-2A1E | BERYL Electronic Tech | 820uF 6.3V ±20% 680mA@100kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C516328 | Plugin,D6.3xL12mm | Bag-packed | 820uF | -40℃~+105℃ | 6.3V | 6.3mm | 12mm | 2.5mm | ±20% | 2000hrs@105℃ | - | 680mA@100kHz | ||
| Min: 1 Mult: 1 |
778
(778+0+0)In Stock | NFA 500V68 M 18*35.5 | SamYoung Electronics | 68uF 500V 550mA@120Hz ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C350085 | Plugin,D18xL35.5mm | Bag-packed | 68uF | -25℃~+105℃ | 500V | 18mm | 35.5mm | 7.5mm | ±20% | 10000hrs@105℃ | - | 550mA@120Hz | ||
| Min: 20 Mult: 20 |
776
(0+776+0)In Stock | 152EC0404 | KNSCHA | 100uF 35V ±20% 169mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718385 | Plugin,D6.3xL11mm | Bag-packed | 100uF | -40℃~+105℃ | 35V | 6.3mm | 11mm | 2.5mm | ±20% | 2000hrs@105℃ | - | 169mA@100kHz | ||
| Min: 10 Mult: 10 |
775
(132+643+0)In Stock | ECF1KM470G12OTPO | Yunxing | 47uF 100V ±20% Plugin,D10xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C783443 | Plugin,D10xL12mm | Bag-packed | 47uF | - | 100V | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
775
(0+775+0)In Stock | EKY-630ETD221MJ20S | NCC(Nippon Chemi-Con) | 220uF 63V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C841714 | Plugin,D10xL20mm | Box-packed | 220uF | - | 63V | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
775
(775+0+0)In Stock | 25ZLJ680M10X16 | Rubycon | 680uF 25V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432439 | Plugin,D10xL16mm | Bag-packed | 680uF | -40℃~+105℃ | 25V | 10mm | 16mm | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
775
(775+0+0)In Stock | ECG1JM681K25OTBO | Yunxing | 680uF 63V ±20% Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841661 | Plugin,D13xL25mm | Bag-packed | 680uF | - | 63V | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
774
(770+4+0)In Stock | GR108M050J25RR0VZ2FP0 | CX(Dongguan Chengxing Elec) | 1000uF 50V ±20% Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C99506 | Plugin,D13xL25mm | Bag-packed | 1000uF | -40℃~+105℃ | 50V | 13mm | 25mm | 5mm | ±20% | 4000hrs@105℃ | - | - | ||
| Min: 10 Mult: 10 |
773
(771+2+0)In Stock | ECH2WM4R7F13OTZO | Yunxing | 4.7uF 450V ±20% Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C882076 | Plugin,D8xL13mm | Bag-packed | 4.7uF | - | 450V | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
773
(407+366+0)In Stock | KM109M016N30RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 10000uF 16V ±20% Plugin,D22xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C44579 | Plugin,D22xL30mm | Bag-packed | 10000uF | - | 16V | 22mm | 30mm | 10mm | ±20% | 2000hrs@105℃ | - | - |