Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
775
(760+15+0)In Stock | EKYB630ELL330MF11D | NCC(Nippon Chemi-Con) | 33uF 63V 250mΩ ±20% 140mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1581730 | Plugin,D6.3xL11mm | Bag-packed | 33uF | -40℃~+105℃ | 63V | 6.3mm | 11mm | 2.5mm | 250mΩ | ±20% | 140mA@120Hz | 7000hrs@105℃ | ||
| Min: 5 Mult: 5 |
774
(770+4+0)In Stock | GR108M050J25RR0VZ2FP0 | CX(Dongguan Chengxing Elec) | 1000uF 50V ±20% Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C99506 | Plugin,D13xL25mm | Bag-packed | 1000uF | -40℃~+105℃ | 50V | 13mm | 25mm | 5mm | - | ±20% | - | 4000hrs@105℃ | ||
| Min: 10 Mult: 10 |
773
(771+2+0)In Stock | ECH2WM4R7F13OTZO | Yunxing | 4.7uF 450V ±20% Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C882076 | Plugin,D8xL13mm | Bag-packed | 4.7uF | - | 450V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
773
(407+366+0)In Stock | KM109M016N30RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 10000uF 16V ±20% Plugin,D22xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C44579 | Plugin,D22xL30mm | Bag-packed | 10000uF | - | 16V | 22mm | 30mm | 10mm | - | ±20% | - | 2000hrs@105℃ | ||
| Min: 20 Mult: 20 |
773
(0+773+0)In Stock | EGE2GM2R2E12CTMVZC-L=4 | Yunxing | 2.2uF 400V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2903517 | Plugin,D6.3xL12mm | Bag-packed | 2.2uF | -40℃~+105℃ | 400V | 6.3mm | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
773
(179+594+0)In Stock | EGD2CM101L20OT | AISHI(Aihua Group) | 100uF 160V ±20% 722mA@100kHz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106295 | Plugin,D16xL20mm | Bag-packed | 100uF | - | 160V | 16mm | 20mm | 7.5mm | - | ±20% | 722mA@100kHz | 6000hrs@105℃ | ||
| Min: 1 Mult: 1 |
773
(773+0+0)In Stock | EKZH250ETD821MJ20S | NCC(Nippon Chemi-Con) | 820uF 25V 20mΩ@100kHz ±20% 1.96A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C355283 | Plugin,D10xL20mm | Box-packed | 820uF | -40℃~+105℃ | 25V | 10mm | 20mm | 5mm | 20mΩ@100kHz | ±20% | 1.96A@100kHz | 6000hrs@105℃ | ||
| Min: 5 Mult: 5 |
772
(29+743+0)In Stock | ECG2HM4R7G14OTBO | Yunxing | 4.7uF 500V ±20% Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C729328 | Plugin,D10xL14mm | Bag-packed | 4.7uF | - | 500V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
772
(290+482+0)In Stock | LKME0901E471MF | Ymin | 470uF 25V ±20% 1.33A@100kHz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442826 | Plugin,D10xL9mm | Bag-packed | 470uF | - | 25V | 10mm | 9mm | 5mm | - | ±20% | 1.33A@100kHz | 10000hrs@105℃ | ||
| Min: 20 Mult: 20 |
771
(767+4+0)In Stock | ERS1CM121E11OT | AISHI(Aihua Group) | 120uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721260 | Plugin,D6.3xL11mm | Bag-packed | 120uF | - | 16V | - | - | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
771
(731+40+0)In Stock | ERR0JM102G13OT | AISHI(Aihua Group) | 1000uF 6.3V ±20% Plugin,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C724699 | Plugin,D10xL13mm | Bag-packed | 1000uF | - | 6.3V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
770
(0+770+0)In Stock | ECB2EM100G20OTYVZC | Yunxing | 10uF 250V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2888236 | Plugin,D10xL20mm | Bag-packed | 10uF | - | 250V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
770
(502+268+0)In Stock | ECH1HM102K25OTZO | Yunxing | 1000uF 50V ±20% Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841635 | Plugin,D13xL25mm | Bag-packed | 1000uF | - | 50V | - | - | - | - | ±20% | - | - | ||
| Min: 20 Mult: 20 |
769
(0+769+0)In Stock | NXB16V100M5*11 2.5TP | SamYoung Electronics | 100uF 16V 300mΩ@100kHz ±20% 250mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002364 | Plugin,D5xL11mm | Box-packed | 100uF | -40℃~+105℃ | 16V | 5mm | 11mm | 2.5mm | 300mΩ@100kHz | ±20% | 250mA@100kHz | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
769
(769+0+0)In Stock | EKYB500ELL681MK25S | NCC(Nippon Chemi-Con) | 680uF 50V 30mΩ ±20% 1.26A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1587076 | Plugin,D12.5xL25mm | Bag-packed | 680uF | -40℃~+105℃ | 50V | 12.5mm | 25mm | 5mm | 30mΩ | ±20% | 1.26A@120Hz | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
769
(551+218+0)In Stock | GF1V471MG160A00CV0 | Changzhou Huawei Elec | 470uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C190888 | Plugin,D10xL16mm | Bag-packed | 470uF | - | 35V | 10mm | 16mm | 5mm | - | ±20% | - | 3000hrs@105℃ | ||
| Min: 50 Mult: 50 |
767
(750+17+0)In Stock | CD288106M1H0407VFL | HRK | 10uF 50V Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7499918 | Plugin,D4xL7mm | Bag-packed | 10uF | - | 50V | 4mm | 7mm | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
767
(759+8+0)In Stock | ECR1HGK470MFA063011 | Nantong Jianghai Capacitor | 47uF 50V ±20% Plugin,D6.3xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C397097 | Plugin,D6.3xL11.5mm | Box-packed | 47uF | - | 50V | 6.3mm | 11.5mm | 2.5mm | - | ±20% | - | 1500hrs@105℃ | ||
| Min: 10 Mult: 10 |
765
(760+5+0)In Stock | KM106M200F12RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 10uF 200V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C45686 | Plugin,D8xL12mm | Bag-packed | 10uF | - | 200V | 8mm | 12mm | 3.5mm | - | ±20% | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
763
(0+763+0)In Stock | ECA2GM4R7G17OTGVZC | Yunxing | 4.7uF 400V ±20% Plugin,D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2895086 | Plugin,D10xL17mm | Bag-packed | 4.7uF | - | 400V | - | - | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
763
(0+763+0)In Stock | 50YXA22MEFC5X11 | Rubycon | 22uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C4153647 | Plugin,D5xL11mm | Bag-packed | 22uF | -25℃~+105℃ | 50V | 5mm | 11mm | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
763
(763+0+0)In Stock | UHV0J681MPD | Nichicon | 680uF 6.3V 59mΩ@100kHz ±20% 900mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C308841 | Plugin,D8xL11.5mm | Bag-packed | 680uF | - | 6.3V | 8mm | 11.5mm | 3.5mm | 59mΩ@100kHz | ±20% | 900mA@100kHz | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
762
(0+762+0)In Stock | ERF1HM471K16OT | AISHI(Aihua Group) | 470uF 50V ±20% Plugin,D13xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106527 | Plugin,D13xL16mm | Bag-packed | 470uF | - | 50V | 13mm | 16mm | 5mm | - | ±20% | - | 6000hrs@105℃ | ||
| Min: 1 Mult: 1 |
762
(0+762+0)In Stock | NXA35V680M12.5*20 LO | SamYoung Electronics | 680uF 35V 35mΩ@100kHz ±20% 1.9A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835704 | Plugin,D12.5xL20mm | Bag-packed | 680uF | -40℃~+105℃ | 35V | 12.5mm | 20mm | 5mm | 35mΩ@100kHz | ±20% | 1.9A@100kHz | 10000hrs@105℃ | ||
| Min: 20 Mult: 20 |
760
(140+620+0)In Stock | CD2884771AM0612VFL | HRK | 470uF 10V Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7493875 | Plugin,D6.3xL12mm | Bag-packed | 470uF | - | 10V | - | - | - | - | - | - | - |