Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
874
(0+80+794)In Stock | EKYB160ELL332MK25S | NCC(Nippon Chemi-Con) | 3300uF 16V ±20% 2.53A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1589907 | Plugin,D12.5xL25mm | Bag-packed | 3300uF | -40℃~+105℃ | 16V | 12.5mm | 25mm | - | 5mm | ±20% | 2.53A@100kHz | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
873
(0+523+350)In Stock | ECH2WM6R8G13OTZO | Yunxing | 6.8uF 450V ±20% Plugin,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C882078 | Plugin,D10xL13mm | Bag-packed | 6.8uF | - | 450V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
872
(0+872+0)In Stock | UHW1V182MHD | Nichicon | 1800uF 35V 12mΩ@100kHz ±20% 3.795A@100kHz Plugin,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C251005 | Plugin,D12.5xL31.5mm | Bag-packed | 1800uF | -40℃~+105℃ | 35V | 12.5mm | 31.5mm | 12mΩ@100kHz | 5mm | ±20% | 3.795A@100kHz | 10000hrs@105℃ | ||
| Min: 10 Mult: 10 |
872
(0+0+872)In Stock | EC31BM560F14OTLVZC | Yunxing | 56uF 80V ±20% Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940262 | Plugin,D8xL14mm | Bag-packed | 56uF | -40℃~+130℃ | 80V | - | - | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
871
(0+1+870)In Stock | 25TWL10MEFC5X11 | Rubycon | 10uF 25V ±20% 50mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88807 | Plugin,D5xL11mm | Bag-packed | 10uF | -40℃~+85℃ | 25V | 5mm | 11mm | - | 2mm | ±20% | 50mA@120Hz | 2000hrs@85℃ | ||
| Min: 5 Mult: 5 |
870
(0+739+131)In Stock | UHE1H101MPD | Nichicon | 100uF 50V 170mΩ@100kHz ±20% 555mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C116229 | Plugin,D8xL11.5mm | Bag-packed | 100uF | - | 50V | 8mm | 11.5mm | 170mΩ@100kHz | 3.5mm | ±20% | 555mA@100kHz | 7000hrs@105℃ | ||
| Min: 1 Mult: 1 |
870
(0+870+0)In Stock | ERR1JM332M40OT | AISHI(Aihua Group) | 3300uF ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721230 | Plugin,D18xL40mm | Box-packed | 3300uF | - | - | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
870
(0+418+452)In Stock | EKY-350ELL222MLN3S | NCC(Nippon Chemi-Con) | 2200uF 35V 17mΩ@100kHz ±20% 3.45A@100kHz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C438458 | Plugin,D16xL31.5mm | Bag-packed | 2200uF | -40℃~+105℃ | 35V | 16mm | 31.5mm | 17mΩ@100kHz | 7.5mm | ±20% | 3.45A@100kHz | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
870
(0+411+459)In Stock | ECF1KM331K25OTPO | Yunxing | 330uF 100V ±20% Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C783453 | Plugin,D13xL25mm | Bag-packed | 330uF | - | 100V | - | - | - | 5mm | ±20% | - | - | ||
| Min: 5 Mult: 5 |
870
(0+417+453)In Stock | ERF1KM151G20OT | AISHI(Aihua Group) | 150uF 100V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106544 | Plugin,D10xL20mm | Bag-packed | 150uF | - | 100V | 10mm | 20mm | - | 5mm | ±20% | - | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
870
(0+470+400)In Stock | LKMI1601K471MF | Ymin | 470uF 80V 48mΩ@100kHz ±20% 1.75A@100kHz Plugin,D16xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443092 | Plugin,D16xL16mm | Bag-packed | 470uF | - | 80V | 16mm | 16mm | 48mΩ@100kHz | 7.5mm | ±20% | 1.75A@100kHz | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 |
868
(0+0+868)In Stock | NXA25V2200M12.5*25 3.5CC | SamYoung Electronics | 2200uF 25V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002505 | Plugin,D12.5xL25mm | Bag-packed | 2200uF | - | 25V | 12.5mm | 25mm | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
866
(0+330+536)In Stock | EKXJ401ELL470ML20S | NCC(Nippon Chemi-Con) | 47uF 400V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C705524 | Plugin,D16xL20mm | Bag-packed | 47uF | - | 400V | - | - | - | 7.5mm | ±20% | - | - | ||
| Min: 5 Mult: 5 |
865
(0+865+0)In Stock | EGW2WM5R6G16OT | AISHI(Aihua Group) | 5.6uF 450V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106396 | Plugin,D10xL16mm | Bag-packed | 5.6uF | - | 450V | 10mm | 16mm | - | 5mm | ±20% | - | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
864
(0+207+657)In Stock | 25YXJ330MFFC(8X11.5) | Rubycon | 330uF 25V ±20% 640mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3035361 | Plugin,D8xL11.5mm | Bag-packed | 330uF | -40℃~+105℃ | 25V | 8mm | 11.5mm | - | 3.5mm | ±20% | 640mA@100kHz | 7000hrs@105℃ | ||
| Min: 1 Mult: 1 |
861
(0+541+320)In Stock | EHS2CM561M40OT | AISHI(Aihua Group) | 560uF 160V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2930498 | Plugin,D18xL40mm | Box-packed | 560uF | -40℃~+105℃ | 160V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
860
(0+860+0)In Stock | 400BXW27MEFR12.5X20 | Rubycon | 27uF 400V ±20% 850mA@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C441634 | Plugin,D12.5xL20mm | Box-packed | 27uF | -40℃~+105℃ | 400V | 12.5mm | 20mm | - | 5mm | ±20% | 850mA@100kHz | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
860
(0+500+360)In Stock | KM102M0501325PE1 | UNITED | 1000uF 50V Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C18057280 | Plugin,D13xL25mm | Bag-packed | 1000uF | - | 50V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
860
(0+860+0)In Stock | EKXJ251ELL101MK30S | NCC(Nippon Chemi-Con) | 100uF 250V ±20% 1.485A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1597872 | Plugin,D12.5xL30mm | Bag-packed | 100uF | -40℃~+105℃ | 250V | 12.5mm | 30mm | - | 5mm | ±20% | 1.485A@100kHz | 12000hrs@105℃ | ||
| Min: 1 Mult: 1 |
860
(0+185+675)In Stock | ECG2HM220K21OTBO | Yunxing | 22uF 500V ±20% Plugin,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS | C729344 | Plugin,D13xL21mm | Bag-packed | 22uF | - | 500V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
858
(0+188+670)In Stock | ECR2ABK221MLL160025 | Nantong Jianghai Capacitor | 220uF 100V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C233084 | Plugin,D16xL25mm | Bag-packed | 220uF | - | 100V | 16mm | 25mm | - | 7.5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 20 Mult: 20 |
857
(0+853+4)In Stock | ERS1CM121E11OT | AISHI(Aihua Group) | 120uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721260 | Plugin,D6.3xL11mm | Bag-packed | 120uF | - | 16V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
855
(0+194+661)In Stock | LKMJ2501J182MF | Ymin | 1800uF 63V 28mΩ@100kHz ±20% 3.57A@100kHz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442969 | Plugin,D18xL25mm | Bag-packed | 1800uF | - | 63V | 18mm | 25mm | 28mΩ@100kHz | 7.5mm | ±20% | 3.57A@100kHz | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
854
(0+656+198)In Stock | ECH2HM150J21OTZO | Yunxing | 15uF 500V ±20% Plugin,D12xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS | C882079 | Plugin,D12xL21mm | Bag-packed | 15uF | - | 500V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
853
(0+3+850)In Stock | 250BXC33MEFC12.5X20 | Rubycon | 33uF 250V ±20% 800mA@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C338180 | Plugin,D12.5xL20mm | Bag-packed | 33uF | -25℃~+105℃ | 250V | 12.5mm | 20mm | - | 5mm | ±20% | 800mA@100kHz | 12000hrs@105℃ |