Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
853
(0+3+850)In Stock | 250BXC33MEFC12.5X20 | Rubycon | 33uF 250V ±20% 800mA@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C338180 | Plugin,D12.5xL20mm | Bag-packed | 33uF | -25℃~+105℃ | 250V | 12.5mm | 20mm | 5mm | - | ±20% | 800mA@100kHz | 12000hrs@105℃ | ||
| Min: 5 Mult: 5 |
853
(0+853+0)In Stock | EEUFR1E471YB | PANASONIC | 470uF 25V ±20% 930mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C713401 | Plugin,D8xL15mm | Tape & Reel (TR) | 470uF | -40℃~+105℃ | 25V | 8mm | 16.5mm | 5mm | - | ±20% | 930mA@120Hz | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
852
(0+852+0)In Stock | UVZ1A102MPD | Nichicon | 1000uF ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445138 | Plugin,D10xL12.5mm | Bag-packed | 1000uF | - | - | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
852
(0+0+852)In Stock | 10YXF3300MFFC12.5X25 | Rubycon | 3300uF 10V ±20% 1.65A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C334318 | Plugin,D12.5xL25mm | Bag-packed | 3300uF | -40℃~+105℃ | 10V | 12.5mm | 25mm | 5mm | - | ±20% | 1.65A@100kHz | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
851
(0+0+851)In Stock | RFO-25V221MG3P#-T8 | Taiyo Yuden | 220uF 25V Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C399649 | Plugin,D8xL11.5mm | Box-packed | 220uF | - | 25V | 8mm | 11.5mm | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
851
(0+129+722)In Stock | EWH2GM680L300T | AISHI(Aihua Group) | 68uF 400V ±20% 465mA@120Hz Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106752 | Plugin,D16xL30mm | Box-packed | 68uF | - | 400V | 16mm | 30mm | 7.5mm | - | ±20% | 465mA@120Hz | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
851
(0+0+851)In Stock | RC2-16V470ME1#B | Taiyo Yuden | 47uF 16V ±20% Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5142221 | Plugin,D5xL7mm | Box-packed | 47uF | - | 16V | 5mm | 7mm | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
850
(0+0+850)In Stock | ME400M150LO10*12TA-1B3Et | BERYL Electronic Tech | 15uF 400V ±20% Plugin,D10xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7503836 | Plugin,D10xL12mm | Bag-packed | 15uF | - | 400V | - | - | - | - | ±20% | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
850
(0+0+850)In Stock | NPXB0571E100MJTM | Ymin | 10uF 25V ±20% Plugin,D5xL5.7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2976240 | Plugin,D5xL5.7mm | Bag-packed | 10uF | -55℃~+105℃ | 25V | 5mm | 5.7mm | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
850
(0+460+390)In Stock | EC31JM330F12OTLO | Yunxing | 33uF 63V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841521 | Plugin,D8xL12mm | Bag-packed | 33uF | - | 63V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
849
(0+845+4)In Stock | 01EC1651 | KNSCHA | 1000uF 50V 90mΩ@100kHz ±20% 1.85A@100kHz Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2833299 | Plugin,D13xL25mm | Bag-packed | 1000uF | -55℃~+105℃ | 50V | 13mm | 25mm | 5mm | 90mΩ@100kHz | ±20% | 1.85A@100kHz | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 |
846
(0+520+326)In Stock | EKM228M1JL35RR | Man Yue Tech | 2200uF 63V ±20% Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C726173 | Plugin,D18xL35mm | Box-packed | 2200uF | -45℃~+105℃ | 63V | 18mm | 35mm | 7.5mm | - | ±20% | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
845
(0+0+845)In Stock | EGT108M1AG1BTC40P-R | Man Yue Tech | 1000uF 10V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5156936 | Plugin,D10xL12.5mm | Box-packed | 1000uF | - | 10V | 10mm | - | - | - | ±20% | - | - | ||
| Min: 20 Mult: 20 |
843
(0+0+843)In Stock | CD2882271EM0612VFL | HRK | 220uF 25V Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7493872 | Plugin,D6.3xL12mm | Bag-packed | 220uF | - | 25V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
843
(0+215+628)In Stock | EKXJ451ELL220MK20S | NCC(Nippon Chemi-Con) | 22uF 450V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C337266 | Plugin,D12.5xL20mm | Bag-packed | 22uF | - | 450V | 12.5mm | 20mm | 5mm | - | ±20% | - | 10000hrs@105℃ | ||
| Min: 20 Mult: 20 |
843
(0+0+843)In Stock | ECH1CM101D11OTZVZC | Yunxing | 100uF 16V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940324 | Plugin,D5xL11mm | Bag-packed | 100uF | -40℃~+130℃ | 16V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
843
(0+0+843)In Stock | NXH16V1000M10*16 5.0TP | SamYoung Electronics | 1000uF 16V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002380 | Plugin,D10xL16mm | Box-packed | 1000uF | - | 16V | 10mm | 16mm | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
843
(0+43+800)In Stock | ECF1JM821K25OTPO | Yunxing | 820uF 63V ±20% Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841678 | Plugin,D13xL25mm | Bag-packed | 820uF | - | 63V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
842
(0+522+320)In Stock | LKMI1601V152MF | Ymin | 1500uF 35V 38mΩ@100kHz ±20% 3.25A@100kHz Plugin,D16xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442893 | Plugin,D16xL16mm | Bag-packed | 1500uF | - | 35V | 16mm | 16mm | 7.5mm | 38mΩ@100kHz | ±20% | 3.25A@100kHz | 10000hrs@105℃ | ||
| Min: 10 Mult: 10 |
842
(0+0+842)In Stock | ERR1HM101F09B35T | AISHI(Aihua Group) | 100uF 50V -20%~+20% Straight,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5349374 | Straight,D8xL9mm | Box-packed | 100uF | - | 50V | - | - | - | - | -20%~+20% | - | - | ||
| Min: 5 Mult: 5 |
842
(0+841+1)In Stock | NXH 25V330 8*11.5 | SamYoung Electronics | 330uF 25V Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C359197 | Plugin,D8xL11.5mm | Bag-packed | 330uF | - | 25V | 8mm | 11.5mm | 3.5mm | - | - | - | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
841
(0+841+0)In Stock | RZW221M1ESA-0811 | Lelon | 220uF 25V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2902793 | Plugin,D8xL11.5mm | Box-packed | 220uF | -55℃~+105℃ | 25V | - | - | - | - | ±20% | - | - | ||
| Min: 20 Mult: 20 |
840
(0+840+0)In Stock | ERS1KM100D12OT | AISHI(Aihua Group) | 10uF 100V ±20% Plugin,D5xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721232 | Plugin,D5xL12mm | Bag-packed | 10uF | - | 100V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
840
(0+840+0)In Stock | LKML1402W150MF | Ymin | 15uF 450V 7.7Ω@100kHz ±20% 370mA@100kHz Plugin,D12.5xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443350 | Plugin,D12.5xL14mm | Bag-packed | 15uF | - | 450V | 12.5mm | 14mm | 5mm | 7.7Ω@100kHz | ±20% | 370mA@100kHz | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
840
(0+0+840)In Stock | ECG2CM680K17CTBVZC-L=3.5 | Yunxing | 68uF 160V ±20% Plugin,D13xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2895043 | Plugin,D13xL17mm | Bag-packed | 68uF | - | 160V | - | - | - | - | ±20% | - | - |