Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Ripple Current
|
Lifetime @ Temp
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Ripple Current
|
Lifetime @ Temp
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
740
(740+0+0)In Stock | EGW2WM330W25C36T | AISHI(Aihua Group) | 33uF 450V Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5128224 | Plugin,D12.5xL25mm | Bag-packed | 33uF | - | 450V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
740
(0+740+0)In Stock | NXA25V680UF10*16 | SamYoung Electronics | 680uF 25V 60mΩ@100kHz 1.21A@100kHz ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C150380 | Plugin,D10xL16mm | Bag-packed | 680uF | -40℃~+105℃ | 25V | 10mm | 16mm | 60mΩ@100kHz | 5mm | 1.21A@100kHz | 7000hrs@105℃ | ±20% | ||
| Min: 5 Mult: 5 |
740
(740+0+0)In Stock | 50RX3010M8X11.5 | Rubycon | 10uF 50V 600mΩ@100kHz ±20% 200mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C473175 | Plugin,D8xL11.5mm | Bag-packed | 10uF | - | 50V | 8mm | 11.5mm | 600mΩ@100kHz | 3.5mm | 200mA@100kHz | 2000hrs@130℃ | ±20% | ||
| Min: 1 Mult: 1 |
739
(739+0+0)In Stock | EGT828M1CL35RR | Man Yue Tech | 8200uF 16V ±20% Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C238404 | Plugin,D18xL35mm | Box-packed | 8200uF | -45℃~+105℃ | 16V | 18mm | 35mm | - | 7.5mm | - | 10000hrs@105℃ | ±20% | ||
| Min: 10 Mult: 10 |
738
(104+634+0)In Stock | NXA50V4.7M5*11 2.5TP | SamYoung Electronics | 4.7uF 50V 3000mΩ@100kHz ±20% 80mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002409 | Plugin,D5xL11mm | Box-packed | 4.7uF | -40℃~+105℃ | 50V | 5mm | 11mm | 3000mΩ@100kHz | 2.5mm | 80mA@100kHz | 5000hrs@105℃ | ±20% | ||
| Min: 1 Mult: 1 |
738
(722+16+0)In Stock | EKXJ451ELL101MMP1S | NCC(Nippon Chemi-Con) | 100uF 450V ±20% 835mA@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C337272 | Plugin,D18xL35.5mm | Bag-packed | 100uF | - | 450V | 18mm | 35.5mm | - | 7.5mm | 835mA@120Hz | 12000hrs@105℃ | ±20% | ||
| Min: 5 Mult: 5 |
738
(738+0+0)In Stock | 25ZLH470MEFCTA8X16 | Rubycon | 470uF 25V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C700859 | Plugin,D8xL16mm | Box-packed | 470uF | -40℃~+105℃ | 25V | 8mm | 16mm | - | - | - | - | ±20% | ||
| Min: 1 Mult: 1 |
737
(0+737+0)In Stock | EKY-101ETD121MJ25S | NCC(Nippon Chemi-Con) | 120uF 100V Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5137040 | Plugin,D10xL25mm | Tape & Reel (TR) | 120uF | - | 100V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
737
(475+262+0)In Stock | SPZ0JM332G15O00RAXXX | AISHI(Aihua Group) | 3300uF 6.3V ±20% Plugin,D10xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2693342 | Plugin,D10xL15mm | Bag-packed | 3300uF | - | 6.3V | 10mm | 15mm | - | - | - | 2000hrs@105℃ | ±20% | ||
| Min: 1 Mult: 1 |
736
(239+497+0)In Stock | UVZ1E222MHD | Nichicon | 2200uF ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445125 | Plugin,D12.5xL25mm | Bag-packed | 2200uF | - | - | - | - | - | - | - | - | ±20% | ||
| Min: 1 Mult: 1 |
735
(735+0+0)In Stock | ERR1HM222L30OT | AISHI(Aihua Group) | 2200uF 50V ±20% Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2826433 | Plugin,D16xL30mm | Box-packed | 2200uF | - | 50V | - | - | - | - | - | - | ±20% | ||
| Min: 1 Mult: 1 |
735
(0+735+0)In Stock | RKD1E331MH3-E-QF3 | Taiyo Yuden | 330uF 16V Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2880392 | Plugin,D10xL12.5mm | Bag-packed | 330uF | - | 16V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
735
(135+600+0)In Stock | EKXJ251ETD560MK20S | NCC(Nippon Chemi-Con) | 56uF 250V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C841747 | Plugin,D12.5xL20mm | Box-packed | 56uF | - | 250V | - | - | - | - | - | - | ±20% | ||
| Min: 10 Mult: 10 |
734
(0+734+0)In Stock | 50YXF33MFFCT16.3X11 | Rubycon | 33uF 50V ±20% Plugin,D16.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2843286 | Plugin,D16.3xL11mm | Box-packed | 33uF | -40℃~+105℃ | 50V | 6.3mm | 11mm | - | - | - | - | ±20% | ||
| Min: 5 Mult: 5 |
733
(685+48+0)In Stock | EHS2GM150F18OT | AISHI(Aihua Group) | 15uF 400V ±20% Plugin,D8xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS | C112488 | Plugin,D8xL18mm | Bag-packed | 15uF | - | 400V | 8mm | 18mm | - | 3.5mm | - | 3000hrs@105℃ | ±20% | ||
| Min: 1 Mult: 1 |
732
(381+351+0)In Stock | UVY1H102MHD | Nichicon | 1000uF 50V ±20% 950mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C250891 | Plugin,D12.5xL25mm | Bag-packed | 1000uF | -55℃~+105℃ | 50V | 12.5mm | 25mm | - | 5mm | 950mA@120Hz | 1000hrs@105℃ | ±20% | ||
| Min: 5 Mult: 5 |
731
(731+0+0)In Stock | UVR2G100MHD | Nichicon | 10uF ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445146 | Plugin,D12.5xL20mm | Bag-packed | 10uF | - | - | - | - | - | - | - | - | ±20% | ||
| Min: 5 Mult: 5 |
730
(435+295+0)In Stock | EGF477M1VG16CB | Man Yue Tech | 470uF 35V ±20% 1.21A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C238324 | Plugin,D10xL16mm | Bag-packed | 470uF | -45℃~+105℃ | 35V | 10mm | 16mm | - | 5mm | 1.21A@100kHz | 3000hrs@105℃ | ±20% | ||
| Min: 5 Mult: 5 |
730
(0+730+0)In Stock | ME400M15OLO8*16TA-1A3Et | BERYL Electronic Tech | 15uF 400V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5289976 | Plugin,D8xL16mm | Bag-packed | 15uF | - | 400V | 8mm | 16mm | - | - | - | - | ±20% | ||
| Min: 5 Mult: 5 |
730
(729+1+0)In Stock | EKZH160ELL152MJ20S | NCC(Nippon Chemi-Con) | 1500uF 16V 20mΩ@100kHz ±20% 1.96A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C337234 | Plugin,D10xL20mm | Bag-packed | 1500uF | - | 16V | 10mm | 20mm | 20mΩ@100kHz | 5mm | 1.96A@100kHz | 6000hrs@105℃ | ±20% | ||
| Min: 5 Mult: 5 |
728
(0+728+0)In Stock | 10YXG470MEFCT78X11.5 | Rubycon | 470uF 10V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940709 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 470uF | -40℃~+105℃ | 10V | 8mm | 11.5mm | - | 3.5mm | - | - | ±20% | ||
| Min: 1 Mult: 1 |
728
(728+0+0)In Stock | 50ZLJ560M10X25 | Rubycon | 560uF 50V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C694348 | Plugin,D10xL25mm | Bag-packed | 560uF | -40℃~+105℃ | 50V | 10mm | 25mm | - | 5mm | - | - | ±20% | ||
| Min: 1 Mult: 1 |
727
(454+273+0)In Stock | LKML2002C121MF | Ymin | 120uF 160V 3.41Ω@100kHz ±20% 1.39A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443213 | Plugin,D12.5xL20mm | Bag-packed | 120uF | - | 160V | 12.5mm | 20mm | 3.41Ω@100kHz | 5mm | 1.39A@100kHz | 10000hrs@105℃ | ±20% | ||
| Min: 5 Mult: 5 |
725
(0+725+0)In Stock | ELE-250ETD101MF11D | NCC(Nippon Chemi-Con) | 100uF 25V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C841698 | Plugin,D6.3xL11mm | Box-packed | 100uF | - | 25V | - | - | - | - | - | - | ±20% | ||
| Min: 1 Mult: 1 |
723
(424+299+0)In Stock | NFC400V47M16*25 4.0CC | SamYoung Electronics | 47uF 400V 364mA@120Hz ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C347003 | Plugin,D16xL25mm | Box-packed | 47uF | -40℃~+105℃ | 400V | 16mm | 25mm | - | 7.5mm | 364mA@120Hz | 5000hrs@105℃ | ±20% |