Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
725
(0+725+0)In Stock | ELE-250ETD101MF11D | NCC(Nippon Chemi-Con) | 100uF 25V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C841698 | Plugin,D6.3xL11mm | Box-packed | 100uF | 25V | - | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
723
(424+299+0)In Stock | NFC400V47M16*25 4.0CC | SamYoung Electronics | 47uF 400V 364mA@120Hz ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C347003 | Plugin,D16xL25mm | Box-packed | 47uF | 400V | 16mm | 25mm | - | 7.5mm | ±20% | 364mA@120Hz | 5000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
722
(720+2+0)In Stock | UHE2A101MPD | Nichicon | 100uF 100V 200mΩ@100kHz ±20% 595mA@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C250961 | Plugin,D10xL25mm | Bag-packed | 100uF | 100V | 10mm | 25mm | 200mΩ@100kHz | 5mm | ±20% | 595mA@100kHz | 7000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
721
(0+721+0)In Stock | UHE1E471MPD | Nichicon | 470uF 25V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445425 | Plugin,D8xL20mm | Bag-packed | 470uF | 25V | 8mm | 20mm | - | 3.5mm | ±20% | - | 7000hrs@105℃ | - | ||
| Min: 20 Mult: 20 |
720
(0+720+0)In Stock | CD110225M2G0612VFL | HRK | 2.2uF 400V Plugin,D6xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7499912 | Plugin,D6xL12mm | Bag-packed | 2.2uF | 400V | 6mm | 12mm | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
720
(0+720+0)In Stock | NXH35V680M10*20 LO | SamYoung Electronics | 680uF 35V 25mΩ@100kHz ±20% 1850mA@100kHz SMD Aluminum Electrolytic Capacitors - Leaded ROHS | C5632147 | SMD | Bag-packed | 680uF | 35V | - | - | 25mΩ@100kHz | - | ±20% | 1850mA@100kHz | 10000hrs@105℃ | -40℃~+105℃ | ||
| Min: 20 Mult: 20 |
720
(0+720+0)In Stock | ECH2EM2R2D11OTZVZC | Yunxing | 2.2uF 250V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940330 | Plugin,D5xL11mm | Bag-packed | 2.2uF | 250V | - | - | - | - | ±20% | - | - | -40℃~+130℃ | ||
| Min: 1 Mult: 1 |
720
(600+120+0)In Stock | EKXG401ELL220MK20S | NCC(Nippon Chemi-Con) | 22uF 400V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C354934 | Plugin,D12.5xL20mm | Bag-packed | 22uF | 400V | 12.5mm | 20mm | - | 5mm | ±20% | - | 10000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
720
(0+720+0)In Stock | NPXC0901V151MJTM | Ymin | 150uF 35V ±20% Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2976307 | Plugin,D6.3xL9mm | Bag-packed | 150uF | 35V | 6.3mm | 9mm | - | - | ±20% | - | - | -55℃~+105℃ | ||
| Min: 1 Mult: 1 |
718
(718+0+0)In Stock | NXA63V820M12.5*35 LO | SamYoung Electronics | 820uF 63V 24mΩ@100kHz ±20% 2.5A@100kHz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002402 | Plugin,D12.5xL35mm | Bag-packed | 820uF | 63V | 12.5mm | 35mm | 24mΩ@100kHz | 5mm | ±20% | 2.5A@100kHz | 10000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
715
(0+715+0)In Stock | 35RX30100M8X11.5 | Rubycon | 100uF 35V 220mΩ@100kHz ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1498004 | Plugin,D8xL11.5mm | Bag-packed | 100uF | 35V | 8mm | 11.5mm | 220mΩ@100kHz | 3.5mm | ±20% | - | 2000hrs@130℃ | -40℃~+130℃ | ||
| Min: 5 Mult: 5 |
714
(714+0+0)In Stock | EKMQ250ELL471MJC5S | NCC(Nippon Chemi-Con) | 470uF 25V ±20% 380mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1595958 | Plugin,D10xL12.5mm | Bag-packed | 470uF | 25V | 10mm | 12.5mm | - | 5mm | ±20% | 380mA@120Hz | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 5 Mult: 5 |
714
(702+12+0)In Stock | EKY-630ETD121MJ16S | NCC(Nippon Chemi-Con) | 120uF 63V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C841723 | Plugin,D10xL16mm | Box-packed | 120uF | 63V | - | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
714
(48+666+0)In Stock | NXA 35V100M 6.3*11 | SamYoung Electronics | 100uF 35V 220mΩ@100kHz 340mA@100kHz ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165537 | Plugin,D6.3xL11mm | Bag-packed | 100uF | 35V | 6.3mm | 11mm | 220mΩ@100kHz | 2.5mm | ±20% | 340mA@100kHz | 5000hrs@105℃ | -40℃~+105℃ | ||
| Min: 1 Mult: 1 |
713
(378+335+0)In Stock | EKYB160ELL222MJ30S | NCC(Nippon Chemi-Con) | 2200uF 16V ±20% 2.23A@100kHz Plugin,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1669154 | Plugin,D10xL30mm | Bag-packed | 2200uF | 16V | 10mm | 30mm | - | 5mm | ±20% | 2.23A@100kHz | 10000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
713
(713+0+0)In Stock | RBD-50V220MF3# | Taiyo Yuden | 22uF ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C399605 | Plugin,D6.3xL11mm | Bag-packed | 22uF | - | - | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
712
(614+98+0)In Stock | EKZH250ETD102MJ201 | NCC(Nippon Chemi-Con) | 1000uF 25V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C399877 | Plugin,D10xL20mm | Box-packed | 1000uF | 25V | 10mm | 20mm | - | 5mm | ±20% | - | 6000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
712
(709+3+0)In Stock | 35YXF470MEFCT810X20 | Rubycon | 470uF 35V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C383579 | Plugin,D10xL20mm | Box-packed | 470uF | 35V | 10mm | 20mm | - | 5mm | ±20% | - | 7000hrs@105℃ | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
710
(0+710+0)In Stock | EKMG100ETC101ME11D | NCC(Nippon Chemi-Con) | 100uF Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5157045 | Plugin,D5xL11mm | Box-packed | 100uF | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
710
(0+710+0)In Stock | ECG2GM3R3E12OTBVZC | Yunxing | 3.3uF 400V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940315 | Plugin,D6.3xL12mm | Bag-packed | 3.3uF | 400V | - | - | - | - | ±20% | - | - | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
710
(150+560+0)In Stock | LKML2001C332MF | Ymin | 3300uF 16V 28mΩ@100kHz ±20% 2.9A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442797 | Plugin,D12.5xL20mm | Bag-packed | 3300uF | 16V | 12.5mm | 20mm | 28mΩ@100kHz | 5mm | ±20% | 2.9A@100kHz | 10000hrs@105℃ | - | ||
| Min: 10 Mult: 10 |
710
(0+710+0)In Stock | NLC50V10M5*11 2.5TP | SamYoung Electronics | 10uF 50V ±20% 110mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002333 | Plugin,D5xL11mm | Box-packed | 10uF | 50V | 5mm | 11mm | - | 2.5mm | ±20% | 110mA@100kHz | 10000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
707
(0+707+0)In Stock | 10YXF3300MFFC12.5X25 | Rubycon | 3300uF 10V ±20% 1.65A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C334318 | Plugin,D12.5xL25mm | Bag-packed | 3300uF | 10V | 12.5mm | 25mm | - | 5mm | ±20% | 1.65A@100kHz | 8000hrs@105℃ | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
705
(380+325+0)In Stock | ECF1BM560F12OTPO | Yunxing | 56uF 80V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841624 | Plugin,D8xL12mm | Bag-packed | 56uF | 80V | - | - | - | - | ±20% | - | - | - | ||
| Min: 20 Mult: 20 |
705
(0+705+0)In Stock | ECG2CM6R8E12OTBVZC | Yunxing | 6.8uF 16V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940292 | Plugin,D6.3xL12mm | Bag-packed | 6.8uF | 16V | - | - | - | - | ±20% | - | - | -40℃~+130℃ |