Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
650
(0+650+0)In Stock | ECR1CXY471MFA080011 | Nantong Jianghai Capacitor | 470uF 16V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C235685 | Plugin,D8xL11.5mm | Box-packed | 470uF | 16V | 8mm | 11.5mm | 3.5mm | ±20% | 2000hrs@105℃ | - | - | - | ||
| Min: 5 Mult: 5 |
649
(49+600+0)In Stock | 25PX1000MEFC10X16 | Rubycon | 1000uF 25V ±20% 740mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88727 | Plugin,D10xL16mm | Bag-packed | 1000uF | 25V | 10mm | 16mm | 5mm | ±20% | 2000hrs@105℃ | -25℃~+105℃ | - | 740mA@120Hz | ||
| Min: 5 Mult: 5 |
648
(253+395+0)In Stock | 35ZLH270MEFC8X16 | Rubycon | 270uF 35V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432396 | Plugin,D8xL16mm | Bag-packed | 270uF | 35V | 8mm | 16mm | 3.5mm | ±20% | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 |
648
(0+648+0)In Stock | 400BXW22MEFR10X25 | Rubycon | 22uF 400V ±20% 600mA@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C473188 | Plugin,D10xL25mm | Box-packed | 22uF | 400V | 10mm | 25mm | 5mm | ±20% | 10000hrs@105℃ | -40℃~+105℃ | - | 600mA@100kHz | ||
| Min: 5 Mult: 5 |
648
(188+460+0)In Stock | EEUFM1H101 | PANASONIC | 100uF 50V 61mΩ@100kHz ±20% 870mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C128473 | Plugin,D8xL11.5mm | Bag-packed | 100uF | 50V | 8mm | 11.5mm | 3.5mm | ±20% | 3000hrs@105℃ | -40℃~+105℃ | 61mΩ@100kHz | 870mA@100kHz | ||
| Min: 10 Mult: 10 |
647
(255+392+0)In Stock | 35PX47MEFC5X11 | Rubycon | 47uF 35V ±20% 100mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C136025 | Plugin,D5xL11mm | Bag-packed | 47uF | 35V | 5mm | 11mm | 2mm | ±20% | 1000hrs@105℃ | -25℃~+105℃ | - | 100mA@120Hz | ||
| Min: 10 Mult: 10 |
647
(186+461+0)In Stock | RGA101M1VBK-0611G | Lelon | 100uF 35V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C384625 | Plugin,D6.3xL11mm | Bag-packed | 100uF | 35V | 6.3mm | 11mm | 2.5mm | ±20% | 2000hrs@105℃ | - | - | - | ||
| Min: 5 Mult: 5 |
646
(11+635+0)In Stock | NXA16V470M8*11.5 LO | SamYoung Electronics | 470uF 16V 130mΩ@100kHz 640mA@100kHz ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C346936 | Plugin,D8xL11.5mm | Bag-packed | 470uF | 16V | 8mm | 11.5mm | 3.5mm | ±20% | 7000hrs@105℃ | -40℃~+105℃ | 130mΩ@100kHz | 640mA@100kHz | ||
| Min: 1 Mult: 1 |
644
(0+644+0)In Stock | UVZ1A103MHD | Nichicon | 10000uF ±20% Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445137 | Plugin,D16xL35.5mm | Bag-packed | 10000uF | - | - | - | - | ±20% | - | - | - | - | ||
| Min: 20 Mult: 20 |
643
(3+640+0)In Stock | ERS1HM2R2D09B20T | AISHI(Aihua Group) | 2.2uF 50V ±20% Plugin,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5128239 | Plugin,D5xL9mm | Box-packed | 2.2uF | 50V | 5mm | 9mm | 2mm | ±20% | - | -40℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 |
643
(23+620+0)In Stock | GR687M050J20RR0VH4FP0 | CX(Dongguan Chengxing Elec) | 680uF 50V ±20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C26225 | Plugin,D13xL20mm | Bag-packed | 680uF | 50V | 13mm | 20mm | 5mm | ±20% | 1000hrs@105℃ | -40℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 |
642
(37+605+0)In Stock | 10ZLH2200MEFC10X23 | Rubycon | 2200uF 10V ±20% 2.25A@100kHz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS | C338168 | Plugin,D10xL23mm | Bag-packed | 2200uF | 10V | 10mm | 23mm | 5mm | ±20% | 10000hrs@105℃ | -40℃~+105℃ | - | 2.25A@100kHz | ||
| Min: 10 Mult: 10 |
641
(641+0+0)In Stock | ERR1AM471E12B25T | AISHI(Aihua Group) | 470uF 10V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2937581 | Plugin,D6.3xL12mm | Box-packed | 470uF | 10V | 6.3mm | 12mm | - | ±20% | 2000hrs@105℃ | -40℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 |
640
(0+640+0)In Stock | ECG2CM680K17CTBVZC-L=3.5 | Yunxing | 68uF 160V ±20% Plugin,D13xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2895043 | Plugin,D13xL17mm | Bag-packed | 68uF | 160V | - | - | - | ±20% | - | - | - | - | ||
| Min: 5 Mult: 5 |
640
(640+0+0)In Stock | ECA1HHG101 | PANASONIC | 100uF 50V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C713160 | Plugin,D8xL11.5mm | Bag-packed | 100uF | 50V | - | - | 3.5mm | ±20% | - | - | - | - | ||
| Min: 1 Mult: 1 |
639
(498+141+0)In Stock | ELH2GM101O25KT | AISHI(Aihua Group) | 100uF 400V ±20% Plugin,D22xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3034949 | Plugin,D22xL25mm | Box-packed | 100uF | 400V | 22mm | 25mm | 10mm | ±20% | 2000hrs@105℃ | -25℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 |
637
(616+21+0)In Stock | ECA1CM101I | PANASONIC | 100uF 16V ±20% 180mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C713149 | Plugin,D5xL11mm | Tape & Reel (TR) | 100uF | 16V | 5mm | 12mm | 2.5mm | ±20% | 2000hrs@85℃ | -40℃~+85℃ | - | 180mA@120Hz | ||
| Min: 1 Mult: 1 |
637
(637+0+0)In Stock | EKZN101ELL391MK35S | NCC(Nippon Chemi-Con) | 390uF 100V 26mΩ ±20% 1.3A@120Hz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1669297 | Plugin,D12.5xL35mm | Bag-packed | 390uF | 100V | 12.5mm | 35mm | 5mm | ±20% | 10000hrs@105℃ | -40℃~+105℃ | 26mΩ | 1.3A@120Hz | ||
| Min: 1 Mult: 1 |
632
(0+632+0)In Stock | ELXZ350ETD471MJ20S | NCC(Nippon Chemi-Con) | 470uF 35V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C841740 | Plugin,D10xL20mm | Tape & Reel (TR) | 470uF | 35V | - | - | - | ±20% | - | - | - | - | ||
| Min: 5 Mult: 5 |
630
(462+168+0)In Stock | ECG1KM121G17OTBO | Yunxing | 120uF 100V ±20% Plugin,D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841665 | Plugin,D10xL17mm | Bag-packed | 120uF | 100V | - | - | - | ±20% | - | - | - | - | ||
| Min: 5 Mult: 5 |
630
(80+550+0)In Stock | LKML1251H391MF | Ymin | 390uF 50V 58mΩ@100kHz ±20% 1.65A@100kHz Plugin,D12.5xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443010 | Plugin,D12.5xL14mm | Bag-packed | 390uF | 50V | 12.5mm | 14mm | 5mm | ±20% | 10000hrs@105℃ | - | 58mΩ@100kHz | 1.65A@100kHz | ||
| Min: 1 Mult: 1 |
630
(330+300+0)In Stock | ERS1JC272M40OT | AISHI(Aihua Group) | 2700uF 63V -5%~+20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2941002 | Plugin,D18xL40mm | Box-packed | 2700uF | 63V | - | - | - | -5%~+20% | - | -40℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 |
629
(629+0+0)In Stock | UPJ1V331MPD1TD | Nichicon | 330uF 35V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2690161 | Plugin,D10xL20mm | Box-packed | 330uF | 35V | 10mm | 20mm | - | ±20% | 5000hrs@105℃ | - | - | - | ||
| Min: 1 Mult: 1 |
627
(6+621+0)In Stock | LKML4002G680MF | Ymin | 68uF 400V ±20% Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443315 | Plugin,D12.5xL40mm | Bag-packed | 68uF | 400V | 12.5mm | 40mm | 5mm | ±20% | 10000hrs@105℃ | - | - | - | ||
| Min: 20 Mult: 20 |
627
(618+9+0)In Stock | ERR1EM101D11C35T | AISHI(Aihua Group) | 100uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2937584 | Plugin,D5xL11mm | Bag-packed | 100uF | 25V | 5mm | 11mm | - | ±20% | 2000hrs@105℃ | - | - | - |