Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50 |
759
(750+9+0)In Stock | 25V100uF CD288 | HRK | 100uF 25V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2960378 | Plugin,D6.3xL12mm | Bag-packed | 100uF | -40℃~+105℃ | 25V | 6.3mm | 12mm | 2.5mm | ±20% | - | - | - | ||
| Min: 20 Mult: 20 |
758
(740+18+0)In Stock | ECF1VM470D11OTPO | Yunxing | 47uF 35V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C783504 | Plugin,D5xL11mm | Bag-packed | 47uF | - | 35V | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
758
(0+758+0)In Stock | EKY-101ELL680MJ16S | NCC(Nippon Chemi-Con) | Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C19078003 | Plugin,D10xL16mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
758
(38+720+0)In Stock | KM477M010F12RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 470uF 10V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C43324 | Plugin,D8xL12mm | Bag-packed | 470uF | - | 10V | 8mm | 12mm | 3.5mm | ±20% | - | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
757
(0+757+0)In Stock | EKZN800ELL181MK16S | NCC(Nippon Chemi-Con) | 180uF 80V 90mΩ ±20% 572mA@120Hz Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1668789 | Plugin,D12.5xL16mm | Bag-packed | 180uF | -40℃~+105℃ | 80V | 12.5mm | 16mm | 5mm | ±20% | 90mΩ | 572mA@120Hz | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
756
(753+3+0)In Stock | EKY-350ELL102MK20S | NCC(Nippon Chemi-Con) | 1000uF 35V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C841765 | Plugin,D12.5xL20mm | Bag-packed | 1000uF | - | 35V | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
755
(755+0+0)In Stock | 400BXW27MEFR12.5X20 | Rubycon | 27uF 400V ±20% 850mA@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C441634 | Plugin,D12.5xL20mm | Box-packed | 27uF | -40℃~+105℃ | 400V | 12.5mm | 20mm | 5mm | ±20% | - | 850mA@100kHz | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
755
(555+200+0)In Stock | UPM1V151MPD6 | Nichicon | 150uF 35V ±20% 475mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5111784 | Plugin,D10xL14.5mm | Bag-packed | 150uF | -55℃~+105℃ | 35V | 10mm | 14.5mm | 5mm | ±20% | - | 475mA@120Hz | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
755
(755+0+0)In Stock | LWY1A471MFF11 | TK | 470uF 10V 130mΩ@100kHz ±20% 640mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C530584 | Plugin,D8xL11.5mm | Bag-packed | 470uF | -40℃~+105℃ | 10V | 8mm | 11.5mm | 3.5mm | ±20% | 130mΩ@100kHz | 640mA@100kHz | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
755
(751+4+0)In Stock | RC035M102LO10*20H-8A1C | BERYL Electronic Tech | 1000uF 35V ±20% 1.87A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2837926 | Plugin,D10xL20mm | Bag-packed | 1000uF | -40℃~+105℃ | 35V | 10mm | 20mm | 5mm | ±20% | - | 1.87A@100kHz | - | ||
| Min: 1 Mult: 1 |
754
(0+754+0)In Stock | HY2G680M180250CD288 | HYNCDZ | 68uF 400V 750mΩ@100kHz ±20% 750mA@100kHz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841133 | Plugin,D18xL25mm | Bag-packed | 68uF | -25℃~+105℃ | 400V | 18mm | 25mm | 7.5mm | ±20% | 750mΩ@100kHz | 750mA@100kHz | 5000hrs@105℃ | ||
| Min: 10 Mult: 10 |
753
(687+66+0)In Stock | KF221M010E070A | Capxon International Elec | 220uF 10V ±20% Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C59330 | Plugin,D6.3xL7mm | Bag-packed | 220uF | - | 10V | 6.3mm | 7mm | 2.5mm | ±20% | - | - | 2000hrs@105℃ | ||
| Min: 10 Mult: 10 |
753
(30+723+0)In Stock | ECE2GM1R8F12OTPO | Yunxing | 1.8uF 400V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2895065 | Plugin,D8xL12mm | Bag-packed | 1.8uF | - | 400V | - | - | - | ±20% | - | - | - | ||
| Min: 20 Mult: 20 |
753
(0+753+0)In Stock | EGE2GM2R2E12CTMVZC-L=4 | Yunxing | 2.2uF 400V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2903517 | Plugin,D6.3xL12mm | Bag-packed | 2.2uF | -40℃~+105℃ | 400V | 6.3mm | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
753
(3+750+0)In Stock | ECF1JM821K25OTPO | Yunxing | 820uF 63V ±20% Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841678 | Plugin,D13xL25mm | Bag-packed | 820uF | - | 63V | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
752
(0+752+0)In Stock | ECE2WM150K21OTPVZC | Yunxing | 15uF 450V ±20% Plugin,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2904869 | Plugin,D13xL21mm | Bag-packed | 15uF | -40℃~+105℃ | 450V | 13mm | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
|
751
(0+751+0)In Stock | EKZM250ETD102MJ25S | NCC(Nippon Chemi-Con) | Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2972645 | Plugin,D10xL25mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
751
(92+659+0)In Stock | LKML2502E101MF | Ymin | 100uF 250V 1.32Ω@100kHz ±20% 1.36A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443263 | Plugin,D12.5xL25mm | Bag-packed | 100uF | - | 250V | 12.5mm | 25mm | 5mm | ±20% | 1.32Ω@100kHz | 1.36A@100kHz | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 |
750
(0+750+0)In Stock | ELXY630EC3471MK35S | NCC(Nippon Chemi-Con) | 470uF 63V ±20% Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C841771 | Plugin,D12.5xL35mm | Box-packed | 470uF | - | 63V | - | - | - | ±20% | - | - | - | ||
| Min: 10 Mult: 10 |
750
(0+750+0)In Stock | RXW471M1CCC-0811 | Lelon | Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C25503684 | Plugin,D8xL11.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
750
(747+3+0)In Stock | 16ZLH680MEFC10X12.5 | Rubycon | 680uF 16V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432389 | Plugin,D10xL12.5mm | Bag-packed | 680uF | -40℃~+105℃ | 16V | 10mm | 12.5mm | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
750
(0+750+0)In Stock | ECE2GM220W17OTPO | Yunxing | 22uF 400V ±20% Plugin,D12.5xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2895062 | Plugin,D12.5xL17mm | Bag-packed | 22uF | - | 400V | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
750
(0+750+0)In Stock | EWH1HM332M35OT | AISHI(Aihua Group) | 3300uF 50V ±20% Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2832304 | Plugin,D18xL35mm | Box-packed | 3300uF | - | 50V | 18mm | 35mm | - | ±20% | - | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
750
(750+0+0)In Stock | ERK2GS330G16OT | AISHI(Aihua Group) | 33uF 400V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7587775 | Plugin,D10xL16mm | Bag-packed | 33uF | - | 400V | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
748
(730+18+0)In Stock | EKXJ451ELL560MLN3S | NCC(Nippon Chemi-Con) | 56uF 450V ±20% 585mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C337268 | Plugin,D16xL31.5mm | Bag-packed | 56uF | - | 450V | 16mm | 31.5mm | 7.5mm | ±20% | - | 585mA@120Hz | 12000hrs@105℃ |