Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
586
(183+403+0)In Stock | EKXG251ELL221MMN3S | NCC(Nippon Chemi-Con) | 220uF 250V ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C410341 | Plugin,D18xL31.5mm | Bag-packed | 220uF | 250V | 18mm | 31.5mm | 7.5mm | ±20% | 10000hrs@105℃ | - | - | - | ||
| Min: 5 Mult: 5 |
585
(0+585+0)In Stock | SHG63V470UF01EC1039 | KNSCHA | 470uF 63V ±20% Plugin,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5263888 | Plugin,D13xL21mm | Bag-packed | 470uF | 63V | 13mm | 21mm | - | ±20% | - | - | - | - | ||
| Min: 5 Mult: 5 |
585
(0+585+0)In Stock | NXH10V680M8*11.5 3.5TP | SamYoung Electronics | 680uF 10V 56mΩ@100kHz ±20% 945mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002474 | Plugin,D8xL11.5mm | Box-packed | 680uF | 10V | 8mm | 11.5mm | 3.5mm | ±20% | 8000hrs@105℃ | -40℃~+105℃ | 56mΩ@100kHz | 945mA@100kHz | ||
| Min: 1 Mult: 1 |
584
(62+522+0)In Stock | ERH2WM470L25OT | AISHI(Aihua Group) | 47uF 450V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C383045 | Plugin,D16xL25mm | Box-packed | 47uF | 450V | 16mm | 25mm | 7.5mm | ±20% | 3000hrs@105℃ | - | - | - | ||
| Min: 1 Mult: 1 |
584
(0+584+0)In Stock | NXA50V680M12.5*20 LO | SamYoung Electronics | 680uF 50V 45mΩ@100kHz 1660mA@100kHz ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5178518 | Plugin,D12.5xL20mm | Bag-packed | 680uF | 50V | 12.5mm | 20mm | 5mm | ±20% | 10000hrs@105℃ | -40℃~+105℃ | 45mΩ@100kHz | 1660mA@100kHz | ||
| Min: 20 Mult: 20 |
583
(529+54+0)In Stock | 03EC0558 | KNSCHA | 470uF 16V ±20% 355mA@120kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2831779 | Plugin,D8xL12mm | Bag-packed | 470uF | 16V | 8mm | 12mm | 3.5mm | ±20% | 2000hrs@105℃ | -40℃~+105℃ | - | 355mA@120kHz | ||
| Min: 5 Mult: 5 |
582
(23+559+0)In Stock | NXA50V47M6.3*11 2.5TP | SamYoung Electronics | 47uF 50V 300mΩ@100kHz 340mA@100kHz ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C346969 | Plugin,D6.3xL11mm | Box-packed | 47uF | 50V | 6.3mm | 11mm | 2.5mm | ±20% | 5000hrs@105℃ | -40℃~+105℃ | 300mΩ@100kHz | 340mA@100kHz | ||
| Min: 1 Mult: 1 |
580
(0+580+0)In Stock | NXH25VB2700M12.5*35 3.5CC | SamYoung Electronics | 2700uF 25V 12mΩ@100kHz 3570mA@100kHz ±20% Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C18164661 | Plugin,D12.5xL35mm | Bag-packed | 2700uF | 25V | 12.5mm | 35mm | 5mm | ±20% | 10000hrs@105℃ | -40℃~+105℃ | 12mΩ@100kHz | 3570mA@100kHz | ||
| Min: 1 Mult: 1 |
580
(580+0+0)In Stock | EKXG401ELL330MK25S | NCC(Nippon Chemi-Con) | 33uF 400V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C705513 | Plugin,D12.5xL25mm | Bag-packed | 33uF | 400V | - | - | - | ±20% | - | - | - | - | ||
| Min: 5 Mult: 5 |
580
(0+580+0)In Stock | LKGD0902E6R8MF | Ymin | 6.8uF 250V ±20% Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22464675 | Plugin,D8xL9mm | Bag-packed | 6.8uF | 250V | 8mm | 9mm | - | ±20% | - | - | - | - | ||
| Min: 5 Mult: 5 |
580
(10+570+0)In Stock | UBT1H470MPD8TD | Nichicon | 47uF 50V ±20% 220mA@120Hz Plugin,D8xL13.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C4155633 | Plugin,D8xL13.5mm | Tape & Reel (TR) | 47uF | 50V | 8mm | 13.5mm | 3.5mm | ±20% | 2000hrs@125℃ | -40℃~+125℃ | - | 220mA@120Hz | ||
| Min: 5 Mult: 5 |
579
(486+93+0)In Stock | LKML1601V102MF | Ymin | 1000uF 35V 42mΩ@100kHz ±20% 2.48A@100kHz Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442888 | Plugin,D12.5xL16mm | Bag-packed | 1000uF | 35V | 12.5mm | 16mm | 5mm | ±20% | 10000hrs@105℃ | - | 42mΩ@100kHz | 2.48A@100kHz | ||
| Min: 1 Mult: 1 |
578
(325+253+0)In Stock | NXA35V6800M18*40 LO | SamYoung Electronics | 6800uF 35V 17mΩ@100kHz ±20% 4280mA@100kHz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835663 | Plugin,D18xL40mm | Bag-packed | 6800uF | 35V | 18mm | 40mm | 7.5mm | ±20% | 10000hrs@105℃ | -40℃~+105℃ | 17mΩ@100kHz | 4280mA@100kHz | ||
| Min: 1 Mult: 1 |
576
(573+3+0)In Stock | UVZ1H471MHD | Nichicon | 470uF ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445115 | Plugin,D12.5xL20mm | Bag-packed | 470uF | - | - | - | - | ±20% | - | - | - | - | ||
| Min: 5 Mult: 5 |
576
(472+104+0)In Stock | ERK2GM150G16OT | AISHI(Aihua Group) | 15uF 400V ±20% 210mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C155542 | Plugin,D10xL16mm | Bag-packed | 15uF | 400V | 10mm | 16mm | 5mm | ±20% | 2000hrs@105℃ | - | - | 210mA@100kHz | ||
| Min: 1 Mult: 1 |
576
(0+576+0)In Stock | ECE2WM470M27CTPVZC-L=9 | Yunxing | 47uF 450V ±20% Plugin,D18xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2903521 | Plugin,D18xL27mm | Bag-packed | 47uF | 450V | 18mm | - | - | ±20% | - | -40℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 |
575
(0+575+0)In Stock | UPW1A471MPD1TD | Nichicon | 470uF 10V 117mΩ ±20% 416.25mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1584263 | Plugin | Tape & Reel (TR) | 470uF | 10V | 8mm | - | 3.5mm | ±20% | 3000hrs@105℃ | -55℃~+105℃ | 117mΩ | 416.25mA@120Hz | ||
| Min: 1 Mult: 1 |
575
(2+573+0)In Stock | EWH1VM472M35OT | AISHI(Aihua Group) | 4700uF 35V ±20% Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2843669 | Plugin,D18xL35mm | Box-packed | 4700uF | 35V | - | - | - | ±20% | - | - | - | - | ||
| Min: 1 Mult: 1 |
575
(575+0+0)In Stock | ERR1JM332M40OT | AISHI(Aihua Group) | 3300uF ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721230 | Plugin,D18xL40mm | Box-packed | 3300uF | - | - | - | - | ±20% | - | - | - | - | ||
| Min: 10 Mult: 10 |
575
(561+14+0)In Stock | RXW101M1EBK-0611 | Lelon | 100uF 25V 250mΩ@100kHz ±20% 290mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134637 | Plugin,D6.3xL11mm | Bag-packed | 100uF | 25V | 6.3mm | 11mm | 2.5mm | ±20% | 4000hrs@105℃ | - | 250mΩ@100kHz | 290mA@100kHz | ||
| Min: 5 Mult: 5 |
575
(0+575+0)In Stock | OLKE1252J4R7MF | Ymin | 4.7uF 600V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22464671 | Plugin,D10xL12.5mm | Bag-packed | 4.7uF | 600V | 10mm | 12.5mm | - | ±20% | - | - | - | - | ||
| Min: 20 Mult: 20 |
573
(560+13+0)In Stock | ERS1KM6R8D11OT | AISHI(Aihua Group) | 6.8uF 100V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C112513 | Plugin,D5xL11mm | Bag-packed | 6.8uF | 100V | 5mm | 11mm | 2mm | ±20% | 5000hrs@105℃ | - | - | - | ||
| Min: 1 Mult: 1 |
572
(336+236+0)In Stock | LKMI2501J152MF | Ymin | 1500uF 63V 28mΩ@100kHz ±20% 2.28A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442967 | Plugin,D16xL25mm | Bag-packed | 1500uF | 63V | 16mm | 25mm | 7.5mm | ±20% | 10000hrs@105℃ | - | 28mΩ@100kHz | 2.28A@100kHz | ||
| Min: 10 Mult: 10 |
570
(568+2+0)In Stock | SHW1000UF6.3V6.3X11 | KNSCHA | 1000uF 6.3V 75mΩ@300kHz ±20% 2A@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C494544 | Plugin,D6.3xL11mm | Bag-packed | 1000uF | 6.3V | 6.3mm | 11mm | 2.5mm | ±20% | 10000hrs@105℃ | -40℃~+105℃ | 75mΩ@300kHz | 2A@100kHz | ||
| Min: 5 Mult: 5 |
570
(0+570+0)In Stock | EGF687M1VG16RR | Man Yue Tech | 680uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C726194 | Plugin,D10xL16mm | Bag-packed | 680uF | 35V | 10mm | 16mm | 5mm | ±20% | 3000hrs@105℃ | -45℃~+105℃ | - | - |