Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
688
(4+684+0)In Stock | EKY-101ETD6R8ME11D | NCC(Nippon Chemi-Con) | 6.8uF 100V 1.4Ω@100kHz ±20% 125mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C468443 | Plugin,D5xL11mm | Box-packed | 6.8uF | 100V | 5mm | 11mm | 2mm | 1.4Ω@100kHz | ±20% | 125mA@100kHz | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
688
(322+366+0)In Stock | KM109M016N30RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 10000uF 16V ±20% Plugin,D22xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C44579 | Plugin,D22xL30mm | Bag-packed | 10000uF | 16V | 22mm | 30mm | 10mm | - | ±20% | - | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
685
(680+5+0)In Stock | EKY-101ETD470MJC5S | NCC(Nippon Chemi-Con) | 47uF 100V 170mΩ@100kHz ±20% 480mA@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C337257 | Plugin,D10xL12.5mm | Box-packed | 47uF | 100V | 10mm | 12.5mm | 5mm | 170mΩ@100kHz | ±20% | 480mA@100kHz | 7000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
685
(0+685+0)In Stock | EKXJ401ETD100MJ161 | NCC(Nippon Chemi-Con) | 10uF 400V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5178508 | Plugin,D10xL16mm | Box-packed | 10uF | 400V | 10mm | 16mm | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
684
(680+4+0)In Stock | EEUTP1V101 | PANASONIC | 100uF 35V 190mΩ@100kHz ±20% 580mA@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C408009 | Plugin,D10xL12.5mm | Bag-packed | 100uF | 35V | 10mm | 12.5mm | 5mm | 190mΩ@100kHz | ±20% | 580mA@100kHz | 2000hrs@135℃ | -40℃~+135℃ | ||
| Min: 5 Mult: 5 |
683
(357+326+0)In Stock | 50YXJ220MT810X16 | Rubycon | 220uF 50V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C365704 | Plugin,D10xL16mm | Box-packed | 220uF | 50V | 10mm | 16mm | 5mm | - | ±20% | - | 10000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
681
(130+551+0)In Stock | 63ZLH680MEFC12.5X35 | Rubycon | 680uF 63V ±20% Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2843295 | Plugin,D12.5xL35mm | Bag-packed | 680uF | 63V | 12.5mm | 35mm | 5mm | - | ±20% | - | - | -40℃~+105℃ | ||
| Min: 1 Mult: 1 |
680
(680+0+0)In Stock | 10YXJ4700M12.5X25 | Rubycon | 4700uF 10V ±20% 1.784A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5113044 | Plugin,D12.5xL25mm | Bag-packed | 4700uF | 10V | 12.5mm | 25mm | 5mm | - | ±20% | 1.784A@120Hz | 8000hrs@105℃ | -40℃~+105℃ | ||
| Min: 20 Mult: 20 |
680
(0+680+0)In Stock | SM1V101M6L07CBH1B0LC | SRD(Shenzhen Sincerity Tech) | Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C41430169 | Plugin,D6.3xL7mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
679
(533+146+0)In Stock | KM470M016C110A | Capxon International Elec | 47uF 16V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C59402 | Plugin,D5xL11mm | Bag-packed | 47uF | 16V | 5mm | 11mm | 2mm | - | ±20% | - | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
679
(677+2+0)In Stock | LKML1401H471MF | Ymin | 470uF 50V 58mΩ@100kHz ±20% 2.05A@100kHz Plugin,D12.5xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443013 | Plugin,D12.5xL14mm | Bag-packed | 470uF | 50V | 12.5mm | 14mm | 5mm | 58mΩ@100kHz | ±20% | 2.05A@100kHz | 10000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
677
(677+0+0)In Stock | 50ZLJ560M10X25 | Rubycon | 560uF 50V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C694348 | Plugin,D10xL25mm | Bag-packed | 560uF | 50V | 10mm | 25mm | 5mm | - | ±20% | - | - | -40℃~+105℃ | ||
| Min: 20 Mult: 20 |
676
(0+676+0)In Stock | 152EC0404 | KNSCHA | 100uF 35V ±20% 169mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718385 | Plugin,D6.3xL11mm | Bag-packed | 100uF | 35V | 6.3mm | 11mm | 2.5mm | - | ±20% | 169mA@100kHz | 2000hrs@105℃ | -40℃~+105℃ | ||
| Min: 20 Mult: 20 |
676
(507+169+0)In Stock | ECR1VBK101MLL063011 | Nantong Jianghai Capacitor | 100uF 35V ±20% Plugin,D6.3xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C221303 | Plugin,D6.3xL11.5mm | Bag-packed | 100uF | 35V | 6.3mm | 11.5mm | 2.5mm | - | ±20% | - | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
673
(72+601+0)In Stock | 25YXJ470MFFC10X12.5 | Rubycon | 470uF 25V 80mΩ@100kHz ±20% 865mA@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C368591 | Plugin,D10xL12.5mm | Bag-packed | 470uF | 25V | 10mm | 12.5mm | 5mm | 80mΩ@100kHz | ±20% | 865mA@100kHz | 10000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
673
(536+137+0)In Stock | LKME1601V681MF | Ymin | 680uF 35V ±20% 2.12A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442883 | Plugin,D10xL16mm | Bag-packed | 680uF | 35V | 10mm | 16mm | 5mm | - | ±20% | 2.12A@100kHz | 10000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
671
(74+597+0)In Stock | EWH2GM680L300T | AISHI(Aihua Group) | 68uF 400V ±20% 465mA@120Hz Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106752 | Plugin,D16xL30mm | Box-packed | 68uF | 400V | 16mm | 30mm | 7.5mm | - | ±20% | 465mA@120Hz | 2000hrs@105℃ | - | ||
| Min: 10 Mult: 10 |
671
(121+550+0)In Stock | ECEA1EKS100 | PANASONIC | 10uF 25V ±20% 28mA@120Hz Plugin,D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C713347 | Plugin,D5xL5mm | Bag-packed | 10uF | 25V | 5mm | 5mm | 2mm | - | ±20% | 28mA@120Hz | 1000hrs@85℃ | -40℃~+85℃ | ||
| Min: 20 Mult: 20 |
671
(7+664+0)In Stock | RC050M330LO5*11TH-2A1Et | BERYL Electronic Tech | 33uF 50V ±20% 220mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C507125 | Plugin,D5xL11mm | Bag-packed | 33uF | 50V | 5mm | 11mm | 2mm | - | ±20% | 220mA@100kHz | - | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
670
(0+670+0)In Stock | ELXZ160ELL471MH15D | NCC(Nippon Chemi-Con) | 470uF 16V ±20% 730mA@100kHz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1668860 | Plugin,D8xL15mm | Bag-packed | 470uF | 16V | 8mm | 15mm | 3.5mm | - | ±20% | 730mA@100kHz | 3000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 |
670
(0+670+0)In Stock | NXQ10V2200M10*25 LO | SamYoung Electronics | 2200uF 10V 24mΩ@100kHz ±20% 2900mA@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835698 | Plugin,D10xL25mm | Bag-packed | 2200uF | 10V | 10mm | 25mm | 5mm | 24mΩ@100kHz | ±20% | 2900mA@100kHz | 10000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
670
(670+0+0)In Stock | UPW1V331MPD6 | Nichicon | 330uF 35V 65mΩ@100kHz ±20% 995mA@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C433196 | Plugin,D8xL20mm | Bag-packed | 330uF | 35V | 8mm | 20mm | 3.5mm | 65mΩ@100kHz | ±20% | 995mA@100kHz | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
670
(670+0+0)In Stock | EKM338M1HL35RR | Man Yue Tech | 3300uF 50V ±20% Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C726176 | Plugin,D18xL35mm | Box-packed | 3300uF | 50V | 18mm | 35mm | 7.5mm | - | ±20% | - | 2000hrs@105℃ | -45℃~+105℃ | ||
| Min: 1 Mult: 1 |
670
(670+0+0)In Stock | EKXJ251ELL101MK30S | NCC(Nippon Chemi-Con) | 100uF 250V ±20% 1.485A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1597872 | Plugin,D12.5xL30mm | Bag-packed | 100uF | 250V | 12.5mm | 30mm | 5mm | - | ±20% | 1.485A@100kHz | 12000hrs@105℃ | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
669
(663+6+0)In Stock | SJA330M1VBK-0507 | Lelon | 33uF 35V ±20% Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134712 | Plugin,D5xL7mm | Bag-packed | 33uF | 35V | 5mm | 7mm | 2mm | - | ±20% | - | 2000hrs@105℃ | - |