Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 |
538
(0+538+0)In Stock | CX2R2KO712B | TWBOR | 2.2uF 400V 25Ω@100kHz ±10% 65mA@100kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911221 | Plugin,D6.3xL12mm | Bag-packed | 2.2uF | -40℃~+105℃ | 400V | 6.3mm | 12mm | 25Ω@100kHz | 2.5mm | ±10% | 65mA@100kHz | 8000hrs@105℃ | ||
| Min: 1 Mult: 1 |
537
(537+0+0)In Stock | NXH 25V3300 16*25 | SamYoung Electronics | 3300uF 25V 13mΩ@100kHz 3630mA@100kHz ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C359208 | Plugin,D16xL25mm | Bag-packed | 3300uF | -40℃~+105℃ | 25V | 16mm | 25mm | 13mΩ@100kHz | 7.5mm | ±20% | 3630mA@100kHz | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 |
536
(0+536+0)In Stock | URS1H471MHD | Nichicon | 470uF 50V ±20% 750mA@120Hz Plugin,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C433302 | Plugin,D16xL15mm | Bag-packed | 470uF | - | 50V | 16mm | 15mm | - | 7.5mm | ±20% | 750mA@120Hz | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 |
536
(186+350+0)In Stock | EEUTP1V221 | PANASONIC | 220uF 35V 130mΩ@100kHz ±20% 1.1A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C408011 | Plugin,D10xL16mm | Bag-packed | 220uF | -40℃~+135℃ | 35V | 10mm | 16mm | 130mΩ@100kHz | 5mm | ±20% | 1.1A@100kHz | 2000hrs@135℃ | ||
| Min: 5 Mult: 5 |
536
(13+523+0)In Stock | NFA 450V10 10*20 | SamYoung Electronics | 10uF 450V 108mA@120Hz ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165687 | Plugin,D10xL20mm | Bag-packed | 10uF | -25℃~+105℃ | 450V | 10mm | 20mm | - | 5mm | ±20% | 108mA@120Hz | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
535
(16+519+0)In Stock | ELXZ250ELL471MJ16S | NCC(Nippon Chemi-Con) | 470uF 25V 68mΩ ±20% 525mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1580774 | Plugin | Bag-packed | 470uF | -55℃~+105℃ | 25V | 10mm | - | 68mΩ | 5mm | ±20% | 525mA@120Hz | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 |
533
(531+2+0)In Stock | NFC 200V330 18*31.5 | SamYoung Electronics | 330uF 200V 906mA@120Hz ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C350090 | Plugin,D18xL31.5mm | Box-packed | 330uF | -40℃~+105℃ | 200V | 18mm | 31.5mm | - | 7.5mm | ±20% | 906mA@120Hz | 5000hrs@105℃ | ||
| Min: 10 Mult: 10 |
533
(460+73+0)In Stock | ERK2GM3R3F07OT | AISHI(Aihua Group) | 3.3uF 400V ±20% Plugin,D8xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106590 | Plugin,D8xL7mm | Bag-packed | 3.3uF | - | 400V | 8mm | 7mm | - | 3.5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
532
(520+2+10)In Stock | NXB35V1000M12.5*25 5.0TP | SamYoung Electronics | 1000uF 35V 20mΩ@100kHz 2770mA@100kHz ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C346962 | Plugin,D12.5xL25mm | Box-packed | 1000uF | -40℃~+105℃ | 35V | 12.5mm | 25mm | 20mΩ@100kHz | 5mm | ±20% | 2770mA@100kHz | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
530
(0+530+0)In Stock | SHL16V470M8*11.5 3.5TP | SamYoung Electronics | 470uF 16V ±20% 499mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002386 | Plugin,D8xL11.5mm | Box-packed | 470uF | -40℃~+85℃ | 16V | 8mm | 11.5mm | - | 3.5mm | ±20% | 499mA@120Hz | 2000hrs@85℃ | ||
| Min: 5 Mult: 5 |
529
(40+489+0)In Stock | RGA100M2GBK-1012 | Lelon | 10uF 400V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C231218 | Plugin,D10xL12.5mm | Bag-packed | 10uF | - | 400V | 10mm | 12.5mm | - | 5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
528
(166+362+0)In Stock
Not recommended for new designs
| 400BXA6R8MEFC10X16 | Rubycon | 6.8uF 400V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C338199 | Plugin,D10xL16mm | Bag-packed | 6.8uF | -25℃~+105℃ | 400V | 10mm | 16mm | - | 5mm | ±20% | - | 12000hrs@105℃ | ||
| Min: 1 Mult: 1 |
528
(44+484+0)In Stock | EKXG401ELL330MK251 | NCC(Nippon Chemi-Con) | 33uF 400V Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5137039 | Plugin,D12.5xL25mm | Bag-packed | 33uF | - | 400V | 12.5mm | 25mm | - | - | - | - | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
527
(516+11+0)In Stock | NPXC1101C681MJTM | Ymin | 680uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2976219 | Plugin,D6.3xL11mm | Bag-packed | 680uF | -55℃~+105℃ | 16V | 6.3mm | 11mm | - | - | ±20% | - | - | ||
| Min: 20 Mult: 20 |
527
(0+527+0)In Stock | CD2882271EM0612VFL | HRK | 220uF 25V Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7493872 | Plugin,D6.3xL12mm | Bag-packed | 220uF | - | 25V | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
527
(28+499+0)In Stock | GF1V221MF115A00CV0 | Changzhou Huawei Elec | 220uF 35V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C190886 | Plugin,D8xL11.5mm | Bag-packed | 220uF | - | 35V | 8mm | 11.5mm | - | 3.5mm | ±20% | - | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 |
527
(27+500+0)In Stock | EKY-160ETD222MK20S | NCC(Nippon Chemi-Con) | 2200uF 16V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C515850 | Plugin,D12.5xL20mm | Box-packed | 2200uF | - | 16V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
527
(142+385+0)In Stock | EEUFR1H471 | PANASONIC | 470uF 50V 22mΩ@100kHz ±20% 2.26A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C178708 | Plugin,D12.5xL20mm | Bag-packed | 470uF | -40℃~+105℃ | 50V | 12.5mm | 20mm | 22mΩ@100kHz | 5mm | ±20% | 2.26A@100kHz | 10000hrs@105℃ | ||
| Min: 20 Mult: 20 |
526
(0+526+0)In Stock | ERR1VM101E07OT | AISHI(Aihua Group) | 100uF 35V ±20% Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2826426 | Plugin,D6.3xL7mm | Bag-packed | 100uF | - | 35V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
526
(0+526+0)In Stock | EG21AM102F20CTMVZC-L | Yunxing | 1000uF 10V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2890007 | Plugin,D8xL20mm | Bag-packed | 1000uF | - | 10V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
526
(526+0+0)In Stock | NFA 400V68 16*25 | SamYoung Electronics | 68uF 400V 364mA@120Hz ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165518 | Plugin,D16xL25mm | Box-packed | 68uF | -40℃~+105℃ | 400V | 16mm | 25mm | - | 7.5mm | ±20% | 364mA@120Hz | 10000hrs@105℃ | ||
| Min: 10 Mult: 10 |
525
(525+0+0)In Stock | EGS2GM4R7F12C35T | AISHI(Aihua Group) | 4.7uF 400V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721121 | Plugin,D8xL12mm | Bag-packed | 4.7uF | - | 400V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
525
(0+525+0)In Stock | LKGD1402W4R7MF | Ymin | 4.7uF 450V ±20% Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22391567 | Plugin,D8xL14mm | Bag-packed | 4.7uF | - | 450V | 8mm | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
525
(0+525+0)In Stock | LZ680M1601317PE3 | UNITED | 68uF 160V 1.7Ω@100kHz ±20% 270mA@100kHz Plugin,D13xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2937105 | Plugin,D13xL17mm | Bag-packed | 68uF | -25℃~+105℃ | 160V | 13mm | 17mm | 1.7Ω@100kHz | - | ±20% | 270mA@100kHz | 5000hrs@105℃ | ||
| Min: 20 Mult: 20 |
525
(396+129+0)In Stock | LW102M6R31012PE4 | UNITED | 1000uF 6.3V 100mΩ@100kHz ±20% 690mA@100kHz Plugin,D10xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2937109 | Plugin,D10xL12mm | Bag-packed | 1000uF | -40℃~+105℃ | 6.3V | 10mm | 12mm | 100mΩ@100kHz | - | ±20% | 690mA@100kHz | 2000hrs@105℃ |