Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
663
(660+3+0)In Stock | HXB50V10M6.3*7 2.5TP | SamYoung Electronics | 10uF 50V 350mΩ@100kHz ±20% 260mA@100kHz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835646 | Plugin,D6.3xL7mm | Box-packed | 10uF | -40℃~+105℃ | 50V | 6.3mm | 7mm | 350mΩ@100kHz | 2.5mm | ±20% | 260mA@100kHz | 2000hrs@105℃ | ||
| Min: 10 Mult: 10 |
663
(0+663+0)In Stock | ECA2GM2R2G12OTGVZC | Yunxing | 2.2uF 400V ±20% Plugin,D10xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2903516 | Plugin,D10xL12mm | Bag-packed | 2.2uF | -40℃~+105℃ | 400V | 10mm | - | - | - | ±20% | - | - | ||
| Min: 50 Mult: 50 |
661
(658+3+0)In Stock | 50V10uF CD110 | HRK | 10uF 50V ±20% Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2960200 | Plugin,D5xL7mm | Bag-packed | 10uF | -40℃~+105℃ | 50V | 5mm | 7mm | - | 2mm | ±20% | - | - | ||
| Min: 1 Mult: 1 |
660
(3+657+0)In Stock | EGXF350ELL511MJ16S | NCC(Nippon Chemi-Con) | 510uF 35V 94mΩ@100kHz ±20% 650mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1584547 | Plugin,D10xL16mm | Bag-packed | 510uF | -40℃~+125℃ | 35V | 10mm | 16mm | 94mΩ@100kHz | 5mm | ±20% | 650mA@120Hz | 3000hrs@125℃ | ||
| Min: 10 Mult: 10 |
660
(0+660+0)In Stock | RGA331M1CBK-0611G | Lelon | 330uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7442674 | Plugin,D6.3xL11mm | Bag-packed | 330uF | - | 16V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
660
(660+0+0)In Stock | ELXV250ELL152MK30S | NCC(Nippon Chemi-Con) | 1500uF 25V 30mΩ ±20% 1.287A@120Hz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1599589 | Plugin,D12.5xL30mm | Bag-packed | 1500uF | -55℃~+105℃ | 25V | 12.5mm | 30mm | 30mΩ | 5mm | ±20% | 1.287A@120Hz | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
660
(580+80+0)In Stock | ERS1JM471K20OTG | AISHI(Aihua Group) | 470uF 63V ±20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2990946 | Plugin,D13xL20mm | Bag-packed | 470uF | -40℃~+105℃ | 63V | 13mm | 20mm | - | 5mm | ±20% | - | - | ||
| Min: 20 Mult: 20 |
659
(560+99+0)In Stock | LKMB0902E2R7MF | Ymin | 2.7uF 250V ±20% Plugin,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443236 | Plugin,D5xL9mm | Bag-packed | 2.7uF | - | 250V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
657
(637+20+0)In Stock | EKYA250ETD471MJC5S | NCC(Nippon Chemi-Con) | 470uF 25V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C841705 | Plugin,D10xL12.5mm | Box-packed | 470uF | - | 25V | 10mm | 12.5mm | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
657
(1+656+0)In Stock | LKMJ2501J182MF | Ymin | 1800uF 63V 28mΩ@100kHz ±20% 3.57A@100kHz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442969 | Plugin,D18xL25mm | Bag-packed | 1800uF | - | 63V | 18mm | 25mm | 28mΩ@100kHz | 7.5mm | ±20% | 3.57A@100kHz | 10000hrs@105℃ | ||
| Min: 20 Mult: 20 |
657
(657+0+0)In Stock | ERS1KM100D12OT | AISHI(Aihua Group) | 10uF 100V ±20% Plugin,D5xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721232 | Plugin,D5xL12mm | Bag-packed | 10uF | - | 100V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
657
(0+657+0)In Stock | 10YXF3300MFFC12.5X25 | Rubycon | 3300uF 10V ±20% 1.65A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C334318 | Plugin,D12.5xL25mm | Bag-packed | 3300uF | -40℃~+105℃ | 10V | 12.5mm | 25mm | - | 5mm | ±20% | 1.65A@100kHz | 8000hrs@105℃ | ||
| Min: 1 Mult: 1 |
655
(655+0+0)In Stock | NXA 100V120 10*25 | SamYoung Electronics | 120uF 100V 69mΩ@100kHz 900mA@100kHz ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165646 | Plugin,D10xL25mm | Box-packed | 120uF | -40℃~+105℃ | 100V | 10mm | 25mm | 69mΩ@100kHz | 5mm | ±20% | 900mA@100kHz | 7000hrs@105℃ | ||
| Min: 1 Mult: 1 |
655
(0+655+0)In Stock | EWH2GM680M20OT | AISHI(Aihua Group) | 68uF 400V ±20% Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C19274402 | Plugin,D18xL20mm | Bag-packed | 68uF | - | 400V | - | - | - | 7.5mm | ±20% | - | - | ||
| Min: 5 Mult: 5 |
655
(654+1+0)In Stock | EEUFM1E221 | PANASONIC | 220uF 25V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C278529 | Plugin,D8xL11.5mm | Bag-packed | 220uF | -40℃~+105℃ | 25V | - | - | - | 3.5mm | ±20% | - | - | ||
| Min: 20 Mult: 20 |
654
(0+654+0)In Stock | CD1104771EM0812VFL | HRK | 470uF 25V Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7493866 | Plugin,D8xL12mm | Bag-packed | 470uF | - | 25V | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
654
(0+654+0)In Stock | ECE2EM2R2D11OTPVZC | Yunxing | 2.2uF 250V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2888304 | Plugin,D5xL11mm | Bag-packed | 2.2uF | - | 250V | - | - | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
654
(0+654+0)In Stock
Not recommended for new designs
| UHE1E470MDD1TD | Nichicon | 47uF 25V 580mΩ@100kHz ±20% 210mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C428861 | Plugin,D5xL11mm | Tape & Reel (TR) | 47uF | - | 25V | 5mm | 11mm | 580mΩ@100kHz | 2mm | ±20% | 210mA@100kHz | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
654
(234+420+0)In Stock | KM108M063K25RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 1000uF 63V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C10744 | Plugin,D16xL25mm | Bag-packed | 1000uF | - | 63V | 16mm | 25mm | - | 7.5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 50 Mult: 50 |
652
(635+17+0)In Stock | KS224M050C07RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 220nF 50V ±20% Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C45092 | Plugin,D4xL7mm | Bag-packed | 220nF | -40℃~+105℃ | 50V | 4mm | 7mm | - | 1.5mm | ±20% | - | 1000hrs@105℃ | ||
| Min: 5 Mult: 5 |
651
(248+403+0)In Stock | EWH2WM100G16OT | AISHI(Aihua Group) | 10uF 450V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C160172 | Plugin,D10xL16mm | Bag-packed | 10uF | - | 450V | 10mm | 16mm | - | 5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 10 Mult: 10 |
651
(165+486+0)In Stock | ERK2GM4R7F12OT | AISHI(Aihua Group) | 4.7uF 400V ±20% 98mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106593 | Plugin,D8xL12mm | Bag-packed | 4.7uF | - | 400V | 8mm | 12mm | - | 3.5mm | ±20% | 98mA@100kHz | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
651
(0+651+0)In Stock | FK470M450J250A | Capxon International Elec | 47uF 450V ±20% 470mA@120kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C699522 | Plugin,D16xL25mm | Bag-packed | 47uF | -40℃~+105℃ | 450V | 16mm | 25mm | - | 7.5mm | ±20% | 470mA@120kHz | 8000hrs@105℃ | ||
| Min: 50 Mult: 50 |
651
(18+633+0)In Stock
Not recommended for new designs
| KM010M4006312PE6-C10 | UNITED | 1uF 400V ±20% 15mA@120kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1222407 | Plugin,D6.3xL12mm | Bag-packed | 1uF | -40℃~+105℃ | 400V | 6.3mm | 12mm | - | 2.5mm | ±20% | 15mA@120kHz | 2000hrs@105℃ | ||
| Min: 50 Mult: 50 |
650
(0+650+0)In Stock | CD330MD407B | TWBOR | Plugin,D4xL7.7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2149507 | Plugin,D4xL7.7mm | Bag-packed | - | - | - | 4mm | 7.7mm | - | - | - | - | 1000hrs@105℃ |