Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Ripple Current
|
Tolerance
|
Lifetime @ Temp
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Ripple Current
|
Tolerance
|
Lifetime @ Temp
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
613
(613+0+0)In Stock | ELXZ500ELL102MK40S | NCC(Nippon Chemi-Con) | 1000uF 50V 1.5A@120Hz ±20% Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C143262 | Plugin,D12.5xL40mm | Bag-packed | 1000uF | -55℃~+105℃ | 50V | 12.5mm | 40mm | 5mm | 1.5A@120Hz | ±20% | 7000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
613
(610+3+0)In Stock | GL222M035J315A | Capxon International Elec | 2200uF 35V ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C77725 | Plugin,D16xL31.5mm | Box-packed | 2200uF | - | 35V | 16mm | 31.5mm | 7.5mm | - | ±20% | 6000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
612
(600+12+0)In Stock | RXQ100M2WBK-1320P | Lelon | 10uF 450V ±20% 450mA@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134628 | Plugin,D12.5xL20mm | Bag-packed | 10uF | - | 450V | 12.5mm | 20mm | 5mm | 450mA@100kHz | ±20% | 10000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
612
(571+41+0)In Stock | 25PX10000MEFC18X35.5 | Rubycon | 10000uF 25V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C700874 | Plugin,D18xL35.5mm | Box-packed | 10000uF | -25℃~+105℃ | 25V | 18mm | 35.5mm | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
611
(166+445+0)In Stock | ERS1JM331W20OT | AISHI(Aihua Group) | 330uF 63V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C435385 | Plugin,D12.5xL20mm | Bag-packed | 330uF | - | 63V | 12.5mm | 20mm | 5mm | - | ±20% | 10000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
610
(0+610+0)In Stock | ERS1KM331W25OT | AISHI(Aihua Group) | Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5346835 | Plugin,D12.5xL25mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
609
(596+13+0)In Stock | KM471M0250814TV1 | UNITED | 470uF 25V ±20% 310mA@120kHz Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1222421 | Plugin,D8xL14mm | Bag-packed | 470uF | -40℃~+105℃ | 25V | 8mm | 14mm | 3.5mm | 310mA@120kHz | ±20% | 2000hrs@105℃ | - | ||
| Min: 20 Mult: 20 |
609
(609+0+0)In Stock | EWH1EM101E11P25T | AISHI(Aihua Group) | 100uF 25V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721328 | Plugin,D6.3xL11mm | Box-packed | 100uF | - | 25V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
608
(608+0+0)In Stock | EKMQ250ELL471MJC5S | NCC(Nippon Chemi-Con) | 470uF 25V ±20% 380mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1595958 | Plugin,D10xL12.5mm | Bag-packed | 470uF | -55℃~+105℃ | 25V | 10mm | 12.5mm | 5mm | 380mA@120Hz | ±20% | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
608
(0+608+0)In Stock | EKXJ201ELL331ML40S | NCC(Nippon Chemi-Con) | 330uF 200V ±20% 1.425A@120Hz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1586374 | Plugin,D16xL40mm | Bag-packed | 330uF | -40℃~+105℃ | 200V | 16mm | 40mm | 7.5mm | 1.425A@120Hz | ±20% | 12000hrs@105℃ | - | ||
| Min: 10 Mult: 10 |
607
(226+381+0)In Stock | ECF1KM220F12OTPO | Yunxing | 22uF 100V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C783448 | Plugin,D8xL12mm | Bag-packed | 22uF | - | 100V | - | - | - | - | ±20% | - | - | ||
| Min: 20 Mult: 20 |
607
(598+9+0)In Stock | ERR1EM101D11C35T | AISHI(Aihua Group) | 100uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2937584 | Plugin,D5xL11mm | Bag-packed | 100uF | - | 25V | 5mm | 11mm | - | - | ±20% | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
606
(255+351+0)In Stock | UVY1H102MHD | Nichicon | 1000uF 50V ±20% 950mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C250891 | Plugin,D12.5xL25mm | Bag-packed | 1000uF | -55℃~+105℃ | 50V | 12.5mm | 25mm | 5mm | 950mA@120Hz | ±20% | 1000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
606
(0+606+0)In Stock | LMME2001J471MF | Ymin | 470uF 63V 480mA@120Hz ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22388845 | Plugin,D10xL20mm | Bag-packed | 470uF | -55℃~+105℃ | 63V | 10mm | 20mm | 5mm | 480mA@120Hz | ±20% | 8000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
605
(0+605+0)In Stock | ECG1EM821G17OTBVZC | Yunxing | 820uF 25V ±20% Plugin,D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2888224 | Plugin,D10xL17mm | Bag-packed | 820uF | - | 25V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
605
(555+50+0)In Stock | ERF1VM152K25OT | AISHI(Aihua Group) | 1500uF 35V ±20% Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C160158 | Plugin,D13xL25mm | Bag-packed | 1500uF | - | 35V | 13mm | 25mm | 5mm | - | ±20% | 6000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
605
(601+4+0)In Stock | NXA 100V100 M 10*20 | SamYoung Electronics | 100uF 100V 84mΩ@100kHz 150mA@100kHz ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C350115 | Plugin,D10xL20mm | Bag-packed | 100uF | -40℃~+105℃ | 100V | 10mm | 20mm | 5mm | 150mA@100kHz | ±20% | 7000hrs@105℃ | 84mΩ@100kHz | ||
| Min: 10 Mult: 10 |
604
(597+7+0)In Stock | ERE1VM101F11OT | AISHI(Aihua Group) | 100uF 35V 130mΩ@100kHz ±20% 650mA@100kHz Plugin,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C105290 | Plugin,D8xL11mm | Bag-packed | 100uF | - | 35V | 8mm | 11mm | 3.5mm | 650mA@100kHz | ±20% | 3000hrs@105℃ | 130mΩ@100kHz | ||
| Min: 10 Mult: 10 |
604
(0+604+0)In Stock | NXB10V470M8*11.5 5.0TP | SamYoung Electronics | 470uF 10V 72mΩ@100kHz 760mA@100kHz ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C371105 | Plugin,D8xL11.5mm | Box-packed | 470uF | -40℃~+105℃ | 10V | 8mm | 11.5mm | 3.5mm | 760mA@100kHz | ±20% | 3000hrs@105℃ | 72mΩ@100kHz | ||
| Min: 50 Mult: 50 |
604
(604+0+0)In Stock | EH71CM470C07OT | AISHI(Aihua Group) | 47uF 16V ±20% Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721135 | Plugin,D4xL7mm | Bag-packed | 47uF | - | 16V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
603
(603+0+0)In Stock | EKZM350ETD221MHB5D | NCC(Nippon Chemi-Con) | 220uF 35V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C841594 | Plugin,D8xL11.5mm | Box-packed | 220uF | - | 35V | 8mm | 11.5mm | - | - | ±20% | - | - | ||
| Min: 100 Mult: 100 |
602
(0+602+0)In Stock | CG220MF511BP | TWBOR | Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2149539 | Plugin,D5xL11mm | Bag-packed | - | - | - | 5mm | 11mm | - | - | - | 2000hrs@105℃ | - | ||
| Min: 10 Mult: 10 |
602
(595+7+0)In Stock | LKMC1501V181MF | Ymin | 180uF 35V ±20% Plugin,D6.3xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442869 | Plugin,D6.3xL15mm | Bag-packed | 180uF | - | 35V | 6.3mm | 15mm | 2.5mm | - | ±20% | 9000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
601
(0+601+0)In Stock | RG050M221LO8*16TA-1A1Et | BERYL Electronic Tech | 220uF 50V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5289992 | Plugin,D8xL16mm | Bag-packed | 220uF | - | 50V | 8mm | 16mm | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
601
(359+242+0)In Stock | EGH2GM330W25OT | AISHI(Aihua Group) | 33uF 400V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2924472 | Plugin,D12.5xL25mm | Box-packed | 33uF | -40℃~+105℃ | 400V | - | - | - | - | ±20% | - | - |