Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
541
(0+0+541)In Stock | 25YXF220MEFCT78X11.5 | Rubycon | 220uF 25V 250mΩ@100kHz ±20% 400mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88746 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 220uF | -40℃~+105℃ | 25V | 8mm | 11.5mm | 250mΩ@100kHz | 3.5mm | ±20% | 400mA@100kHz | 7000hrs@105℃ | ||
| Min: 20 Mult: 20 |
541
(0+0+541)In Stock | ECE2EM4R7E12OTPVZC | Yunxing | 4.7uF 250V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940307 | Plugin,D6.3xL12mm | Bag-packed | 4.7uF | -40℃~+130℃ | 250V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
541
(0+0+541)In Stock | 35YXG150MEFCTA8X11.5 | Rubycon | 150uF 35V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940711 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 150uF | -40℃~+105℃ | 35V | 8mm | 11.5mm | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
541
(0+426+115)In Stock | EKY-350ELL331MJ16S | NCC(Nippon Chemi-Con) | 330uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C705521 | Plugin,D10xL16mm | Bag-packed | 330uF | - | 35V | 10mm | 16mm | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
540
(0+310+230)In Stock | 152EC0418 | KNSCHA | 1000uF 35V 33mΩ@100kHz 2.023A@100kHz ±20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718398 | Plugin,D13xL20mm | Bag-packed | 1000uF | -40℃~+105℃ | 35V | 13mm | 20mm | 33mΩ@100kHz | 5mm | ±20% | 2.023A@100kHz | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
540
(0+0+540)In Stock | ECH2GM8R2G14OTZVZC | Yunxing | 8.2uF 400V ±20% Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940318 | Plugin,D10xL14mm | Bag-packed | 8.2uF | -40℃~+130℃ | 400V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
540
(0+536+4)In Stock | RBD-25V470MF3# | Taiyo Yuden | 47uF 25V Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C399603 | Plugin,D6.3xL11mm | Box-packed | 47uF | - | 25V | 6.3mm | 11mm | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
539
(0+275+264)In Stock | EWH2WM101M35OT | AISHI(Aihua Group) | 100uF 450V ±20% Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C724709 | Plugin,D18xL35mm | Box-packed | 100uF | - | 450V | - | - | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
539
(0+0+539)In Stock | RXK101M1EBK-0611 | Lelon | 100uF 25V 380mΩ@100kHz ±20% 280mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C231204 | Plugin,D6.3xL11mm | Bag-packed | 100uF | - | 25V | 6.3mm | 11mm | 380mΩ@100kHz | 2.5mm | ±20% | 280mA@100kHz | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
539
(0+0+539)In Stock | EKYA101ETD270MHB51 | NCC(Nippon Chemi-Con) | 27uF 100V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2972621 | Plugin,D8xL11.5mm | Box-packed | 27uF | - | 100V | 8mm | 11.5mm | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
538
(0+3+535)In Stock | 350BXC4R7MEFC10X12.5 | Rubycon | 4.7uF 350V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432428 | Plugin,D10xL12.5mm | Bag-packed | 4.7uF | -25℃~+105℃ | 350V | 10mm | 12.5mm | - | - | ±20% | - | - | ||
| Min: 20 Mult: 20 |
538
(0+0+538)In Stock | CX2R2KO712B | TWBOR | 2.2uF 400V 25Ω@100kHz ±10% 65mA@100kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911221 | Plugin,D6.3xL12mm | Bag-packed | 2.2uF | -40℃~+105℃ | 400V | 6.3mm | 12mm | 25Ω@100kHz | 2.5mm | ±10% | 65mA@100kHz | 8000hrs@105℃ | ||
| Min: 1 Mult: 1 |
538
(0+538+0)In Stock | 50ZLJ680M12.5X25 | Rubycon | 680uF 50V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1585534 | Plugin,D12.5xL25mm | Bag-packed | 680uF | -40℃~+105℃ | 50V | 12.5mm | 25mm | - | 5mm | ±20% | - | - | ||
| Min: 5 Mult: 5 |
537
(0+537+0)In Stock | EEUFR1J470 | PANASONIC | 47uF 63V 210mΩ@100kHz ±20% 284mA@100kHz Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS | C242150 | Plugin,D6.3xL11.2mm | Bag-packed | 47uF | -40℃~+105℃ | 63V | 6.3mm | 11.2mm | 210mΩ@100kHz | 2.5mm | ±20% | 284mA@100kHz | 5000hrs@105℃ | ||
| Min: 50 Mult: 50 |
537
(0+535+2)In Stock | CG101ME711BP | TWBOR | Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C20608337 | Plugin,D6.3xL11mm | Bag-packed | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
536
(0+535+1)In Stock | EEUFR1A681 | PANASONIC | 680uF 10V 56mΩ@100kHz ±20% 950mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407875 | Plugin,D8xL11.5mm | Bag-packed | 680uF | -40℃~+105℃ | 10V | 8mm | 11.5mm | 56mΩ@100kHz | 3.5mm | ±20% | 950mA@100kHz | 6000hrs@105℃ | ||
| Min: 1 Mult: 1 |
536
(0+2+534)In Stock | NXA35V560M10*20 LO | SamYoung Electronics | 560uF 35V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835675 | Plugin,D10xL20mm | Bag-packed | 560uF | -40℃~+105℃ | 35V | 10mm | 20mm | - | 5mm | ±20% | - | 7000hrs@105℃ | ||
| Min: 1 Mult: 1 |
536
(0+186+350)In Stock | EEUTP1V221 | PANASONIC | 220uF 35V 130mΩ@100kHz ±20% 1.1A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C408011 | Plugin,D10xL16mm | Bag-packed | 220uF | -40℃~+135℃ | 35V | 10mm | 16mm | 130mΩ@100kHz | 5mm | ±20% | 1.1A@100kHz | 2000hrs@135℃ | ||
| Min: 1 Mult: 1 |
536
(0+536+0)In Stock | NFA 400V68 16*25 | SamYoung Electronics | 68uF 400V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165518 | Plugin,D16xL25mm | Box-packed | 68uF | - | 400V | 16mm | 25mm | - | 7.5mm | ±20% | - | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 |
536
(0+126+410)In Stock | LKMJ4001K222MF | Ymin | 2200uF 80V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443103 | Plugin,D18xL40mm | Bag-packed | 2200uF | - | 80V | 18mm | 40mm | - | 7.5mm | ±20% | - | 10000hrs@105℃ | ||
| Min: 10 Mult: 10 |
536
(0+532+4)In Stock | 50ML10MEFC5X7 | Rubycon | 10uF 50V ±20% 30mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C473158 | Plugin,D5xL7mm | Bag-packed | 10uF | -40℃~+105℃ | 50V | 5mm | 7mm | - | 2mm | ±20% | 30mA@120Hz | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
534
(0+293+241)In Stock | UPM1V221MPD6TD | Nichicon | 220uF 35V 90mΩ ±20% 600mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1584397 | Plugin | Box-packed | 220uF | -55℃~+105℃ | 35V | 10mm | - | 90mΩ | 5mm | ±20% | 600mA@120Hz | 5000hrs@105℃ | ||
| Min: 10 Mult: 10 |
534
(0+527+7)In Stock
Not recommended for new designs
| 16MH5100MEFCT56.3X5 | Rubycon | 100uF 16V ±20% 62mA@120Hz Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C239310 | Plugin,D6.3xL5mm | Box-packed | 100uF | -40℃~+105℃ | 16V | 6.3mm | 5mm | - | 2.5mm | ±20% | 62mA@120Hz | 1000hrs@105℃ | ||
| Min: 5 Mult: 5 |
534
(0+0+534)In Stock | LKMD2301J331MF | Ymin | 330uF 63V ±20% Plugin,D8xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442945 | Plugin,D8xL23mm | Bag-packed | 330uF | - | 63V | 8mm | 23mm | - | 3.5mm | ±20% | - | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
534
(0+533+1)In Stock | UHE1V101MPD1TD | Nichicon | 100uF ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2757965 | Plugin,D8xL11.5mm | Box-packed | 100uF | - | - | - | - | - | - | ±20% | - | - |