Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 |
538
(0+538+0)In Stock | CX2R2KO712B | TWBOR | 2.2uF 400V 25Ω@100kHz ±10% 65mA@100kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911221 | Plugin,D6.3xL12mm | Bag-packed | 2.2uF | -40℃~+105℃ | 400V | 6.3mm | 12mm | 25Ω@100kHz | 2.5mm | ±10% | 65mA@100kHz | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
538
(538+0+0)In Stock | 100RX3047M10X16 | Rubycon | 47uF 100V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C473218 | Plugin,D10xL16mm | Bag-packed | 47uF | - | 100V | 10mm | 16mm | - | 5mm | ±20% | - | - | ||
| Min: 1 Mult: 1 |
537
(537+0+0)In Stock | NXH 25V3300 16*25 | SamYoung Electronics | 3300uF 25V 13mΩ@100kHz 3630mA@100kHz ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C359208 | Plugin,D16xL25mm | Bag-packed | 3300uF | -40℃~+105℃ | 25V | 16mm | 25mm | 13mΩ@100kHz | 7.5mm | ±20% | 3630mA@100kHz | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 |
537
(347+190+0)In Stock | 400BXW12MEFR10X16 | Rubycon | 12uF 400V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2685885 | Plugin,D10xL16mm | Bag-packed | 12uF | -40℃~+105℃ | 400V | 10mm | 16mm | - | 5mm | ±20% | - | - | ||
| Min: 5 Mult: 5 |
536
(431+105+0)In Stock | KM471M0501020PE1 | UNITED | 470uF 50V ±20% 530mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3019919 | Plugin,D10xL20mm | Bag-packed | 470uF | -40℃~+105℃ | 50V | 10mm | 20mm | - | - | ±20% | 530mA@120Hz | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
536
(13+523+0)In Stock | NFA 450V10 10*20 | SamYoung Electronics | 10uF 450V 108mA@120Hz ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165687 | Plugin,D10xL20mm | Bag-packed | 10uF | -25℃~+105℃ | 450V | 10mm | 20mm | - | 5mm | ±20% | 108mA@120Hz | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
535
(115+420+0)In Stock | ERJ1KM221K20OT | AISHI(Aihua Group) | 220uF 100V ±20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7470908 | Plugin,D13xL20mm | Bag-packed | 220uF | - | 100V | 13mm | 20mm | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
534
(0+534+0)In Stock | 87EC0503 | KNSCHA | 56uF 420V 850mΩ@100kHz 830mA@100kHz ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718374 | Plugin,D10xL25mm | Bag-packed | 56uF | -25℃~+105℃ | 420V | 10mm | 25mm | 850mΩ@100kHz | 5mm | ±20% | 830mA@100kHz | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
534
(530+4+0)In Stock | GR108M050J25RR0VZ2FP0 | CX(Dongguan Chengxing Elec) | 1000uF 50V ±20% Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C99506 | Plugin,D13xL25mm | Bag-packed | 1000uF | -40℃~+105℃ | 50V | 13mm | 25mm | - | 5mm | ±20% | - | 4000hrs@105℃ | ||
| Min: 1 Mult: 1 |
533
(531+2+0)In Stock | NFC 200V330 18*31.5 | SamYoung Electronics | 330uF 200V 906mA@120Hz ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C350090 | Plugin,D18xL31.5mm | Box-packed | 330uF | -40℃~+105℃ | 200V | 18mm | 31.5mm | - | 7.5mm | ±20% | 906mA@120Hz | 5000hrs@105℃ | ||
| Min: 10 Mult: 10 |
533
(75+458+0)In Stock | RGA101M1VBK-0611G | Lelon | 100uF 35V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C384625 | Plugin,D6.3xL11mm | Bag-packed | 100uF | - | 35V | 6.3mm | 11mm | - | 2.5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
531
(531+0+0)In Stock | UVR2G100MHD | Nichicon | 10uF ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445146 | Plugin,D12.5xL20mm | Bag-packed | 10uF | - | - | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
531
(0+531+0)In Stock | EKZN101ELL101MJ20S | NCC(Nippon Chemi-Con) | 100uF 100V 68mΩ@100kHz ±20% 1.43A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C337258 | Plugin,D10xL20mm | Bag-packed | 100uF | - | 100V | 10mm | 20mm | 68mΩ@100kHz | 5mm | ±20% | 1.43A@100kHz | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
530
(0+530+0)In Stock | CD2883381EM1325VFL | HRK | 3300uF 25V Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7493871 | Plugin,D13xL25mm | Bag-packed | 3300uF | - | 25V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
530
(530+0+0)In Stock | EKZE350ELL471MJ20S | NCC(Nippon Chemi-Con) | 470uF 35V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1579354 | Plugin,D10xL20mm | Bag-packed | 470uF | - | 35V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
530
(0+530+0)In Stock | SHL16V470M8*11.5 3.5TP | SamYoung Electronics | 470uF 16V ±20% 499mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002386 | Plugin,D8xL11.5mm | Box-packed | 470uF | -40℃~+85℃ | 16V | 8mm | 11.5mm | - | 3.5mm | ±20% | 499mA@120Hz | 2000hrs@85℃ | ||
| Min: 5 Mult: 5 |
530
(0+530+0)In Stock | EGF687M1VG16RR | Man Yue Tech | 680uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C726194 | Plugin,D10xL16mm | Bag-packed | 680uF | -45℃~+105℃ | 35V | 10mm | 16mm | - | 5mm | ±20% | - | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 |
530
(180+350+0)In Stock | EEUTP1V221 | PANASONIC | 220uF 35V 130mΩ@100kHz ±20% 1.1A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C408011 | Plugin,D10xL16mm | Bag-packed | 220uF | -40℃~+135℃ | 35V | 10mm | 16mm | 130mΩ@100kHz | 5mm | ±20% | 1.1A@100kHz | 2000hrs@135℃ | ||
| Min: 5 Mult: 5 |
529
(529+0+0)In Stock | EKZH160ELL152MJ20S | NCC(Nippon Chemi-Con) | 1500uF 16V 20mΩ@100kHz ±20% 1.96A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C337234 | Plugin,D10xL20mm | Bag-packed | 1500uF | - | 16V | 10mm | 20mm | 20mΩ@100kHz | 5mm | ±20% | 1.96A@100kHz | 6000hrs@105℃ | ||
| Min: 20 Mult: 20 |
528
(524+4+0)In Stock | ERS1CM121E11OT | AISHI(Aihua Group) | 120uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721260 | Plugin,D6.3xL11mm | Bag-packed | 120uF | - | 16V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
528
(524+4+0)In Stock | EKZM500ETD221MJ16S | NCC(Nippon Chemi-Con) | 220uF 50V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C841626 | Plugin,D10xL16mm | Box-packed | 220uF | - | 50V | 10mm | 16mm | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
528
(1+527+0)In Stock | HY2G3R3M080120CD288 | HYNCDZ | 3.3uF 400V 5.01Ω@100kHz ±20% 86mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841116 | Plugin,D8xL12mm | Bag-packed | 3.3uF | -25℃~+105℃ | 400V | 8mm | 12mm | 5.01Ω@100kHz | 3.5mm | ±20% | 86mA@100kHz | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 |
527
(27+500+0)In Stock | EKY-160ETD222MK20S | NCC(Nippon Chemi-Con) | 2200uF 16V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C515850 | Plugin,D12.5xL20mm | Box-packed | 2200uF | - | 16V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
526
(0+526+0)In Stock | EG21AM102F20CTMVZC-L | Yunxing | 1000uF 10V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2890007 | Plugin,D8xL20mm | Bag-packed | 1000uF | - | 10V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
526
(310+216+0)In Stock | 450BXW47MEFR18X20 | Rubycon | 47uF 450V ±20% Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2843272 | Plugin,D18xL20mm | Box-packed | 47uF | -40℃~+105℃ | 450V | 18mm | 20mm | - | 7.5mm | ±20% | - | - |