Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
419
(9+410+0)In Stock | UBT1V102MHD8 | Nichicon | 1000uF 35V 31mΩ ±20% 1.347A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1587674 | Plugin,D16xL25mm | Bag-packed | 1000uF | -40℃~+125℃ | 35V | 16mm | 25mm | 31mΩ | 7.5mm | ±20% | 1.347A@120Hz | 10000hrs@125℃ | ||
| Min: 5 Mult: 5 |
419
(419+0+0)In Stock | KCXD1102G120MF | Ymin | 12uF 400V ±20% Plugin,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C781295 | Plugin,D8xL11mm | Bag-packed | 12uF | - | 400V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
418
(0+418+0)In Stock | RGA470M2CBK-1020G | Lelon | 47uF 160V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5266045 | Plugin,D10xL20mm | Bag-packed | 47uF | - | 160V | 10mm | 20mm | - | 5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 20 Mult: 20 |
417
(0+417+0)In Stock | CX5R6MO812B | TWBOR | 5.6uF 400V 12Ω@100kHz ±20% 60mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2844420 | Plugin,D8xL12mm | Bag-packed | 5.6uF | -40℃~+105℃ | 400V | 8mm | 12mm | 12Ω@100kHz | 3.5mm | ±20% | 60mA@100kHz | 8000hrs@105℃ | ||
| Min: 1 Mult: 1 |
417
(371+46+0)In Stock | EKY-350ELL102MK25S | NCC(Nippon Chemi-Con) | 1000uF 35V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C525861 | Plugin,D12.5xL25mm | Bag-packed | 1000uF | - | 35V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
416
(416+0+0)In Stock | EEUFR1E471B | PANASONIC | 470uF 25V ±20% 967.5mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C713400 | Plugin,D10xL12.5mm | Tape & Reel (TR) | 470uF | -40℃~+105℃ | 25V | 10mm | 14mm | - | 5mm | ±20% | 967.5mA@120Hz | 6000hrs@105℃ | ||
| Min: 1 Mult: 1 |
416
(176+240+0)In Stock | EGS2EM101L20C30T | AISHI(Aihua Group) | 100uF 250V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721108 | Plugin,D16xL20mm | Box-packed | 100uF | - | 250V | - | - | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
416
(416+0+0)In Stock | LKMD0901C391MF | Ymin | 390uF 16V 150mΩ@100kHz ±20% 660mA@100kHz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442577 | Plugin,D8xL9mm | Bag-packed | 390uF | - | 16V | 8mm | 9mm | 150mΩ@100kHz | 3.5mm | ±20% | 660mA@100kHz | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 |
415
(0+415+0)In Stock | UVR1H102MHD | Nichicon | 1000uF 50V ±20% 1.35A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C125980 | Plugin,D12.5xL25mm | Bag-packed | 1000uF | - | 50V | 12.5mm | 25mm | - | 5mm | ±20% | 1.35A@120Hz | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 |
414
(368+46+0)In Stock | NPXE0901E471MJTM | Ymin | 470uF 25V ±20% Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2976267 | Plugin,D10xL9mm | Bag-packed | 470uF | -55℃~+105℃ | 25V | 10mm | 9mm | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
414
(411+3+0)In Stock | NXA100V470M18*25 LO | SamYoung Electronics | 470uF 100V 36mΩ@100kHz ±20% 1750mA@100kHz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835738 | Plugin,D18xL25mm | Bag-packed | 470uF | -40℃~+105℃ | 100V | 18mm | 25mm | 36mΩ@100kHz | 7.5mm | ±20% | 1750mA@100kHz | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 |
414
(414+0+0)In Stock | UCS2G680MHD1CV | Nichicon | 68uF ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2757955 | Plugin,D18xL25mm | Box-packed | 68uF | - | - | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
413
(410+3+0)In Stock | EKXJ401ELL470MK30S | NCC(Nippon Chemi-Con) | 47uF 400V ±20% 1.1375A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1597808 | Plugin,D12.5xL30mm | Bag-packed | 47uF | -40℃~+105℃ | 400V | 12.5mm | 30mm | - | 5mm | ±20% | 1.1375A@100kHz | 12000hrs@105℃ | ||
| Min: 1 Mult: 1 |
413
(413+0+0)In Stock | NFA 400V33 M 16*20 | SamYoung Electronics | 33uF 400V 284mA@120Hz ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C350062 | Plugin,D16xL20mm | Bag-packed | 33uF | -40℃~+105℃ | 400V | 16mm | 20mm | - | 7.5mm | ±20% | 284mA@120Hz | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 |
412
(412+0+0)In Stock | 450MXG82MEFCSN22X25 | Rubycon | 82uF 450V 1.092A@10kHz ±20% Plugin,D22xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940678 | Plugin,D22xL25mm | Box-packed | 82uF | -25℃~+105℃ | 450V | 22mm | 27mm | - | 10mm | ±20% | 1.092A@10kHz | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 |
412
(403+9+0)In Stock | UBT1E102MHD8TO | Nichicon | 1000uF 25V ±20% 1.75A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2166230 | Plugin | Tape & Reel (TR) | 1000uF | -40℃~+125℃ | 25V | 12.5mm | - | - | 5mm | ±20% | 1.75A@100kHz | 10000hrs@125℃ | ||
| Min: 10 Mult: 10 |
411
(407+4+0)In Stock | EGH1AM471F12OT | AISHI(Aihua Group) | 470uF 10V ±20% 228mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2924461 | Plugin,D8xL12mm | Bag-packed | 470uF | - | 10V | 8mm | 12mm | - | 3.5mm | ±20% | 228mA@100kHz | - | ||
| Min: 1 Mult: 1 |
411
(0+411+0)In Stock | NXA 80V470 M 16*25 | SamYoung Electronics | 470uF 80V 38mΩ@100kHz 1700mA@100kHz ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C350196 | Plugin,D16xL25mm | Bag-packed | 470uF | -40℃~+105℃ | 80V | 16mm | 25mm | 38mΩ@100kHz | 7.5mm | ±20% | 1700mA@100kHz | 10000hrs@105℃ | ||
| Min: 20 Mult: 20 |
411
(411+0+0)In Stock | 03EC0673 | KNSCHA | 100uF 35V ±20% 120mA@100kHz Plugin,D6xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2831717 | Plugin,D6xL7mm | Bag-packed | 100uF | -40℃~+105℃ | 35V | 6mm | 7mm | - | 2.5mm | ±20% | 120mA@100kHz | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
410
(0+410+0)In Stock | KM100M4501016PE1 | UNITED | 10uF 450V Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C18057288 | Plugin,D10xL16mm | Bag-packed | 10uF | - | 450V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
410
(0+410+0)In Stock | LKME1402W120MF | Ymin | 12uF 450V ±20% Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22391564 | Plugin,D10xL14mm | Bag-packed | 12uF | - | 450V | 10mm | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
410
(0+410+0)In Stock | NXA16V1000M10*16 5.0TP | SamYoung Electronics | 1000uF 16V 68mΩ@100kHz ±20% 1.21A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002412 | Plugin,D10xL16mm | Box-packed | 1000uF | -40℃~+105℃ | 16V | 10mm | 16mm | 68mΩ@100kHz | 5mm | ±20% | 1.21A@100kHz | 7000hrs@105℃ | ||
| Min: 1 Mult: 1 |
408
(188+220+0)In Stock | 35RX301000M12.5X25 | Rubycon | 1000uF 35V 40mΩ@100kHz ±20% 1.43A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C239326 | Plugin,D12.5xL25mm | Bag-packed | 1000uF | - | 35V | 12.5mm | 25mm | 40mΩ@100kHz | 5mm | ±20% | 1.43A@100kHz | 4000hrs@105℃ | ||
| Min: 1 Mult: 1 |
408
(150+258+0)In Stock | ECG2HM820M36OTBO | Yunxing | 82uF 500V ±20% Plugin,D18xL36mm Aluminum Electrolytic Capacitors - Leaded ROHS | C729339 | Plugin,D18xL36mm | Box-packed | 82uF | - | 500V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
407
(404+3+0)In Stock | UCS2W101MHDFZX | Nichicon | 100uF 450V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C116221 | Plugin,D18xL35.5mm | Box-packed | 100uF | - | 450V | 18mm | 35.5mm | - | 7.5mm | ±20% | - | 10000hrs@105℃ |