Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
390
(0+390+0)In Stock | EGW2GM4R7F09OTG | AISHI(Aihua Group) | 4.7uF 400V ±20% Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2990971 | Plugin,D8xL9mm | Bag-packed | 4.7uF | -40℃~+105℃ | 400V | 8mm | 9mm | 3.5mm | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
389
(0+389+0)In Stock | EKZE630ELL821MM25S | NCC(Nippon Chemi-Con) | 820uF 63V 24mΩ ±20% 1.68A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1582092 | Plugin,D18xL25mm | Bag-packed | 820uF | -40℃~+105℃ | 63V | 18mm | 25mm | 7.5mm | ±20% | 24mΩ | 1.68A@120Hz | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
389
(295+94+0)In Stock | CG4R7MPA17BP | TWBOR | 4.7uF 450V ±20% 29mA@120kHz Plugin,D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2840094 | Plugin,D10xL17mm | Bag-packed | 4.7uF | -25℃~+105℃ | 450V | 10mm | 17mm | 5mm | ±20% | - | 29mA@120kHz | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
389
(322+67+0)In Stock | KM226M450K20RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 22uF 450V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C10737 | Plugin,D16xL20mm | Bag-packed | 22uF | - | 450V | 16mm | 20mm | 7.5mm | ±20% | - | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 500
|
389
(385+4+0)In Stock | UHD1E471MPD6TD | Nichicon | 470uF 25V ±20% 95mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2165454 | Plugin | Tape & Reel (TR) | 470uF | -40℃~+105℃ | 25V | 10mm | - | 5mm | ±20% | - | 95mA@100kHz | 4000hrs@105℃ | ||
| Min: 1 Mult: 1 |
388
(388+0+0)In Stock | EEUFS1A222 | PANASONIC | 2200uF 10V 20mΩ@100kHz ±20% 2.18A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407969 | Plugin,D10xL20mm | Bag-packed | 2200uF | -40℃~+105℃ | 10V | 10mm | 20mm | 5mm | ±20% | 20mΩ@100kHz | 2.18A@100kHz | 10000hrs@105℃ | ||
| Min: 50 Mult: 50 |
388
(0+388+0)In Stock | SG4R7M0500407PE1 | UNITED | 4.7uF 50V Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C18057272 | Plugin,D4xL7mm | Bag-packed | 4.7uF | - | 50V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
387
(383+4+0)In Stock | LKME2002A151MF | Ymin | 150uF 100V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443142 | Plugin,D10xL20mm | Bag-packed | 150uF | - | 100V | 10mm | 20mm | 5mm | ±20% | - | - | 10000hrs@105℃ | ||
| Min: 10 Mult: 10 |
387
(387+0+0)In Stock | EGD2DM100F12OT | AISHI(Aihua Group) | 10uF 200V ±20% 180mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106302 | Plugin,D8xL12mm | Bag-packed | 10uF | - | 200V | 8mm | 12mm | 3.5mm | ±20% | - | 180mA@100kHz | 6000hrs@105℃ | ||
| Min: 20 Mult: 20 |
386
(2+384+0)In Stock | ECG2EM5R6E12CTBVZC-L=4 | Yunxing | 5.6uF 250V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2923845 | Plugin,D6.3xL12mm | Bag-packed | 5.6uF | - | 250V | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
383
(0+383+0)In Stock | EKXJ451ETD180MK20S | NCC(Nippon Chemi-Con) | 18uF 450V ±20% 255mA@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2972600 | Plugin,D12.5xL20mm | Box-packed | 18uF | -40℃~+105℃ | 450V | 12.5mm | 20mm | 5mm | ±20% | - | 255mA@100kHz | 10000hrs@105℃ | ||
| Min: 20 Mult: 20 |
383
(0+383+0)In Stock | ECE2GM1R0E10OTPVZC | Yunxing | 1uF 400V ±20% Plugin,D6.3xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940286 | Plugin,D6.3xL10mm | Bag-packed | 1uF | -40℃~+130℃ | 400V | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
381
(190+191+0)In Stock | EEUTP1E471 | PANASONIC | 470uF 25V 130mΩ@100kHz ±20% 1.1A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C178724 | Plugin,D10xL16mm | Bag-packed | 470uF | -40℃~+135℃ | 25V | 10mm | 16mm | 5mm | ±20% | 130mΩ@100kHz | 1.1A@100kHz | 2000hrs@135℃ | ||
| Min: 1 Mult: 1 |
381
(379+2+0)In Stock | 50ZLJ1500M18X20 | Rubycon | 1500uF 50V ±20% Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C700884 | Plugin,D18xL20mm | Bag-packed | 1500uF | -40℃~+105℃ | 50V | 18mm | 20mm | 7.5mm | ±20% | - | - | - | ||
| Min: 10 Mult: 10 |
380
(0+380+0)In Stock | EGF227M1VF12RR | Man Yue Tech | Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22462386 | Plugin,D8xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
380
(0+380+0)In Stock | RZW331M1EBK-0811 | Lelon | 330uF 25V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C335054 | Plugin,D8xL11.5mm | Bag-packed | 330uF | - | 25V | 8mm | 11.5mm | 3.5mm | ±20% | - | - | 7000hrs@105℃ | ||
| Min: 5 Mult: 5 |
380
(0+380+0)In Stock | EKYA630ETD101MJC5S | NCC(Nippon Chemi-Con) | 100uF 63V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5274658 | Plugin,D10xL12.5mm | Box-packed | 100uF | - | 63V | 10mm | 12.5mm | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
380
(380+0+0)In Stock | ECH2WM101M36OTZO | Yunxing | 100uF 450V ±20% Plugin,D18xL36mm Aluminum Electrolytic Capacitors - Leaded ROHS | C882057 | Plugin,D18xL36mm | Bag-packed | 100uF | - | 450V | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
380
(0+380+0)In Stock | UPM1V331MPD | Nichicon | 330uF ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1580753 | Plugin,D10xL20mm | Bag-packed | 330uF | - | - | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
380
(0+380+0)In Stock | ERJ1HM471G16C35T | AISHI(Aihua Group) | 470uF 50V -20%~+20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5441433 | Plugin,D10xL16mm | Bag-packed | 470uF | - | 50V | - | - | - | -20%~+20% | - | - | - | ||
| Min: 1 Mult: 1 |
379
(295+84+0)In Stock | EKM228M1JL35RR | Man Yue Tech | 2200uF 63V ±20% Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C726173 | Plugin,D18xL35mm | Box-packed | 2200uF | -45℃~+105℃ | 63V | 18mm | 35mm | 7.5mm | ±20% | - | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
379
(379+0+0)In Stock | RZW331M1EBK-1012G | Lelon | 330uF 25V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134688 | Plugin,D10xL12.5mm | Bag-packed | 330uF | - | 25V | 10mm | 12.5mm | 5mm | ±20% | - | - | 6000hrs@105℃ | ||
| Min: 5 Mult: 5 |
377
(376+1+0)In Stock | NXH 50V22 5*11 | SamYoung Electronics | 22uF 50V 400mΩ@100kHz 195mA@100kHz ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C359194 | Plugin,D5xL11mm | Bag-packed | 22uF | -40℃~+105℃ | 50V | 5mm | 11mm | 2mm | ±20% | 400mΩ@100kHz | 195mA@100kHz | 6000hrs@105℃ | ||
| Min: 1 Mult: 1 |
377
(375+2+0)In Stock | EHS2WM820M25OT | AISHI(Aihua Group) | 82uF 450V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7470904 | Plugin,D18xL25mm | Box-packed | 82uF | - | 450V | 18mm | 25mm | - | ±20% | - | - | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 |
376
(0+376+0)In Stock | EKXJ201EC3471MM40S | NCC(Nippon Chemi-Con) | 470uF 200V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C709560 | Plugin,D18xL40mm | Bag-packed | 470uF | - | 200V | - | - | - | ±20% | - | - | - |