Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
375
(0+375+0)In Stock | KM180M4001320PE1 | UNITED | 18uF 400V ±20% Plugin,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2977540 | Plugin,D13xL21mm | Bag-packed | 18uF | -25℃~+105℃ | 400V | 13mm | 21mm | 5mm | ±20% | 2000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1 |
375
(14+361+0)In Stock | EKM107M2WK35RR | Man Yue Tech | 100uF 450V ±20% Plugin,D16xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2903587 | Plugin,D16xL35mm | Box-packed | 100uF | -45℃~+105℃ | 450V | 16mm | 35mm | 7.5mm | ±20% | 2000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1 |
375
(0+375+0)In Stock | NXH35V220M8*11.5 LO | SamYoung Electronics | 220uF 35V 56mΩ@100kHz 945mA@100kHz ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5178512 | Plugin,D8xL11.5mm | Bag-packed | 220uF | -40℃~+105℃ | 35V | 8mm | 11.5mm | 3.5mm | ±20% | 8000hrs@105℃ | 56mΩ@100kHz | 945mA@100kHz | ||
| Min: 1 Mult: 1 |
375
(0+375+0)In Stock | UPA1V821MHD | Nichicon | 820uF 35V ±20% 1.418A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C433270 | Plugin | Bag-packed | 820uF | -55℃~+105℃ | 35V | - | - | 5mm | ±20% | 5000hrs@105℃ | - | 1.418A@120Hz | ||
| Min: 5 Mult: 5 |
374
(0+374+0)In Stock | UVZ2A220MED1TD | Nichicon | 22uF 100V ±20% 93mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C507604 | Plugin,D6.3xL11mm | Box-packed | 22uF | - | 100V | 6.3mm | 11mm | 2.5mm | ±20% | 1000hrs@105℃ | - | 93mA@120Hz | ||
| Min: 5 Mult: 5 |
374
(62+312+0)In Stock | 10YXF330MEFC8X11.5 | Rubycon | 330uF 10V ±20% 400mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C334319 | Plugin,D8xL11.5mm | Bag-packed | 330uF | -40℃~+105℃ | 10V | 8mm | 11.5mm | 3.5mm | ±20% | 6000hrs@105℃ | - | 400mA@100kHz | ||
| Min: 10 Mult: 10 |
374
(0+374+0)In Stock | ECE2GM4R7E14OTPVZC | Yunxing | 4.7uF 400V ±20% Plugin,D6.3xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940308 | Plugin,D6.3xL14mm | Bag-packed | 4.7uF | -40℃~+130℃ | 400V | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
374
(176+198+0)In Stock | LKML4502W680MF | Ymin | 68uF 450V ±20% Plugin,D12.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443364 | Plugin,D12.5xL45mm | Bag-packed | 68uF | - | 450V | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
373
(0+373+0)In Stock | EEUFR1V391LB | PANASONIC | 390uF 35V 30mΩ@100kHz ±20% 1.56A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C278536 | Plugin,D8xL20mm | Tape & Reel (TR) | 390uF | -40℃~+105℃ | 35V | 8mm | 20mm | 5mm | ±20% | 9000hrs@105℃ | 30mΩ@100kHz | 1.56A@100kHz | ||
| Min: 1 Mult: 1 |
372
(0+372+0)In Stock | RA3-25V102MH5#8-T2 | Taiyo Yuden | 1000uF Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3039852 | Plugin,D10xL20mm | Tape & Reel (TR) | 1000uF | - | - | 10mm | 20mm | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
372
(372+0+0)In Stock
Not recommended for new designs
| UPV1V470MGD1TD | Nichicon | 47uF 35V 580mΩ ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1585228 | Plugin | Tape & Reel (TR) | 47uF | -55℃~+105℃ | 35V | 6.3mm | - | 2.5mm | ±20% | 5000hrs@105℃ | 580mΩ | - | ||
| Min: 5 Mult: 5 |
372
(372+0+0)In Stock | RXW102M1ECC-1020 | Lelon | 1000uF 25V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2902791 | Plugin,D10xL20mm | Box-packed | 1000uF | -55℃~+105℃ | 25V | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
371
(371+0+0)In Stock | EKY-6R3ELL682ML25S | NCC(Nippon Chemi-Con) | 6800uF 6.3V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C709512 | Plugin,D16xL25mm | Bag-packed | 6800uF | - | 6.3V | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
370
(0+370+0)In Stock | LKGD2002H4R7MF | Ymin | 4.7uF 500V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22391540 | Plugin,D8xL20mm | Bag-packed | 4.7uF | - | 500V | 8mm | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
370
(0+370+0)In Stock | ECE2DM330G17OTPVZC | Yunxing | 33uF 200V ±20% Plugin,D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22395140 | Plugin,D10xL17mm | Bag-packed | 33uF | - | 200V | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
370
(0+370+0)In Stock | EEUFR1H560 | PANASONIC | 56uF 50V 140mΩ@100kHz ±20% 405mA@100kHz Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS | C178710 | Plugin,D6.3xL11.2mm | Bag-packed | 56uF | -40℃~+105℃ | 50V | 6.3mm | 11.2mm | 2.5mm | ±20% | 5000hrs@105℃ | 140mΩ@100kHz | 405mA@100kHz | ||
| Min: 10 Mult: 10 |
370
(0+370+0)In Stock | CJ471ME812B3 | TWBOR | Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22436070 | Plugin,D8xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
369
(0+369+0)In Stock | ECF1HM470E12CTPVZC-L=3.5 | Yunxing | 47uF 50V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940241 | Plugin,D6.3xL12mm | Bag-packed | 47uF | -40℃~+130℃ | 50V | - | - | - | ±20% | - | - | - | ||
| Min: 10 Mult: 10 |
369
(364+5+0)In Stock | EGT477M1AE11RR | Man Yue Tech | 470uF 10V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C238379 | Plugin,D6.3xL11mm | Bag-packed | 470uF | -45℃~+105℃ | 10V | 6.3mm | 11mm | 2.5mm | ±20% | 5000hrs@105℃ | - | - | ||
| Min: 10 Mult: 10 |
369
(44+325+0)In Stock | RZW470M1EBK-0511 | Lelon | 47uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134692 | Plugin,D5xL11mm | Bag-packed | 47uF | - | 25V | 5mm | 11mm | 2mm | ±20% | 4000hrs@105℃ | - | - | ||
| Min: 10 Mult: 10 |
369
(342+27+0)In Stock | 10YXF100MEFC5X11 | Rubycon | 100uF 10V ±20% 150mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C338167 | Plugin,D5xL11mm | Bag-packed | 100uF | -40℃~+105℃ | 10V | 5mm | 11mm | 2mm | ±20% | 4000hrs@105℃ | - | 150mA@100kHz | ||
| Min: 20 Mult: 20 |
368
(368+0+0)In Stock | ENB1HM100D11C35TS3 | AISHI(Aihua Group) | 10uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721152 | Plugin,D5xL11mm | Bag-packed | 10uF | - | 50V | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
368
(168+200+0)In Stock | EEUFR1V221 | PANASONIC | 220uF 35V 56mΩ@100kHz ±20% 950mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C264063 | Plugin,D8xL11.5mm | Bag-packed | 220uF | -40℃~+105℃ | 35V | 8mm | 11.5mm | 3.5mm | ±20% | 6000hrs@105℃ | 56mΩ@100kHz | 950mA@100kHz | ||
| Min: 20 Mult: 20 |
368
(1+367+0)In Stock | ERS1AM221E11OT | AISHI(Aihua Group) | 220uF 10V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106640 | Plugin,D6.3xL11mm | Bag-packed | 220uF | - | 10V | 6.3mm | 11mm | 2.5mm | ±20% | 4000hrs@105℃ | - | - | ||
| Min: 5 Mult: 5 |
367
(360+7+0)In Stock | RGA222M1CBK-1020 | Lelon | 2200uF 16V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C231212 | Plugin,D10xL20mm | Bag-packed | 2200uF | - | 16V | 10mm | 20mm | 5mm | ±20% | 2000hrs@105℃ | - | - |