Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
385
(385+0+0)In Stock | NPXD1401E681MJTM | Ymin | 680uF 25V ±20% Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2976271 | Plugin,D8xL14mm | Bag-packed | 680uF | -55℃~+105℃ | 25V | 8mm | 14mm | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
384
(256+128+0)In Stock | 10ZLS3300MEFC12.5X20 | Rubycon | 3300uF 10V ±20% 2.48A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C201216 | Plugin,D12.5xL20mm | Bag-packed | 3300uF | -40℃~+105℃ | 10V | 12.5mm | 20mm | - | 5mm | ±20% | 2.48A@100kHz | 6000hrs@105℃ | ||
| Min: 1 Mult: 1 |
384
(338+46+0)In Stock | NPXE0901E471MJTM | Ymin | 470uF 25V ±20% Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2976267 | Plugin,D10xL9mm | Bag-packed | 470uF | -55℃~+105℃ | 25V | 10mm | 9mm | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
384
(184+200+0)In Stock | EEUFM1H331L | PANASONIC | 330uF 50V 22mΩ@100kHz ±20% 2.15A@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C178691 | Plugin,D10xL25mm | Bag-packed | 330uF | -40℃~+105℃ | 50V | 10mm | 25mm | 22mΩ@100kHz | 5mm | ±20% | 2.15A@100kHz | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 |
384
(384+0+0)In Stock | PXB100V220UF16*25 | SamYoung Electronics | 220uF 100V 140mΩ@100kHz 1320mA@100kHz ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C150382 | Plugin,D16xL25mm | Bag-packed | 220uF | -40℃~+125℃ | 100V | 16mm | 25mm | 140mΩ@100kHz | 7.5mm | ±20% | 1320mA@100kHz | 5000hrs@125℃ | ||
| Min: 1 Mult: 1 |
383
(0+383+0)In Stock | EKXJ451ETD180MK20S | NCC(Nippon Chemi-Con) | 18uF 450V ±20% 255mA@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2972600 | Plugin,D12.5xL20mm | Box-packed | 18uF | -40℃~+105℃ | 450V | 12.5mm | 20mm | - | 5mm | ±20% | 255mA@100kHz | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 |
383
(380+3+0)In Stock | EKXJ401ELL470MK30S | NCC(Nippon Chemi-Con) | 47uF 400V ±20% 1.1375A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1597808 | Plugin,D12.5xL30mm | Bag-packed | 47uF | -40℃~+105℃ | 400V | 12.5mm | 30mm | - | 5mm | ±20% | 1.1375A@100kHz | 12000hrs@105℃ | ||
| Min: 5 Mult: 5 |
383
(383+0+0)In Stock | NXH35V220M8*11.5 3.5TP | SamYoung Electronics | 220uF 35V 56mΩ@100kHz 945mA@100kHz ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C346959 | Plugin,D8xL11.5mm | Box-packed | 220uF | -40℃~+105℃ | 35V | 8mm | 11.5mm | 56mΩ@100kHz | 3.5mm | ±20% | 945mA@100kHz | 8000hrs@105℃ | ||
| Min: 20 Mult: 20 |
382
(375+7+0)In Stock | RG050M470LO6.3*11TA-1A1E | BERYL Electronic Tech | 47uF 50V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C357616 | Plugin,D6.3xL11mm | Bag-packed | 47uF | - | 50V | 6.3mm | 11mm | - | 2.5mm | ±20% | - | 6000hrs@105℃ | ||
| Min: 10 Mult: 10 |
381
(377+4+0)In Stock | EGH1AM471F12OT | AISHI(Aihua Group) | 470uF 10V ±20% 228mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2924461 | Plugin,D8xL12mm | Bag-packed | 470uF | - | 10V | 8mm | 12mm | - | 3.5mm | ±20% | 228mA@100kHz | - | ||
| Min: 5 Mult: 5 |
380
(0+380+0)In Stock | RZW331M1EBK-0811 | Lelon | 330uF 25V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C335054 | Plugin,D8xL11.5mm | Bag-packed | 330uF | - | 25V | 8mm | 11.5mm | - | 3.5mm | ±20% | - | 7000hrs@105℃ | ||
| Min: 10 Mult: 10 |
380
(0+380+0)In Stock | EGF227M1VF12RR | Man Yue Tech | Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22462386 | Plugin,D8xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
380
(360+20+0)In Stock | KM100M2501016PE1 | UNITED | 10uF 250V Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C18057274 | Plugin,D10xL16mm | Bag-packed | 10uF | - | 250V | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
380
(338+42+0)In Stock | KM227M016F12T35VH2FP0 | CX(Dongguan Chengxing Elec) | 220uF 16V ±20% 315mA@120kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C705354 | Plugin,D8xL12mm | Box-packed | 220uF | -40℃~+105℃ | 16V | 8mm | 12mm | - | 3.5mm | ±20% | 315mA@120kHz | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
380
(380+0+0)In Stock | ECH2WM101M36OTZO | Yunxing | 100uF 450V ±20% Plugin,D18xL36mm Aluminum Electrolytic Capacitors - Leaded ROHS | C882057 | Plugin,D18xL36mm | Bag-packed | 100uF | - | 450V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
380
(380+0+0)In Stock | UHE1E102MHD6CV | Nichicon | 1000uF ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2757960 | Plugin,D12.5xL20mm | Box-packed | 1000uF | - | - | - | - | - | 5mm | ±20% | - | - | ||
| Min: 5 Mult: 5 |
380
(0+380+0)In Stock | ERJ1HM471G16C35T | AISHI(Aihua Group) | 470uF 50V -20%~+20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5441433 | Plugin,D10xL16mm | Bag-packed | 470uF | - | 50V | - | - | - | - | -20%~+20% | - | - | ||
| Min: 5 Mult: 5 |
379
(240+139+0)In Stock | 35YXF220MEFC10X12.5 | Rubycon | 220uF 35V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88832 | Plugin,D10xL12.5mm | Bag-packed | 220uF | -40℃~+105℃ | 35V | 10mm | 12.5mm | - | 5mm | ±20% | - | 7000hrs@105℃ | ||
| Min: 1 Mult: 1 |
379
(0+379+0)In Stock | EKXJ161ELL331MM25S | NCC(Nippon Chemi-Con) | 330uF 160V ±20% 1.29A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C525822 | Plugin,D18xL25mm | Bag-packed | 330uF | -40℃~+105℃ | 160V | 18mm | - | - | 7.5mm | ±20% | 1.29A@120Hz | 12000hrs@105℃ | ||
| Min: 5 Mult: 5 |
379
(379+0+0)In Stock | RZW331M1EBK-1012G | Lelon | 330uF 25V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134688 | Plugin,D10xL12.5mm | Bag-packed | 330uF | - | 25V | 10mm | 12.5mm | - | 5mm | ±20% | - | 6000hrs@105℃ | ||
| Min: 1 Mult: 1 |
378
(248+130+0)In Stock | EWH2WM101M35OT | AISHI(Aihua Group) | 100uF 450V ±20% Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C724709 | Plugin,D18xL35mm | Box-packed | 100uF | - | 450V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
377
(0+377+0)In Stock | EKYA630ETD101MJC5S | NCC(Nippon Chemi-Con) | 100uF 63V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5274658 | Plugin,D10xL12.5mm | Box-packed | 100uF | - | 63V | 10mm | 12.5mm | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
377
(377+0+0)In Stock | UPW1C122MPD | Nichicon | 1200uF ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445354 | Plugin,D10xL25mm | Bag-packed | 1200uF | - | - | - | - | - | 5mm | ±20% | - | - | ||
| Min: 20 Mult: 20 |
377
(352+25+0)In Stock | CV101MF711B | TWBOR | 100uF 35V 250mΩ@100kHz ±20% 400mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911217 | Plugin,D6.3xL11mm | Bag-packed | 100uF | -40℃~+105℃ | 35V | 6.3mm | 11mm | 250mΩ@100kHz | 2.5mm | ±20% | 400mA@100kHz | 5000hrs@105℃ | ||
| Min: 10 Mult: 10 |
376
(228+148+0)In Stock | 25YXM47MEFR5X11 | Rubycon | 47uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432383 | Plugin,D5xL11mm | Bag-packed | 47uF | - | 25V | - | - | - | 2mm | ±20% | - | - |