Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
376
(228+148+0)In Stock | 25YXM47MEFR5X11 | Rubycon | 47uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432383 | Plugin,D5xL11mm | Bag-packed | 47uF | 25V | - | - | - | 2mm | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
375
(0+375+0)In Stock | UPW1A471MPD1TD | Nichicon | 470uF 10V 117mΩ ±20% 416.25mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1584263 | Plugin | Tape & Reel (TR) | 470uF | 10V | 8mm | - | 117mΩ | 3.5mm | ±20% | 416.25mA@120Hz | 3000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 |
375
(0+375+0)In Stock | KM180M4001320PE1 | UNITED | 18uF 400V ±20% Plugin,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2977540 | Plugin,D13xL21mm | Bag-packed | 18uF | 400V | 13mm | 21mm | - | 5mm | ±20% | - | 2000hrs@105℃ | -25℃~+105℃ | ||
| Min: 1 Mult: 1 |
375
(0+375+0)In Stock | NXH35V220M8*11.5 LO | SamYoung Electronics | 220uF 35V 56mΩ@100kHz 945mA@100kHz ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5178512 | Plugin,D8xL11.5mm | Bag-packed | 220uF | 35V | 8mm | 11.5mm | 56mΩ@100kHz | 3.5mm | ±20% | 945mA@100kHz | 8000hrs@105℃ | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
374
(0+374+0)In Stock | ECE2GM4R7E14OTPVZC | Yunxing | 4.7uF 400V ±20% Plugin,D6.3xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940308 | Plugin,D6.3xL14mm | Bag-packed | 4.7uF | 400V | - | - | - | - | ±20% | - | - | -40℃~+130℃ | ||
| Min: 5 Mult: 5 |
373
(0+373+0)In Stock | EEUFR1V391LB | PANASONIC | 390uF 35V 30mΩ@100kHz ±20% 1.56A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C278536 | Plugin,D8xL20mm | Tape & Reel (TR) | 390uF | 35V | 8mm | 20mm | 30mΩ@100kHz | 5mm | ±20% | 1.56A@100kHz | 9000hrs@105℃ | -40℃~+105℃ | ||
| Min: 1 Mult: 1 |
373
(175+198+0)In Stock | LKML4502W680MF | Ymin | 68uF 450V ±20% Plugin,D12.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443364 | Plugin,D12.5xL45mm | Bag-packed | 68uF | 450V | - | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
372
(0+372+0)In Stock | RA3-25V102MH5#8-T2 | Taiyo Yuden | 1000uF Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3039852 | Plugin,D10xL20mm | Tape & Reel (TR) | 1000uF | - | 10mm | 20mm | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
372
(372+0+0)In Stock | RXW102M1ECC-1020 | Lelon | 1000uF 25V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2902791 | Plugin,D10xL20mm | Box-packed | 1000uF | 25V | - | - | - | - | ±20% | - | - | -55℃~+105℃ | ||
| Min: 1 Mult: 1 |
371
(371+0+0)In Stock | EKY-6R3ELL682ML25S | NCC(Nippon Chemi-Con) | 6800uF 6.3V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C709512 | Plugin,D16xL25mm | Bag-packed | 6800uF | 6.3V | - | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
371
(0+371+0)In Stock | LKML1602A201MF | Ymin | 200uF 100V ±20% Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443147 | Plugin,D12.5xL16mm | Bag-packed | 200uF | 100V | 12.5mm | 16mm | - | 5mm | ±20% | - | 10000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
370
(0+370+0)In Stock | LKGD2002H4R7MF | Ymin | 4.7uF 500V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22391540 | Plugin,D8xL20mm | Bag-packed | 4.7uF | 500V | 8mm | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
370
(0+370+0)In Stock
Not recommended for new designs
| 400BXC47MEFC16X25 | Rubycon | 47uF 400V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C4944088 | Plugin,D16xL25mm | Box-packed | 47uF | 400V | 16mm | 25mm | - | - | ±20% | - | - | -25℃~+105℃ | ||
| Min: 1 Mult: 1 |
370
(369+1+0)In Stock | UKW1E222MHD | Nichicon | 2200uF 25V ±20% 1.55A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C250975 | Plugin,D12.5xL25mm | Bag-packed | 2200uF | 25V | 12.5mm | 25mm | - | 5mm | ±20% | 1.55A@120Hz | 2000hrs@85℃ | - | ||
| Min: 20 Mult: 20 |
370
(0+370+0)In Stock | EC31HM330E12OTLVZC | Yunxing | 33uF 50V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2914398 | Plugin,D6.3xL12mm | Bag-packed | 33uF | 50V | - | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
370
(0+370+0)In Stock | EEUFR1H560 | PANASONIC | 56uF 50V 140mΩ@100kHz ±20% 405mA@100kHz Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS | C178710 | Plugin,D6.3xL11.2mm | Bag-packed | 56uF | 50V | 6.3mm | 11.2mm | 140mΩ@100kHz | 2.5mm | ±20% | 405mA@100kHz | 5000hrs@105℃ | -40℃~+105℃ | ||
| Min: 1 Mult: 1 |
369
(9+360+0)In Stock | UBT1V102MHD8 | Nichicon | 1000uF 35V 31mΩ ±20% 1.347A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1587674 | Plugin,D16xL25mm | Bag-packed | 1000uF | 35V | 16mm | 25mm | 31mΩ | 7.5mm | ±20% | 1.347A@120Hz | 10000hrs@125℃ | -40℃~+125℃ | ||
| Min: 5 Mult: 5 |
369
(366+3+0)In Stock | UPW1J221MPD | Nichicon | 220uF ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445314 | Plugin,D10xL20mm | Bag-packed | 220uF | - | - | - | - | - | ±20% | - | - | - | ||
| Min: 20 Mult: 20 |
369
(0+369+0)In Stock | ECF1HM470E12CTPVZC-L=3.5 | Yunxing | 47uF 50V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940241 | Plugin,D6.3xL12mm | Bag-packed | 47uF | 50V | - | - | - | - | ±20% | - | - | -40℃~+130℃ | ||
| Min: 10 Mult: 10 |
369
(44+325+0)In Stock | RZW470M1EBK-0511 | Lelon | 47uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134692 | Plugin,D5xL11mm | Bag-packed | 47uF | 25V | 5mm | 11mm | - | 2mm | ±20% | - | 4000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
369
(369+0+0)In Stock | EKZN160ELL102MJ16S | NCC(Nippon Chemi-Con) | 1000uF 16V ±20% 2A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2972648 | Plugin,D10xL16mm | Bag-packed | 1000uF | 16V | 10mm | 16mm | - | 5mm | ±20% | 2A@100kHz | 10000hrs@105℃ | -40℃~+105℃ | ||
| Min: 20 Mult: 20 |
368
(368+0+0)In Stock | ENB1HM100D11C35TS3 | AISHI(Aihua Group) | 10uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721152 | Plugin,D5xL11mm | Bag-packed | 10uF | 50V | - | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
367
(0+367+0)In Stock | NXA 80V330 M 16*20 | SamYoung Electronics | 330uF 80V 48mΩ@100kHz 1350mA@100kHz ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C350193 | Plugin,D16xL20mm | Bag-packed | 330uF | 80V | 16mm | 20mm | 48mΩ@100kHz | 7.5mm | ±20% | 1350mA@100kHz | 10000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
366
(364+2+0)In Stock | ECH2CM330G17OTZO | Yunxing | 33uF 160V ±20% Plugin,D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841595 | Plugin,D10xL17mm | Bag-packed | 33uF | 160V | - | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
366
(313+53+0)In Stock | NXA35V6800M18*40 LO | SamYoung Electronics | 6800uF 35V 17mΩ@100kHz ±20% 4280mA@100kHz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835663 | Plugin,D18xL40mm | Bag-packed | 6800uF | 35V | 18mm | 40mm | 17mΩ@100kHz | 7.5mm | ±20% | 4280mA@100kHz | 10000hrs@105℃ | -40℃~+105℃ |