Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
328
(328+0+0)In Stock | UPM1E221MPD1TD | Nichicon | 220uF 25V 110mΩ@100kHz ±20% 455mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C308846 | Plugin,D8xL15mm | Box-packed | 220uF | 25V | 8mm | 15mm | 110mΩ@100kHz | 3.5mm | ±20% | 455mA@120Hz | 3000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
327
(326+1+0)In Stock | 16ZLH1800MEFCT810X23 | Rubycon | 1800uF 16V 18mΩ@100kHz ±20% 2.25A@100kHz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS | C441608 | Plugin,D10xL23mm | Box-packed | 1800uF | 16V | 10mm | 23mm | 18mΩ@100kHz | 5mm | ±20% | 2.25A@100kHz | 10000hrs@105℃ | -40℃~+105℃ | ||
| Min: 20 Mult: 20 |
327
(0+7+320)In Stock | 25V220uF CD288 | HRK | 220uF 25V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2960221 | Plugin,D6.3xL12mm | Bag-packed | 220uF | 25V | 6.3mm | 12mm | - | 2.5mm | ±20% | - | - | -40℃~+105℃ | ||
| Min: 1 Mult: 1 |
326
(324+2+0)In Stock | 50ZLJ1500M18X20 | Rubycon | 1500uF 50V ±20% Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C700884 | Plugin,D18xL20mm | Bag-packed | 1500uF | 50V | 18mm | 20mm | - | 7.5mm | ±20% | - | - | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
326
(143+183+0)In Stock | LKMD0901E331MF | Ymin | 330uF 25V 150mΩ@100kHz ±20% 945mA@100kHz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442822 | Plugin,D8xL9mm | Bag-packed | 330uF | 25V | 8mm | 9mm | 150mΩ@100kHz | 3.5mm | ±20% | 945mA@100kHz | 10000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
325
(0+325+0)In Stock | NHA25V3300M12.5*30 3.7CC | SamYoung Electronics | 3300uF 25V 1.33A@120Hz ±20% Straight,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5333940 | Straight,D12.5xL30mm | Bag-packed | 3300uF | 25V | 12.5mm | 20mm | - | 5mm | ±20% | 1.33A@120Hz | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 10 Mult: 10 |
325
(323+2+0)In Stock | KM475M400G13RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 4.7uF 400V ±20% Plugin,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C21530 | Plugin,D10xL13mm | Bag-packed | 4.7uF | 400V | 10mm | 13mm | - | 5mm | ±20% | - | 2000hrs@105℃ | - | ||
| Min: 10 Mult: 10 |
325
(50+275+0)In Stock | ECH2EM4R7F12OTZO | Yunxing | 4.7uF 250V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841627 | Plugin,D8xL12mm | Bag-packed | 4.7uF | 250V | - | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
325
(325+0+0)In Stock | UVY2E100MPD1TD | Nichicon | 10uF ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C724875 | Plugin,D10xL12.5mm | Tape & Reel (TR) | 10uF | - | - | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
325
(325+0+0)In Stock | EEU-FM1H221 | PANASONIC | 220uF 50V ±20% 1.155A@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5114320 | Plugin,D10xL17.5mm | Bag-packed | 220uF | 50V | 10mm | 17.5mm | - | 5mm | ±20% | 1.155A@120Hz | 4000hrs@105℃ | -40℃~+105℃ | ||
| Min: 20 Mult: 20 |
324
(324+0+0)In Stock | ERS1KM2R2D11OT | AISHI(Aihua Group) | 2.2uF 100V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106685 | Plugin,D5xL11mm | Bag-packed | 2.2uF | 100V | 5mm | 11mm | - | 2mm | ±20% | - | 5000hrs@105℃ | - | ||
| Min: 20 Mult: 20 |
323
(312+11+0)In Stock | RGA220M1EBK-0511 | Lelon | 22uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134561 | Plugin,D5xL11mm | Bag-packed | 22uF | 25V | 5mm | 11mm | - | 2mm | ±20% | - | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
323
(323+0+0)In Stock | ECG2WM101M36OTBO | Yunxing | 100uF 450V ±20% 900mA@100kHz Plugin,D18xL36mm Aluminum Electrolytic Capacitors - Leaded ROHS | C711608 | Plugin,D18xL36mm | Bag-packed | 100uF | 450V | 18mm | 36mm | - | 7.5mm | ±20% | 900mA@100kHz | 8000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
323
(3+320+0)In Stock | 350BXC4R7MEFC10X12.5 | Rubycon | 4.7uF 350V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432428 | Plugin,D10xL12.5mm | Bag-packed | 4.7uF | 350V | 10mm | 12.5mm | - | - | ±20% | - | - | -25℃~+105℃ | ||
| Min: 10 Mult: 10 |
323
(3+320+0)In Stock | CV101MH814B | TWBOR | 100uF 63V 550mΩ@100kHz ±20% 328mA@100kHz Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2918716 | Plugin,D8xL14mm | Bag-packed | 100uF | 63V | 8mm | 14mm | 550mΩ@100kHz | 3.5mm | ±20% | 328mA@100kHz | - | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
323
(250+73+0)In Stock | ERK2GM3R3F07OT | AISHI(Aihua Group) | 3.3uF 400V ±20% Plugin,D8xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106590 | Plugin,D8xL7mm | Bag-packed | 3.3uF | 400V | 8mm | 7mm | - | 3.5mm | ±20% | - | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
322
(0+322+0)In Stock | NFC450V120M18*31.5 LO | SamYoung Electronics | 120uF 450V 650mA@120Hz ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C347016 | Plugin,D18xL31.5mm | Bag-packed | 120uF | 450V | 18mm | 31.5mm | - | 7.5mm | ±20% | 650mA@120Hz | 5000hrs@105℃ | -25℃~+105℃ | ||
| Min: 1 Mult: 1 |
321
(101+220+0)In Stock | 35RX301000M12.5X25 | Rubycon | 1000uF 35V 40mΩ@100kHz ±20% 1.43A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C239326 | Plugin,D12.5xL25mm | Bag-packed | 1000uF | 35V | 12.5mm | 25mm | 40mΩ@100kHz | 5mm | ±20% | 1.43A@100kHz | 4000hrs@105℃ | - | ||
| Min: 10 Mult: 10 |
321
(296+25+0)In Stock | EGH1CM471F12OT | AISHI(Aihua Group) | 470uF 16V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2924469 | Plugin,D8xL12mm | Bag-packed | 470uF | 16V | - | - | - | - | ±20% | - | - | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
321
(0+321+0)In Stock | RC400M2R2LO8*12D-1A3C | BERYL Electronic Tech | 2.2uF 400V ±20% 95mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2837983 | Plugin,D8xL12mm | Bag-packed | 2.2uF | 400V | 8mm | 12mm | - | 3.5mm | ±20% | 95mA@100kHz | - | -40℃~+105℃ | ||
| Min: 1 Mult: 1 |
321
(315+6+0)In Stock | LKMJ4001K222MF | Ymin | 2200uF 80V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443103 | Plugin,D18xL40mm | Bag-packed | 2200uF | 80V | 18mm | 40mm | - | 7.5mm | ±20% | - | 10000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
319
(136+183+0)In Stock | RC450M470LO16*26TH-2A1Et | BERYL Electronic Tech | 47uF 450V ±20% Plugin,D16xL26mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2987863 | Plugin,D16xL26mm | Bag-packed | 47uF | 450V | 16mm | 26mm | - | 7.5mm | ±20% | - | - | -40℃~+105℃ | ||
| Min: 1 Mult: 1 |
318
(318+0+0)In Stock | EKXG451ELL151MM45S | NCC(Nippon Chemi-Con) | 150uF 450V ±20% Plugin,D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS | C404358 | Plugin,D18xL45mm | Bag-packed | 150uF | 450V | 18mm | 45mm | - | 7.5mm | ±20% | - | 10000hrs@105℃ | - | ||
| Min: 20 Mult: 20 |
318
(0+318+0)In Stock | CJ221MC711B3 | TWBOR | 220uF 10V 250mΩ@100kHz ±20% 390mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911214 | Plugin,D6.3xL11mm | Bag-packed | 220uF | 10V | 6.3mm | 11mm | 250mΩ@100kHz | 2.5mm | ±20% | 390mA@100kHz | 2000hrs@105℃ | -40℃~+105℃ | ||
| Min: 1 Mult: 1 |
318
(296+22+0)In Stock | EKXG451ELL680MM25S | NCC(Nippon Chemi-Con) | 68uF 450V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C337269 | Plugin,D18xL25mm | Bag-packed | 68uF | 450V | 18mm | 25mm | - | 7.5mm | ±20% | - | 10000hrs@105℃ | - |