Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
282
(0+0+282)In Stock | 100YXA100MEFCT810X20 | Rubycon | 100uF 100V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2843223 | Plugin,D10xL20mm | Tape & Reel (TR) | 100uF | -25℃~+105℃ | 100V | 10mm | 20mm | 5mm | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
280
(0+0+280)In Stock | ERK2GM120F12B35T | AISHI(Aihua Group) | 12uF 400V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2842707 | Plugin,D8xL12mm | Box-packed | 12uF | - | 400V | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
280
(0+0+280)In Stock | RXW101M2ABK-1320P | Lelon | 100uF 100V 180mΩ@100kHz ±20% 580mA@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134641 | Plugin,D12.5xL20mm | Box-packed | 100uF | - | 100V | 12.5mm | 20mm | 5mm | ±20% | 180mΩ@100kHz | 580mA@100kHz | 7000hrs@105℃ | ||
| Min: 5 Mult: 5 |
280
(0+0+280)In Stock | LKGD0902E6R8MF | Ymin | 6.8uF 250V ±20% Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22464675 | Plugin,D8xL9mm | Bag-packed | 6.8uF | - | 250V | 8mm | 9mm | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
280
(0+280+0)In Stock | 6.3ZLH2200MEFCT810X20 | Rubycon | 2200uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C694352 | Plugin,D10xL20mm | Tape & Reel (TR) | 2200uF | -40℃~+105℃ | 6.3V | 10mm | 20mm | 5mm | ±20% | - | - | - | ||
| Min: 10 Mult: 10 |
280
(0+0+280)In Stock | ECH2EM100F12OTZVZC | Yunxing | 10uF 250V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940329 | Plugin,D8xL12mm | Bag-packed | 10uF | -40℃~+130℃ | 250V | - | - | - | ±20% | - | - | - | ||
| Min: 20 Mult: 20 |
279
(0+0+279)In Stock | CJ471MD816B3 | TWBOR | Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2149515 | Plugin,D8xL16mm | Bag-packed | - | - | - | 8mm | 16mm | - | - | - | - | 3000hrs@105℃ | ||
| Min: 20 Mult: 20 |
278
(0+19+259)In Stock | CX220MG511B | TWBOR | 22uF 50V 1.1Ω@100kHz ±20% 135mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911208 | Plugin,D5xL11mm | Bag-packed | 22uF | -40℃~+105℃ | 50V | 5mm | 11mm | 2mm | ±20% | 1.1Ω@100kHz | 135mA@100kHz | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
278
(0+267+11)In Stock | UVK2A101MPD | Nichicon | 100uF 100V ±20% 340mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C340718 | Plugin,D10xL16mm | Bag-packed | 100uF | - | 100V | 10mm | 16mm | 5mm | ±20% | - | 340mA@120Hz | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 |
277
(0+0+277)In Stock | EKXJ401ELL680MUN3S | NCC(Nippon Chemi-Con) | 68uF 400V ±20% 1.4625A@100kHz Plugin,D14.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1600297 | Plugin,D14.5xL31.5mm | Bag-packed | 68uF | -40℃~+105℃ | 400V | 14.5mm | 31.5mm | 7.5mm | ±20% | - | 1.4625A@100kHz | 12000hrs@105℃ | ||
| Min: 1 Mult: 1 |
277
(0+0+277)In Stock | KMG400V22M12.5*20 5.0TP | SamYoung Electronics | 22uF 400V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002447 | Plugin,D12.5xL20mm | Box-packed | 22uF | - | 400V | 12.5mm | 20mm | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
277
(0+277+0)In Stock | KM685M400F14RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 6.8uF 400V ±20% Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C46100 | Plugin,D8xL14mm | Bag-packed | 6.8uF | - | 400V | 8mm | 14mm | 3.5mm | ±20% | - | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
277
(0+6+271)In Stock | RXB4R7M2GBK-0811 | Lelon | 4.7uF 400V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C335052 | Plugin,D8xL11.5mm | Bag-packed | 4.7uF | - | 400V | 8mm | 11.5mm | 3.5mm | ±20% | - | - | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 |
276
(0+276+0)In Stock | UBT1J101MPD1TD | Nichicon | 100uF ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C433279 | Plugin,D10xL16mm | Box-packed | 100uF | - | - | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
276
(0+40+236)In Stock | KM127M250L30RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 120uF 250V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C46091 | Plugin,D18xL30mm | Bag-packed | 120uF | - | 250V | 18mm | 30mm | 7.5mm | ±20% | - | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
276
(0+276+0)In Stock | 250ARCP221M06X7P35 | APAQ Tech | 220uF 25V 22mΩ@300kHz ±20% 2.5A@100kHz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3035876 | Plugin,D6.3xL7mm | Bag-packed | 220uF | -55℃~+105℃ | 25V | 6.3mm | 7mm | 2.5mm | ±20% | 22mΩ@300kHz | 2.5A@100kHz | 2000hrs@105℃ | ||
| Min: 10 Mult: 10 |
275
(0+0+275)In Stock | EGS2GM2R2F12OTG | AISHI(Aihua Group) | 2.2uF 400V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2990966 | Plugin,D8xL12mm | Bag-packed | 2.2uF | -40℃~+105℃ | 400V | 8mm | 12mm | 3.5mm | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
275
(0+0+275)In Stock
Not recommended for new designs
| NPXC0571E101MF | Ymin | 100uF 25V ±20% Plugin,D6.3xL5.7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2976255 | Plugin,D6.3xL5.7mm | Bag-packed | 100uF | -55℃~+105℃ | 25V | 6.3mm | 5.7mm | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
274
(0+157+117)In Stock | ELXY350ELL102MK30S | NCC(Nippon Chemi-Con) | 1000uF 35V 30mΩ ±20% 1.17A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1580138 | Plugin | Bag-packed | 1000uF | -55℃~+105℃ | 35V | 12.5mm | - | 5mm | ±20% | 30mΩ | 1.17A@120Hz | 7000hrs@105℃ | ||
| Min: 1 Mult: 1 |
274
(0+245+29)In Stock | NXA 63V330 M 12.5*16 | SamYoung Electronics | 330uF 63V ±20% Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C350183 | Plugin,D12.5xL16mm | Bag-packed | 330uF | - | 63V | 12.5mm | 16mm | 5mm | ±20% | - | - | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
273
(0+270+3)In Stock | UPW2D100MPD | Nichicon | 10uF ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445292 | Plugin,D10xL16mm | Bag-packed | 10uF | - | - | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
273
(0+0+273)In Stock | NXA 25V330 8*11.5 | SamYoung Electronics | 330uF 25V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165503 | Plugin,D8xL11.5mm | Bag-packed | 330uF | - | 25V | 8mm | 11.5mm | 3.5mm | ±20% | - | - | 7000hrs@105℃ | ||
| Min: 5 Mult: 5 |
273
(0+273+0)In Stock | EGW2GM5R6F16OC | AISHI(Aihua Group) | 5.6uF 400V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106388 | Plugin,D8xL16mm | Bag-packed | 5.6uF | - | 400V | 8mm | 16mm | 3.5mm | ±20% | - | - | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 |
272
(0+270+2)In Stock | 63ZLH390MEFCG412.5X20 | Rubycon | 390uF 63V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C440029 | Plugin,D12.5xL20mm | Box-packed | 390uF | -40℃~+105℃ | 63V | 12.5mm | 20mm | 5mm | ±20% | - | - | 10000hrs@105℃ | ||
| Min: 20 Mult: 20 |
272
(0+0+272)In Stock | KF0J221ME050A00CV0 | Changzhou Huawei Elec | 220uF 6.3V ±20% Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C271304 | Plugin,D6.3xL5mm | Bag-packed | 220uF | - | 6.3V | 6.3mm | 5mm | 2.5mm | ±20% | - | - | 1000hrs@105℃ |