Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 |
272
(0+0+272)In Stock | KF0J221ME050A00CV0 | Changzhou Huawei Elec | 220uF 6.3V ±20% Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C271304 | Plugin,D6.3xL5mm | Bag-packed | 220uF | 6.3V | 6.3mm | 5mm | 2.5mm | ±20% | 1000hrs@105℃ | - | - | - | ||
| Min: 1 Mult: 1 |
272
(0+272+0)In Stock | UCS2V470MHD | Nichicon | 47uF 350V 540mA@120Hz ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C250952 | Plugin,D16xL20mm | Bag-packed | 47uF | 350V | 16mm | 20mm | 7.5mm | ±20% | 10000hrs@105℃ | -40℃~+105℃ | 540mA@120Hz | - | ||
| Min: 1 Mult: 1 |
271
(0+268+3)In Stock | KF331M16018*30A | KFSON | 330uF 160V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2798424 | Plugin,D18xL30mm | Bag-packed | 330uF | 160V | 18mm | 30mm | 7.5mm | ±20% | 3000hrs@105℃ | -25℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 |
271
(0+271+0)In Stock | EEUFR1C471 | PANASONIC | 470uF 16V 56mΩ@100kHz ±20% 950mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C242145 | Plugin,D8xL11.5mm | Bag-packed | 470uF | 16V | 8mm | 11.5mm | 3.5mm | ±20% | 6000hrs@105℃ | -40℃~+105℃ | 950mA@100kHz | 56mΩ@100kHz | ||
| Min: 1 Mult: 1 |
271
(200+71+0)In Stock
Not recommended for new designs
| EEUFC1J821L | PANASONIC | 820uF 63V ±20% 1.92A@120Hz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C713377 | Plugin,D12.5xL40mm | Bag-packed | 820uF | 63V | 12.5mm | 40mm | 5mm | ±20% | 5000hrs@105℃ | -55℃~+105℃ | 1.92A@120Hz | - | ||
| Min: 1 Mult: 1 |
271
(0+271+0)In Stock | NPXD1101V391MJTM | Ymin | 390uF 35V ±20% Plugin,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2976316 | Plugin,D8xL11mm | Bag-packed | 390uF | 35V | 8mm | 11mm | - | ±20% | - | -55℃~+105℃ | - | - | ||
| Min: 20 Mult: 20 |
270
(0+270+0)In Stock | RC050M100LC5*11TH-2A1E2ROL=4±0.3t | BERYL Electronic Tech | 10uF 50V ±20% 145mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2837890 | Plugin,D5xL11mm | Bag-packed | 10uF | 50V | 5mm | 11mm | 2mm | ±20% | - | -40℃~+105℃ | 145mA@100kHz | - | ||
| Min: 1 Mult: 1 |
270
(0+0+270)In Stock | 350BXC47MEFC16X20 | Rubycon | 47uF 350V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432337 | Plugin,D16xL20mm | Box-packed | 47uF | 350V | 16mm | 20mm | 7.5mm | ±20% | - | -25℃~+105℃ | - | - | ||
| Min: 20 Mult: 20 |
270
(0+7+263)In Stock | LKMB1101V820MF | Ymin | 82uF 35V ±20% 486mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442863 | Plugin,D5xL11mm | Bag-packed | 82uF | 35V | 5mm | 11mm | 2mm | ±20% | 7000hrs@105℃ | - | 486mA@100kHz | - | ||
| Min: 1 Mult: 1 |
270
(0+270+0)In Stock | RNG220M2EBK-1325G | Lelon | 22uF 250V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C782991 | Plugin,D12.5xL25mm | Bag-packed | 22uF | 250V | - | - | - | ±20% | - | - | - | - | ||
| Min: 1 Mult: 1 |
270
(0+270+0)In Stock | RZW681M1HBK-1330 | Lelon | 680uF 50V ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C335070 | Plugin,D12.5xL30mm | Tape & Reel (TR) | 680uF | 50V | 12.5mm | 30mm | 5mm | ±20% | 10000hrs@105℃ | - | - | - | ||
| Min: 5 Mult: 5 |
269
(0+0+269)In Stock
Not recommended for new designs
| UVR2C2R2MED1TD | Nichicon | 2.2uF 160V ±20% 33mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1583579 | Plugin,D6.3xL11mm | Tape & Reel (TR) | 2.2uF | 160V | 6.3mm | 11mm | 2.5mm | ±20% | 2000hrs@85℃ | -40℃~+85℃ | 33mA@120Hz | - | ||
| Min: 1 Mult: 1 |
268
(0+268+0)In Stock | NXH 80V1000 18*31.5 | SamYoung Electronics | 1000uF 80V ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C430854 | Plugin,D18xL31.5mm | Bag-packed | 1000uF | 80V | 18mm | 31.5mm | 7.5mm | ±20% | 10000hrs@105℃ | - | - | - | ||
| Min: 5 Mult: 5 |
268
(0+132+136)In Stock | ECG1CM332K21OTBO | Yunxing | 3300uF 16V ±20% Plugin,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841598 | Plugin,D13xL21mm | Bag-packed | 3300uF | 16V | - | - | - | ±20% | - | - | - | - | ||
| Min: 1 Mult: 1 |
268
(0+268+0)In Stock | LKMJ2001E472MF | Ymin | 4700uF 25V 11mΩ@100kHz ±20% 4.01A@100kHz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442850 | Plugin,D18xL20mm | Bag-packed | 4700uF | 25V | 18mm | 20mm | 7.5mm | ±20% | 10000hrs@105℃ | - | 4.01A@100kHz | 11mΩ@100kHz | ||
| Min: 10 Mult: 10 |
268
(0+260+8)In Stock | HY2G6R8M100130CD288 | HYNCDZ | 6.8uF 400V 3.55Ω@100kHz ±20% 160mA@100kHz Plugin,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841120 | Plugin,D10xL13mm | Bag-packed | 6.8uF | 400V | 10mm | 13mm | 5mm | ±20% | 5000hrs@105℃ | -25℃~+105℃ | 160mA@100kHz | 3.55Ω@100kHz | ||
| Min: 1 Mult: 1 |
268
(0+268+0)In Stock | EKZH160ELL222MK20S | NCC(Nippon Chemi-Con) | 2200uF 16V 17mΩ@100kHz ±20% 2.48A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C337235 | Plugin,D12.5xL20mm | Bag-packed | 2200uF | 16V | 12.5mm | 20mm | 5mm | ±20% | 6000hrs@105℃ | - | 2.48A@100kHz | 17mΩ@100kHz | ||
| Min: 5 Mult: 5 |
268
(0+268+0)In Stock | RXW102M1ESA-1020P | Lelon | 1000uF 25V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C266047 | Plugin,D10xL20mm | Box-packed | 1000uF | 25V | 10mm | 20mm | 5mm | ±20% | 6000hrs@105℃ | - | - | - | ||
| Min: 5 Mult: 5 |
267
(0+267+0)In Stock | 63YXJ220MT810X20 | Rubycon | 220uF 63V 78mΩ ±20% 504mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1596201 | Plugin,D10xL20mm | Box-packed | 220uF | 63V | 10mm | 20mm | 5mm | ±20% | 10000hrs@105℃ | -40℃~+105℃ | 504mA@120Hz | 78mΩ | ||
| Min: 5 Mult: 5 |
267
(0+0+267)In Stock | LKMD1601J181MF | Ymin | 180uF 63V 190mΩ@100kHz ±20% 1.19mA@100kHz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442937 | Plugin,D8xL16mm | Bag-packed | 180uF | 63V | 8mm | 16mm | 3.5mm | ±20% | 10000hrs@105℃ | - | 1.19mA@100kHz | 190mΩ@100kHz | ||
| Min: 10 Mult: 10 |
267
(0+37+230)In Stock | LKMC1101E101MF | Ymin | 100uF 25V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442814 | Plugin,D6.3xL11mm | Bag-packed | 100uF | 25V | 6.3mm | 11mm | 2.5mm | ±20% | 9000hrs@105℃ | - | - | - | ||
| Min: 5 Mult: 5 |
266
(0+266+0)In Stock | RGA100M2HSA-1320G | Lelon | 10uF ±20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C688957 | Plugin,D13xL20mm | Box-packed | 10uF | - | - | - | 5mm | ±20% | - | - | - | - | ||
| Min: 5 Mult: 5 |
266
(0+266+0)In Stock | NLC 35V47 6.3*11 | SamYoung Electronics | 47uF 35V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C430855 | Plugin,D6.3xL11mm | Bag-packed | 47uF | 35V | 6.3mm | 11mm | 2.5mm | ±20% | 10000hrs@105℃ | - | - | - | ||
| Min: 5 Mult: 5 |
265
(0+169+96)In Stock | 25YXA330MEFC(8X11.5) | Rubycon | 330uF 25V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3035357 | Plugin,D8xL11.5mm | Bag-packed | 330uF | 25V | 8mm | 11.5mm | - | ±20% | - | - | - | - | ||
| Min: 50 Mult: 50 |
265
(0+0+265)In Stock | KS106M063D07RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 10uF 63V ±20% Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C47878 | Plugin,D5xL7mm | Bag-packed | 10uF | 63V | 5mm | 7mm | 2mm | ±20% | 1000hrs@105℃ | -40℃~+105℃ | - | - |