Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 |
2852
(0+2608+244)In Stock | ERS1EM221E11OT | AISHI(Aihua Group) | 220uF 25V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2984890 | Plugin,D6.3xL11mm | Bag-packed | 220uF | -40℃~+105℃ | 25V | 6.3mm | 11mm | 2.5mm | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
2852
(0+2284+568)In Stock | LKML1601V102MF | Ymin | 1000uF 35V 42mΩ@100kHz ±20% 2.48A@100kHz Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442888 | Plugin,D12.5xL16mm | Bag-packed | 1000uF | - | 35V | 12.5mm | 16mm | 5mm | ±20% | 42mΩ@100kHz | 2.48A@100kHz | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 |
2850
(0+1097+1753)In Stock | 350BXF22M10X20 | Rubycon | 22uF 350V ±20% 500mA@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C473187 | Plugin,D10xL20mm | Bag-packed | 22uF | -25℃~+105℃ | 350V | 10mm | 20mm | 5mm | ±20% | - | 500mA@100kHz | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
2849
(0+1257+1592)In Stock | 50RX3047MT78X11.5 | Rubycon | 47uF 50V 280mΩ@100kHz ±20% 300mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C473223 | Plugin,D8xL11.5mm | Box-packed | 47uF | - | 50V | 8mm | 11.5mm | 3.5mm | ±20% | 280mΩ@100kHz | 300mA@100kHz | 2000hrs@130℃ | ||
| Min: 5 Mult: 5 |
2849
(0+2400+449)In Stock | ECF1KM151G20OTPO | Yunxing | 150uF 100V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C783440 | Plugin,D10xL20mm | Bag-packed | 150uF | - | 100V | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
2849
(0+556+2293)In Stock | LKMD1151C681MF | Ymin | 680uF 16V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442580 | Plugin,D8xL11.5mm | Bag-packed | 680uF | - | 16V | 8mm | 11.5mm | 3.5mm | ±20% | - | - | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
2848
(0+2848+0)In Stock | EKM228M1EI20RR | Man Yue Tech | 2200uF 25V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C726215 | Plugin,D12.5xL20mm | Bag-packed | 2200uF | -45℃~+105℃ | 25V | 12.5mm | 20mm | 5mm | ±20% | - | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
2844
(0+946+1898)In Stock | 25ZLH470MEFC8X16 | Rubycon | 470uF 25V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940719 | Plugin,D8xL16mm | Bag-packed | 470uF | -40℃~+105℃ | 25V | 8mm | 16mm | 3.5mm | ±20% | - | - | - | ||
| Min: 20 Mult: 20 |
2842
(0+239+2603)In Stock | ECR1HBK100MLL050011 | Nantong Jianghai Capacitor | 10uF 50V ±20% Plugin,D5xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C192100 | Plugin,D5xL11.5mm | Bag-packed | 10uF | - | 50V | 5mm | 11.5mm | 2mm | ±20% | - | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
2841
(0+2841+0)In Stock | ESK477M1EF16RR | Man Yue Tech | 470uF 25V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2691536 | Plugin,D8xL16mm | Bag-packed | 470uF | -45℃~+105℃ | 25V | 8mm | 16mm | 3.5mm | ±20% | - | - | 9000hrs@105℃ | ||
| Min: 10 Mult: 10 |
2834
(0+2821+13)In Stock | LKMB1102A150MF | Ymin | 15uF 100V ±20% 267mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443117 | Plugin,D5xL11mm | Bag-packed | 15uF | - | 100V | 5mm | 11mm | 2mm | ±20% | - | 267mA@100kHz | 7000hrs@105℃ | ||
| Min: 1 Mult: 1 |
2831
(0+0+2831)In Stock | LE1K102ML350A00CV0 | Changzhou Huawei Elec | 1000uF 80V ±20% Plugin,D16xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | C315553 | Plugin,D16xL35mm | Box-packed | 1000uF | - | 80V | 16mm | 35mm | 7.5mm | ±20% | - | - | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
2830
(0+2755+75)In Stock | CD110276M2G0818VFL | HRK | 27uF 400V Plugin,D8xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7499975 | Plugin,D8xL18mm | Bag-packed | 27uF | - | 400V | 8mm | 18mm | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2820
(0+2370+450)In Stock | CD110226M2G0818VFL | HRK | 22uF 400V Plugin,D8xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7499974 | Plugin,D8xL18mm | Bag-packed | 22uF | - | 400V | 8mm | 18mm | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2817
(0+2180+637)In Stock | 450TXW68MEFR18X25 | Rubycon | 68uF 450V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C338220 | Plugin,D18xL25mm | Box-packed | 68uF | - | 450V | 18mm | 25mm | 7.5mm | ±20% | - | - | 12000hrs@105℃ | ||
| Min: 5 Mult: 5 |
2816
(0+2816+0)In Stock | RZW102M1EBK-1320 | Lelon | 1000uF 25V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134674 | Plugin,D12.5xL20mm | Bag-packed | 1000uF | - | 25V | 12.5mm | 20mm | 5mm | ±20% | - | - | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
2816
(0+1180+1636)In Stock | ECG1KM101G17OTBO | Yunxing | 100uF 100V ±20% 470mA@100kHz Plugin,D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C525478 | Plugin,D10xL17mm | Bag-packed | 100uF | - | 100V | 10mm | 17mm | 5mm | ±20% | - | 470mA@100kHz | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
2815
(0+4+2811)In Stock | EGY477M1JG20RR | Man Yue Tech | 470uF 63V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C238336 | Plugin,D10xL20mm | Bag-packed | 470uF | -45℃~+105℃ | 63V | 10mm | 20mm | 5mm | ±20% | - | - | 7000hrs@105℃ | ||
| Min: 10 Mult: 10 |
2812
(0+100+2712)In Stock | ECF1KM680F16OTPO | Yunxing | 68uF 100V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841643 | Plugin,D8xL16mm | Bag-packed | 68uF | - | 100V | - | - | - | ±20% | - | - | - | ||
| Min: 50 Mult: 50 |
2811
(0+2775+36)In Stock | 01EC1385 | KNSCHA | 100uF 16V 700mΩ@100kHz ±20% 170mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2831771 | Plugin,D5xL11mm | Bag-packed | 100uF | -55℃~+105℃ | 16V | 5mm | 11mm | 2mm | ±20% | 700mΩ@100kHz | 170mA@100kHz | 7000hrs@105℃ | ||
| Min: 5 Mult: 5 |
2806
(0+1722+1084)In Stock | ECG2EM150F16OTBO | Yunxing | 15uF 250V ±20% 250mA@100kHz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C525426 | Plugin,D8xL16mm | Bag-packed | 15uF | - | 250V | 8mm | 16mm | 3.5mm | ±20% | - | 250mA@100kHz | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
2800
(0+2798+2)In Stock | LKME1251H221MF | Ymin | 220uF 50V ±20% 1.23A@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443004 | Plugin,D10xL12.5mm | Bag-packed | 220uF | - | 50V | 10mm | 12.5mm | 5mm | ±20% | - | 1.23A@100kHz | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
2800
(0+1380+1420)In Stock | LKMD0902H2R2MF | Ymin | 2.2uF 500V 45Ω@100kHz ±20% 80mA@100kHz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443379 | Plugin,D8xL9mm | Bag-packed | 2.2uF | - | 500V | 8mm | 9mm | 3.5mm | ±20% | 45Ω@100kHz | 80mA@100kHz | 10000hrs@105℃ | ||
| Min: 50 Mult: 50 |
2798
(0+50+2748)In Stock | CD2884771AM0607VFL | HRK | 470uF 10V Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7493832 | Plugin,D6.3xL7mm | Bag-packed | 470uF | - | 10V | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
2795
(0+0+2795)In Stock | CD1101071VM0612VFL | HRK | 100uF 35V Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7493854 | Plugin,D6.3xL12mm | Bag-packed | 100uF | - | 35V | - | - | - | - | - | - | - |