Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 |
2084
(0+2077+7)In Stock | RC050M220LO5*11TH-2A1E | BERYL Electronic Tech | 22uF 50V ±20% 170mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C365780 | Plugin,D5xL11mm | Bag-packed | 22uF | -40℃~+105℃ | 50V | 5mm | 11mm | 2mm | ±20% | 170mA@100kHz | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
2082
(0+1098+984)In Stock | EKZN630ELL102ML25S | NCC(Nippon Chemi-Con) | 1000uF 63V 24mΩ@100kHz ±20% 2.89A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C337254 | Plugin,D16xL25mm | Bag-packed | 1000uF | - | 63V | 16mm | 25mm | 7.5mm | ±20% | 2.89A@100kHz | 10000hrs@105℃ | 24mΩ@100kHz | ||
| Min: 10 Mult: 10 |
2080
(0+805+1275)In Stock | 10YXF220MEFC6.3X11 | Rubycon | 220uF 10V ±20% 250mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88756 | Plugin,D6.3xL11mm | Bag-packed | 220uF | -40℃~+105℃ | 10V | 6.3mm | 11mm | 2.5mm | ±20% | 250mA@100kHz | 4000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
2077
(0+1287+790)In Stock | EWH0JM472W20OT | AISHI(Aihua Group) | 4700uF 6.3V ±20% 1.09A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C160199 | Plugin,D12.5xL20mm | Bag-packed | 4700uF | - | 6.3V | 12.5mm | 20mm | 5mm | ±20% | 1.09A@120Hz | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
2077
(0+1504+573)In Stock | RZW221M1EBK-0811 | Lelon | 220uF 25V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C454149 | Plugin,D8xL11.5mm | Bag-packed | 220uF | - | 25V | - | - | 3.5mm | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
2076
(0+440+1636)In Stock | CD110476M2G1320VFL | HRK | 47uF 400V Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7499959 | Plugin,D13xL20mm | Bag-packed | 47uF | - | 400V | 13mm | 20mm | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
2076
(0+2046+30)In Stock | LB1C221ME110A00CE0 | Changzhou Huawei Elec | 220uF 16V 85mΩ@100kHz ±20% 640mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C271423 | Plugin,D6.3xL11mm | Bag-packed | 220uF | - | 16V | 6.3mm | 11mm | 2.5mm | ±20% | 640mA@100kHz | 5000hrs@105℃ | 85mΩ@100kHz | ||
| Min: 10 Mult: 10 |
2070
(0+2070+0)In Stock | KF107M025F05T25VH2FG0 | CX(Dongguan Chengxing Elec) | 100uF 25V ±20% Plugin,D8xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5381067 | Plugin,D8xL5mm | Tape & Reel (TR) | 100uF | -40℃~+105℃ | 25V | - | - | - | ±20% | - | 1000hrs@105℃ | - | ||
| Min: 10 Mult: 10 |
2067
(0+2013+54)In Stock | LK7C0701C101MF | Ymin | 100uF 16V ±20% 115mA@120Hz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C270042 | Plugin,D6.3xL7mm | Bag-packed | 100uF | - | 16V | 6.3mm | 7mm | 2.5mm | ±20% | 115mA@120Hz | 5000hrs@105℃ | - | ||
| Min: 50 Mult: 50 |
2062
(0+0+2062)In Stock | CD1101061HM0507VFL | HRK | 10uF 50V Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7493816 | Plugin,D5xL7mm | Bag-packed | 10uF | - | 50V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2062
(0+344+1718)In Stock | 10PX2200MEFC10X16 | Rubycon | 2200uF 10V ±20% 989mA@10kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C136023 | Plugin,D10xL16mm | Bag-packed | 2200uF | -25℃~+105℃ | 10V | 10mm | 16mm | 5mm | ±20% | 989mA@10kHz | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
2059
(0+2014+45)In Stock | ERE1JM102L25OT | AISHI(Aihua Group) | 1000uF 63V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C383053 | Plugin,D16xL25mm | Bag-packed | 1000uF | - | 63V | 16mm | 25mm | 7.5mm | ±20% | - | 4000hrs@105℃ | - | ||
| Min: 10 Mult: 10 |
2051
(0+946+1105)In Stock | ECR1VPT221MLL080011 | Nantong Jianghai Capacitor | 220uF 35V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C190969 | Plugin,D8xL11.5mm | Bag-packed | 220uF | - | 35V | 8mm | 11.5mm | 3.5mm | ±20% | - | 2000hrs@85℃ | - | ||
| Min: 1 Mult: 1 |
2049
(0+2024+25)In Stock | 35ZLH2200MEFC16X25 | Rubycon | 2200uF 35V 13mΩ ±20% 2.541A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1580156 | Plugin,D16xL25mm | Box-packed | 2200uF | -40℃~+105℃ | 35V | 16mm | 25mm | 7.5mm | ±20% | 2.541A@120Hz | 10000hrs@105℃ | 13mΩ | ||
| Min: 1 Mult: 1 |
2049
(0+967+1082)In Stock | EGD2CM221L25OT | AISHI(Aihua Group) | 220uF 160V ±20% 900mA@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106296 | Plugin,D16xL25mm | Box-packed | 220uF | - | 160V | 16mm | 25mm | 7.5mm | ±20% | 900mA@100kHz | 6000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
2040
(0+0+2040)In Stock | RD400M4R7LO8*12TH-2A2Et | BERYL Electronic Tech | 4.7uF 400V Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C516125 | Plugin,D8xL12mm | Bag-packed | 4.7uF | - | 400V | 8mm | 12mm | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
2040
(0+0+2040)In Stock | ERE1VM221F12C35T | AISHI(Aihua Group) | 220uF 35V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721167 | Plugin,D8xL12mm | Bag-packed | 220uF | - | 35V | - | - | - | ±20% | - | - | - | ||
| Min: 10 Mult: 10 |
2038
(0+2000+38)In Stock | 50YXF33MFFC6.3X11 | Rubycon | 33uF 50V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2843285 | Plugin,D6.3xL11mm | Bag-packed | 33uF | -40℃~+105℃ | 50V | 6.3mm | 11mm | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
2038
(0+290+1748)In Stock | LKMD1152A470MF | Ymin | 47uF 100V 280mΩ@100kHz ±20% 585mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443125 | Plugin,D8xL11.5mm | Bag-packed | 47uF | - | 100V | 8mm | 11.5mm | 3.5mm | ±20% | 585mA@100kHz | 10000hrs@105℃ | 280mΩ@100kHz | ||
| Min: 5 Mult: 5 |
2035
(0+518+1517)In Stock | EKY-250ETD681MJ20S | NCC(Nippon Chemi-Con) | 680uF 25V 46mΩ@100kHz ±20% 1.4A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C337238 | Plugin,D10xL20mm | Box-packed | 680uF | - | 25V | 10mm | 20mm | 5mm | ±20% | 1.4A@100kHz | 7000hrs@105℃ | 46mΩ@100kHz | ||
| Min: 50 Mult: 50 |
2035
(0+0+2035)In Stock | 35V100uF CD288 | HRK | 100uF 35V ±20% Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2960219 | Plugin,D6.3xL7mm | Bag-packed | 100uF | -40℃~+105℃ | 35V | 6.3mm | 7mm | 2.5mm | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
2033
(0+1864+169)In Stock | RNG222M1CBK-1632 | Lelon | 2200uF 16V ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2920666 | Plugin,D16xL31.5mm | Box-packed | 2200uF | -40℃~+105℃ | 16V | - | - | - | ±20% | - | 2000hrs@105℃ | - | ||
| Min: 50 Mult: 50 |
2032
(0+1073+959)In Stock | EML1HM010C05OT | AISHI(Aihua Group) | 1uF 50V ±20% 8mA@120Hz Plugin,D4xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106448 | Plugin,D4xL5mm | Bag-packed | 1uF | - | 50V | 4mm | 5mm | 1.5mm | ±20% | 8mA@120Hz | 3000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
2022
(0+806+1216)In Stock | LKML1602W220MF | Ymin | 22uF 450V 6.7Ω@100kHz ±20% 450mA@100kHz Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443354 | Plugin,D12.5xL16mm | Bag-packed | 22uF | - | 450V | 12.5mm | 16mm | 5mm | ±20% | 450mA@100kHz | 10000hrs@105℃ | 6.7Ω@100kHz | ||
| Min: 5 Mult: 5 |
2020
(0+245+1775)In Stock | EWH2WM100G16C33T | AISHI(Aihua Group) | 10uF 450V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7544596 | Plugin,D10xL16mm | Bag-packed | 10uF | - | 450V | 10mm | 16mm | - | ±20% | - | - | - |